3290 Series Trimmer Potentiometers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
1
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł119.380 5+ zł115.670 10+ zł111.910 20+ zł92.040 40+ zł83.390 More Pricing... | Min: 1 / Mult: 1 | Multi Turn | Wirewound | Side Adjust | 1kohm | Through Hole | 25Turns | 3290 Series | 1W | ± 5% | ± 50ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | |||||
Each | 1+ zł147.850 10+ zł129.920 50+ zł112.030 | Min: 1 / Mult: 1 | Multi Turn | Wirewound | Top Adjust | 10kohm | Through Hole | 25Turns | 3290 Series | 1W | ± 5% | ± 50ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | |||||
Each | 1+ zł176.820 5+ zł171.290 10+ zł165.720 25+ zł136.260 50+ zł117.820 More Pricing... | Min: 1 / Mult: 1 | Multi Turn | Wirewound | Top Adjust | 1kohm | Through Hole | 25Turns | 3290 Series | 1W | ± 5% | ± 50ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C |