3292 Series Trimmer Potentiometers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł54.730 3+ zł49.370 5+ zł48.400 10+ zł47.430 20+ zł43.850 More Pricing... | Min: 1 / Mult: 1 | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | 3292 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | |||||
Each | 1+ zł51.730 4+ zł49.320 10+ zł47.040 | Min: 1 / Mult: 1 | Multi Turn | Cermet | Top Adjust | 50kohm | Through Hole | 25Turns | 3292 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | |||||
2813602 | Each | 100+ zł92.920 | Min: 100 / Mult: 100 | Multi Turn | Cermet | Top Adjust | 1kohm | Through Hole | 25Turns | 3292 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 0 | 9.53mm | -65°C | 150°C | ||||
2813603 | Each | 1+ zł88.410 | Min: 1 / Mult: 1 | Multi Turn | Cermet | Top Adjust | 200ohm | Through Hole | 25Turns | 3292 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 0 | 9.53mm | -65°C | 150°C | ||||
Each | 1+ zł61.110 4+ zł54.350 10+ zł47.090 | Min: 1 / Mult: 1 | Multi Turn | Cermet | Top Adjust | 1kohm | Through Hole | 25Turns | 3292 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | |||||
Each | 1+ zł53.430 4+ zł51.150 10+ zł35.200 | Min: 1 / Mult: 1 | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 25Turns | 3292 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | |||||
Each | 1+ zł58.500 25+ zł56.040 50+ zł48.740 100+ zł37.760 500+ zł36.550 | Min: 1 / Mult: 1 | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 25Turns | 3292 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C |