0
0 Itemszł0.00
ex VAT
ex VAT

Rheostats:

420 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141327

RoHS

Date/Lot Code

Each
1+
zł1,324.490
5+
zł1,018.830
10+
zł946.080
Min: 1 / Mult: 1
2.2kohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141316

RoHS

Date/Lot Code

Each
1+
zł835.010
5+
zł818.300
10+
zł801.630
Min: 1 / Mult: 1
10ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141312

RoHS

Date/Lot Code

Each
1+
zł1,338.880
5+
zł1,139.020
10+
zł1,116.230
Min: 1 / Mult: 1
1kohm
12W
RT12 Series
Panel Mount
Screwdriver Slot
-
± 10%
Solder Lug
-
-
17mm
-55°C
320°C
1141336

RoHS

Date/Lot Code

Each
1+
zł3,038.230
5+
zł2,977.460
10+
zł2,916.700
Min: 1 / Mult: 1
10ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
36mm
-55°C
320°C
1141322

RoHS

Date/Lot Code

Each
1+
zł767.030
5+
zł652.540
Min: 1 / Mult: 1
220ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141318

RoHS

Date/Lot Code

Each
1+
zł1,066.560
5+
zł946.880
10+
zł879.240
Min: 1 / Mult: 1
22ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
4046576

RoHS

Each
1+
zł753.690
5+
zł716.010
10+
zł669.590
Min: 1 / Mult: 1
50ohm
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
66.68mm
-
-
1129868

RoHS

Each
1+
zł399.040
5+
zł379.930
10+
zł360.890
25+
zł327.980
50+
zł326.120
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
4046603

RoHS

Each
1+
zł966.460
5+
zł947.140
Min: 1 / Mult: 1
4.5kohm
150W
L Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
73.03mm
-
-
4046557

RoHS

Each
1+
zł636.290
5+
zł548.390
10+
zł460.440
Min: 1 / Mult: 1
0.5ohm
50W
J Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
57.16mm
-
-
1141323

RoHS

Date/Lot Code

Each
1+
zł1,036.770
5+
zł847.670
10+
zł830.710
Min: 1 / Mult: 1
470ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141324

RoHS

Date/Lot Code

Each
1+
zł1,311.200
5+
zł1,018.830
10+
zł946.080
Min: 1 / Mult: 1
1kohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141329

RoHS

Date/Lot Code

Each
1+
zł3,565.350
5+
zł3,136.010
10+
zł3,073.300
Min: 1 / Mult: 1
10ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
36mm
-55°C
320°C
1141310

RoHS

Date/Lot Code

Each
1+
zł1,379.050
5+
zł1,173.200
10+
zł1,149.740
Min: 1 / Mult: 1
220ohm
12W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
17mm
-55°C
320°C
1141315

RoHS

Date/Lot Code

Each
1+
zł1,133.830
5+
zł927.010
10+
zł908.480
Min: 1 / Mult: 1
4.7ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141320

RoHS

Date/Lot Code

Each
1+
zł1,066.560
5+
zł971.150
10+
zł892.570
Min: 1 / Mult: 1
100ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
2550668

RoHS

Date/Lot Code

Each
1+
zł1,379.050
5+
zł1,173.200
10+
zł1,149.740
Min: 1 / Mult: 1
2.2kohm
12W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
17mm
-55°C
320°C
1141308

RoHS

Date/Lot Code

Each
1+
zł1,379.050
5+
zł1,173.200
10+
zł1,149.740
Min: 1 / Mult: 1
100ohm
12W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
17mm
-55°C
320°C
1141309

RoHS

Date/Lot Code

Each
1+
zł1,379.050
5+
zł1,173.200
10+
zł1,149.740
Min: 1 / Mult: 1
150ohm
12W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
17mm
-55°C
320°C
1141332

RoHS

Date/Lot Code

Each
1+
zł3,348.870
5+
zł2,750.850
10+
zł2,695.820
Min: 1 / Mult: 1
330ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
36mm
-55°C
320°C
1141321

RoHS

Date/Lot Code

Each
1+
zł1,036.770
5+
zł847.670
10+
zł830.710
Min: 1 / Mult: 1
150ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141333

RoHS

Date/Lot Code

Each
1+
zł2,702.570
5+
zł2,648.510
10+
zł2,594.460
Min: 1 / Mult: 1
1kohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
36mm
-55°C
320°C
1141330

RoHS

Date/Lot Code

Each
1+
zł2,265.380
5+
zł2,116.030
10+
zł2,045.390
Min: 1 / Mult: 1
22ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
36mm
-55°C
320°C
2145763

RoHS

Each
1+
zł755.340
Min: 1 / Mult: 1
50ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
-
-
34.93mm
-
-
1050412
Each
1+
zł490.660
5+
zł480.830
10+
zł471.040
Min: 1 / Mult: 1
6ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder
-
-
34.93mm
-
-
1-25 of 420 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account