ex VAT

Rheostats:

401 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4046565

RoHS

Date/Lot Code

Each
5+
zł695.540
Min: 5 / Mult: 5
0
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
66.68mm
-
-
4046349

RoHS

Date/Lot Code

Each
5+
zł746.940
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
-
-
0
-
-
4046367

RoHS

Date/Lot Code

Each
5+
zł835.430
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
-
-
0
-
-
4046335

RoHS

Date/Lot Code

Each
5+
zł1,360.740
Min: 5 / Mult: 5
0
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
-
-
0
-
-
4046680

RoHS

Date/Lot Code

Each
1+
zł2,853.060
Min: 1 / Mult: 1
0
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
0
-
-
4046529

RoHS

Date/Lot Code

Each
1+
zł461.880
5+
zł425.630
10+
zł389.380
Min: 1 / Mult: 1
10kohm
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
57.16mm
-
-
4046438

RoHS

Date/Lot Code

Each
5+
zł293.920
Min: 5 / Mult: 5
500ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
-
-
33.34mm
-
-
4046414

RoHS

Date/Lot Code

Each
1+
zł361.570
2+
zł316.370
3+
zł310.630
5+
zł304.850
10+
zł299.110
More Pricing...
Min: 1 / Mult: 1
100ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
-
-
33.34mm
-
-
4046631

RoHS

Date/Lot Code

Each
5+
zł1,699.390
Min: 5 / Mult: 5
0
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
0
-
-
4046354

RoHS

Date/Lot Code

Each
5+
zł800.910
Min: 5 / Mult: 5
15ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
-
-
0
-
-
4046315

RoHS

Date/Lot Code

Each
5+
zł1,684.160
Min: 5 / Mult: 5
2.5kohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
-
-
0
-
-
4046570

RoHS

Date/Lot Code

Each
5+
zł790.320
Min: 5 / Mult: 5
0
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
66.68mm
-
-
4046429

RoHS

Date/Lot Code

Each
5+
zł278.270
Min: 5 / Mult: 5
250ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
-
-
33.34mm
-
-
4046628

RoHS

Date/Lot Code

Each
5+
zł1,802.190
Min: 5 / Mult: 5
0
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
0
-
-
4046654

RoHS

Date/Lot Code

Each
5+
zł1,802.530
Min: 5 / Mult: 5
0
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
0
-
-
4046562

RoHS

Date/Lot Code

Each
5+
zł608.690
Min: 5 / Mult: 5
10kohm
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
66.68mm
-
-
4046531

RoHS

Date/Lot Code

Each
5+
zł370.260
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
57.16mm
-
-
4046648

RoHS

Date/Lot Code

Each
5+
zł1,731.800
Min: 5 / Mult: 5
2kohm
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
0
-
-
4046400

RoHS

Date/Lot Code

Each
5+
zł406.510
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
-
-
0
-
-
4046503

RoHS

Date/Lot Code

Each
5+
zł378.490
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
53.98mm
-
-
4046629

RoHS

Date/Lot Code

Each
5+
zł1,699.980
Min: 5 / Mult: 5
0
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
0
-
-
4046321

RoHS

Date/Lot Code

Each
5+
zł1,298.200
Min: 5 / Mult: 5
50ohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
-
-
0
-
-
4046632

RoHS

Date/Lot Code

Each
5+
zł1,802.190
Min: 5 / Mult: 5
0
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
0
-
-
4046378

RoHS

Date/Lot Code

Each
5+
zł877.930
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
-
-
0
-
-
4046563

RoHS

Date/Lot Code

Each
5+
zł628.910
Min: 5 / Mult: 5
0
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
66.68mm
-
-
76-100 of 401 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account