ex VAT

Rheostats:

401 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4046561

RoHS

Date/Lot Code

Each
5+
zł790.790
Min: 5 / Mult: 5
10kohm
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
66.68mm
-
-
4046361

RoHS

Date/Lot Code

Each
5+
zł809.140
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
-
-
0
-
-
4046564

RoHS

Date/Lot Code

Each
5+
zł695.540
Min: 5 / Mult: 5
1kohm
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
66.68mm
-
-
4046310

RoHS

Date/Lot Code

Each
5+
zł1,522.410
Min: 5 / Mult: 5
1kohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
-
-
0
-
-
4046467

RoHS

Date/Lot Code

Each
5+
zł671.400
Min: 5 / Mult: 5
0
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
66.68mm
-
-
4046551

RoHS

Date/Lot Code

Each
1+
zł582.910
Min: 1 / Mult: 1
5kohm
50W
J Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
57.16mm
-
-
4046590

RoHS

Date/Lot Code

Each
5+
zł884.980
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
73.03mm
-
-
4046534

RoHS

Date/Lot Code

Each
5+
zł370.260
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
57.16mm
-
-
4046713

RoHS

Date/Lot Code

Each
1+
zł7,131.800
Min: 1 / Mult: 1
0
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
0
-
-
4046442

RoHS

Date/Lot Code

Each
5+
zł293.920
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
-
-
33.34mm
-
-
4046490

RoHS

Date/Lot Code

Each
5+
zł403.260
Min: 5 / Mult: 5
2.5kohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
53.98mm
-
-
4046593

RoHS

Date/Lot Code

Each
5+
zł843.580
Min: 5 / Mult: 5
200ohm
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
73.03mm
-
-
4046336

RoHS

Date/Lot Code

Each
5+
zł1,540.000
Min: 5 / Mult: 5
2.5kohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
-
-
0
-
-
4046512

RoHS

Date/Lot Code

Each
5+
zł312.740
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
53.98mm
-
-
4046684

RoHS

Date/Lot Code

Each
1+
zł2,808.070
Min: 1 / Mult: 1
0
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
0
-
-
4046574

RoHS

Date/Lot Code

Each
5+
zł665.330
Min: 5 / Mult: 5
0
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
66.68mm
-
-
4046543

RoHS

Date/Lot Code

Each
5+
zł355.910
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
57.16mm
-
-
4046607

RoHS

Date/Lot Code

Each
5+
zł912.700
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
73.03mm
-
-
4046306

RoHS

Date/Lot Code

Each
5+
zł1,430.410
Min: 5 / Mult: 5
100ohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
-
-
0
-
-
4046532

RoHS

Date/Lot Code

Each
5+
zł370.260
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
57.16mm
-
-
4046346

RoHS

Date/Lot Code

Each
5+
zł748.540
Min: 5 / Mult: 5
100ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
-
-
0
-
-
4046575

RoHS

Date/Lot Code

Each
5+
zł629.120
Min: 5 / Mult: 5
500ohm
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
66.68mm
-
-
4046373

RoHS

Date/Lot Code

Each
5+
zł786.270
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
-
-
0
-
-
4046409

RoHS

Date/Lot Code

Each
5+
zł461.290
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
-
-
0
-
-
4046318

RoHS

Date/Lot Code

Each
5+
zł1,430.410
Min: 5 / Mult: 5
0
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
-
-
0
-
-
101-125 of 401 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account