Resistors - Fixed Value:

324,204 Products Found

Farnell offers a comprehensive selection of fixed-value resistors, including carbon film, metal film, thick film, and wire-wound types. These resistors are designed to deliver consistent resistance levels for precise control over current flow, making them essential for various electronic applications in consumer electronics, automotive systems, and industrial equipment.

A fixed-value resistor provides a constant resistance, ensuring a stable current flow in electronic circuits. Unlike variable resistors, fixed resistors have a set resistance that does not change, allowing for precise current regulation according to Ohm's Law. These resistors help limit current, protect sensitive components, and maintain stable circuit performance.

Farnell’s fixed-value resistors come in a range of resistance values, power ratings, and tolerance levels to meet diverse design requirements. With stable performance, durability, and high reliability, our resistors ensure optimal functionality and protection for your electronic projects.

Applications:

 

  • Voltage Reduction: Managing and reducing incoming voltage in power supplies.
  • Current Limiting: Regulating current flow to protect sensitive components.
  • Heat Dissipation: Used in circuits where controlled heat dissipation is necessary.
  • Signal Conditioning: Setting bias levels for transistors and diodes.
  • Digital Circuits: Acting as pull-up or pull-down resistors to set default logic levels.
Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2329673

RoHS

Each
10+
zł0.110
100+
zł0.060
500+
zł0.050
2500+
zł0.040
6000+
zł0.030
More Pricing...
Min: 10 / Mult: 10
39ohm
± 5%
330mW
Axial Leaded
2253850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
zł1.380
100+
zł0.780
500+
zł0.600
1000+
zł0.470
2500+
zł0.410
More Pricing...
Min: 10 / Mult: 10
3.3ohm
± 5%
500mW
0805 [2012 Metric]
2329749

RoHS

Date/Lot Code

Each
10+
zł0.300
100+
zł0.150
500+
zł0.120
2500+
zł0.090
6000+
zł0.080
More Pricing...
Min: 10 / Mult: 10
1.2ohm
± 5%
500mW
Axial Leaded
2324227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
zł0.780
100+
zł0.770
500+
zł0.630
1000+
zł0.540
2000+
zł0.500
More Pricing...
Min: 10 / Mult: 10
56ohm
± 5%
1W
2512 [6432 Metric]
1292516

RoHS

Each
5+
zł2.910
50+
zł2.140
250+
zł1.120
500+
zł0.870
1000+
zł0.760
More Pricing...
Min: 5 / Mult: 5
0.69ohm
± 5%
7W
Axial Leaded
1893015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
zł0.650
100+
zł0.500
500+
zł0.430
1000+
zł0.370
2500+
zł0.340
More Pricing...
Min: 10 / Mult: 10
3ohm
± 1%
250mW
1206 [3216 Metric]
1469649RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
zł0.040
1000+
zł0.030
2500+
zł0.020
5000+
zł0.020
Min: 500 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
2381008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
zł1.410
100+
zł0.880
500+
zł0.720
1000+
zł0.660
2000+
zł0.580
More Pricing...
Min: 10 / Mult: 10
330ohm
± 1%
1W
2512 [6432 Metric]
2398469

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
zł0.080
Min: 5000 / Mult: 5000
10kohm
± 1%
250mW
1206 [3216 Metric]
2561945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
zł0.440
100+
zł0.200
500+
zł0.170
1000+
zł0.140
2500+
zł0.100
More Pricing...
Min: 10 / Mult: 10
29.4kohm
± 1%
250mW
0603 [1608 Metric]
9474013

RoHS

Date/Lot Code

Each
10+
zł1.100
100+
zł0.500
500+
zł0.300
1000+
zł0.240
2500+
zł0.230
More Pricing...
Min: 10 / Mult: 10
4.7ohm
± 5%
330mW
Axial Leaded
2565568
Each
1+
zł76.090
10+
zł48.740
Min: 1 / Mult: 1
0.005ohm
± 1%
15W
TO-263 (D2PAK)
2797503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
zł1.970
100+
zł1.520
500+
zł1.100
1000+
zł0.900
2500+
zł0.830
More Pricing...
Min: 10 / Mult: 10
0.33ohm
± 1%
500mW
2010 [5025 Metric]
2616591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
zł0.130
100+
zł0.110
500+
zł0.090
1000+
zł0.070
2500+
zł0.070
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
125mW
0805 [2012 Metric]
3357796

RoHS

Each
1+
zł2.090
50+
zł1.050
100+
zł0.910
250+
zł0.800
500+
zł0.700
More Pricing...
Min: 1 / Mult: 1
1Mohm
± 1%
500mW
Axial Leaded
3229957

RoHS

Date/Lot Code

Each
10+
zł1.760
100+
zł1.280
500+
zł0.990
1000+
zł0.800
2000+
zł0.760
More Pricing...
Min: 10 / Mult: 10
75kohm
± 5%
5W
Axial Leaded
3213433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
zł0.100
100+
zł0.090
500+
zł0.060
2500+
zł0.030
5000+
zł0.030
Min: 10 / Mult: 10
470ohm
± 1%
100mW
0402 [1005 Metric]
3133529

RoHS

Each
5+
zł0.250
50+
zł0.130
250+
zł0.110
500+
zł0.100
1500+
zł0.080
More Pricing...
Min: 5 / Mult: 5
15kohm
± 5%
500mW
Axial Leaded
2082223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł9.710
50+
zł4.160
100+
zł2.790
250+
zł2.360
1000+
zł1.790
More Pricing...
Min: 1 / Mult: 1
1Mohm
± 1%
1W
2512 [6432 Metric]
2129985

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
zł0.010
75000+
zł0.010
Min: 15000 / Mult: 15000
15kohm
± 1%
50mW
0201 [0603 Metric]
2329764

RoHS

Each
10+
zł0.220
100+
zł0.110
500+
zł0.090
2500+
zł0.070
6000+
zł0.060
More Pricing...
Min: 10 / Mult: 10
2kohm
± 5%
500mW
Axial Leaded
2330329

RoHS

Date/Lot Code

Each
10+
zł0.570
100+
zł0.330
500+
zł0.270
1000+
zł0.200
2000+
zł0.180
Min: 10 / Mult: 10
39ohm
± 1%
750mW
Axial Leaded
1100034

RoHS

Date/Lot Code

Each
10+
zł1.260
100+
zł0.690
500+
zł0.420
1000+
zł0.330
2500+
zł0.240
More Pricing...
Min: 10 / Mult: 10
560kohm
± 1%
500mW
Axial Leaded
1100159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
zł0.370
100+
zł0.300
500+
zł0.230
1000+
zł0.210
2500+
zł0.120
More Pricing...
Min: 10 / Mult: 10
62ohm
± 1%
250mW
1206 [3216 Metric]
2312047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
zł0.640
100+
zł0.290
500+
zł0.250
1000+
zł0.200
Min: 10 / Mult: 10
374kohm
± 1%
200mW
0603 [1608 Metric]
26-50 of 324204 items
of 12969 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account