0
0 Itemszł0.00
ex VAT
ex VAT

Zero Ohm Resistors:

809 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Resistance Tolerance
Current Rating
Resistor Mounting
Resistor Type
Product Range
Product Length
Product Width
Product Height
Voltage Rating
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2421933

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
zł0.020
Min: 5000 / Mult: 5000
0805 [2012 Metric]
0ohm
Thick Film
125mW
-
2A
Surface Mount Device
-
RC_L Series
2.01mm
1.25mm
0.5mm
-
-55°C
155°C
-
2502392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł0.030
100+
zł0.030
500+
zł0.030
1000+
zł0.020
2500+
zł0.010
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
-
1A
Surface Mount Device
-
WR Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2497889

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
zł0.010
50000+
zł0.010
Min: 10000 / Mult: 10000
0402 [1005 Metric]
0ohm
Thick Film
62.5mW
-
1A
Surface Mount Device
-
WR Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
2447060

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
zł0.010
25000+
zł0.010
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
MCWR Series
1.6mm
0.8mm
0.45mm
-
-55°C
155°C
-
2421887

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
zł0.010
Min: 10000 / Mult: 10000
0402 [1005 Metric]
0ohm
Thick Film
62.5mW
-
1A
Surface Mount Device
-
RC_L Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
2467553

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
zł0.010
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
CR Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2476354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł1.420
100+
zł1.360
500+
zł1.110
1000+
zł1.050
2000+
zł0.970
More Pricing...
Min: 10 / Mult: 10
2512 [6432 Metric]
0ohm
Thick Film
3W
-
2.5A
Surface Mount Device
-
3522 Series
6.35mm
3.2mm
1.1mm
-
-55°C
155°C
-
2122874

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
zł0.030
Min: 5000 / Mult: 5000
0805 [2012 Metric]
0ohm
Thick Film
125mW
-
2.5A
Surface Mount Device
-
CRCW e3 Series
2.01mm
1.25mm
0.45mm
-
-55°C
155°C
-
2747563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł0.040
100+
zł0.040
500+
zł0.030
1000+
zł0.030
2500+
zł0.020
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
0ohm
Thick Film
125mW
-
1.5A
Surface Mount Device
-
-
2mm
1.25mm
0.5mm
-
-55°C
155°C
-
2614413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł0.210
100+
zł0.160
500+
zł0.140
2500+
zł0.100
5000+
zł0.090
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thin Film
100mW
-
630mA
Surface Mount Device
-
MCS Series
1.02mm
0.5mm
0.32mm
-
-55°C
155°C
-
2693092

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
zł0.090
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
2A
Surface Mount Device
-
CRCW Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2614475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł0.440
100+
zł0.330
500+
zł0.290
1000+
zł0.250
2500+
zł0.230
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
0ohm
Thin Film
200mW
-
1.5A
Surface Mount Device
-
MCU Series
2.01mm
1.25mm
0.45mm
-
-55°C
155°C
-
2614468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł0.360
100+
zł0.250
500+
zł0.220
1000+
zł0.190
2500+
zł0.170
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
0ohm
Thin Film
125mW
-
1A
Surface Mount Device
-
MCT Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2614299

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
zł0.080
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
330mW
-
5A
Surface Mount Device
-
CRCW-HP e3 Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2693558

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
zł0.020
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
RC_L Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2616724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł0.140
100+
zł0.090
500+
zł0.090
2500+
zł0.070
5000+
zł0.070
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
200mW
-
3A
Surface Mount Device
-
CRCW-HP e3 Series
1.02mm
0.5mm
0.3mm
-
-55°C
155°C
-
2614403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł1.690
50+
zł1.240
100+
zł1.170
250+
zł1.080
500+
zł0.980
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
0ohm
Thin Film
600mW
-
5A
Through Hole
-
MBB Series
6.5mm
-
-
-
-55°C
155°C
-
2692572

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
zł0.020
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
ERJ-3GE Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2692123

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
zł0.010
25000+
zł0.010
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
MCMR Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2692041

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
zł0.010
50000+
zł0.010
Min: 10000 / Mult: 10000
0402 [1005 Metric]
0ohm
Thick Film
62.5mW
-
1A
Surface Mount Device
-
MCMR Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
2616740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł0.170
100+
zł0.120
500+
zł0.110
1000+
zł0.100
2500+
zł0.100
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
330mW
-
5A
Surface Mount Device
-
CRCW-HP e3 Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2616763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
zł2.620
50+
zł1.580
250+
zł1.240
500+
zł1.130
1000+
zł1.030
Min: 5 / Mult: 5
2512 [6432 Metric]
0ohm
Thick Film
1.5W
-
16A
Surface Mount Device
-
CRCW-HP e3 Series
6.3mm
3.15mm
0.6mm
-
-55°C
155°C
-
2845981

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
zł0.010
25000+
zł0.010
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
-
1.6mm
0.85mm
0.45mm
-
-
-
-
2695115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł0.070
100+
zł0.060
500+
zł0.040
1000+
zł0.030
2500+
zł0.020
Min: 10 / Mult: 10
1206 [3216 Metric]
0ohm
Thick Film
250mW
-
2A
Surface Mount Device
-
-
3.1mm
1.6mm
0.6mm
-
-55°C
155°C
-
2616755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł0.210
100+
zł0.170
500+
zł0.140
1000+
zł0.120
2500+
zł0.110
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
500mW
-
6A
Surface Mount Device
-
CRCW-HP e3 Series
2.01mm
1.25mm
0.5mm
-
-55°C
155°C
-
76-100 of 809 items
of 33 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account