Resistor Kits & Assortments:

116 Products Found
We offer resistor kits & assortments from several manufacturers, with wide ranges of power ratings, resistance values, and resistance tolerances.

Multicomp Pro offers a wide range of resistor kits for test and measurement applications. Power ratings are based on full load continuous operation at 70°C ambient temperature. Resistance values range from 10Ω to 1MΩ. Each kit comprises 100 pcs each of various resistor values. Resistor packages include 0603, 0805, 0402, 1206, 6050, 2512, 2010, and axial leaded.

Some kits also have 0Ω resistors.

Bourns offers trimmer design kits for use with Trimpot potentiometers, for panel mounting and through hole applications in industrial environments.

Surface mount thick film chip resistor kits are available from Vishay, with AEC-Q200 qualified products available. One kit has 0402, 0603, 0805, and 1206 case sizes and features E96 series resistance values from 10Ω to 1 MΩ (every fourth value) in addition to a 0 Ω jumper

Thin film chip resistor kits are also available from Vishay; for example, a kit with 20 Pcs of each 80 values of 47ohm to 100kohm Precision Wide Terminal Thin Film Chip Resistors with 250mW power ratings. The resistors offer superior temperature cycling robustness with an operating temperature up to 155 °C. They are AEC-Q200 qualified (pending).

Metal film resistor kits are available from Nova. In one kit, resistors range from 1Ω to 10MΩ with 400mW power ratings, and are intended for industrial applications.

Show More
View
Buyer
Engineer
Manufacturer
Kit Contents
Power Rating
Range of Resistor Values
Resistance Tolerance
No. of Items in Kit
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9342370

RoHS

1 Kit
1+
zł351.650
5+
zł268.900
10+
zł248.730
20+
zł228.560
40+
zł224.000
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 61 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
6100
-
2329848

RoHS

Date/Lot Code

1 Kit
1+
zł1,284.610
5+
zł1,064.580
10+
zł988.540
Min: 1 / Mult: 1
LR Series General Purpose Resistors
250mW
-
± 1%
-
-
1170593

RoHS

Date/Lot Code

1 Kit
1+
zł248.600
5+
zł185.720
10+
zł158.420
20+
zł146.560
40+
zł134.660
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 37 Values 10ohm to 1Mohm Axial Resistors
500mW
10ohm to 1Mohm
± 5%
3700
-
9341048

RoHS

Date/Lot Code

1 Kit
1+
zł556.450
2+
zł498.890
3+
zł425.500
5+
zł404.230
10+
zł382.970
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
6100
-
1198146
1 Kit
1+
zł352.410
3+
zł320.130
5+
zł295.400
10+
zł280.930
20+
zł267.840
Min: 1 / Mult: 1
1110-Pcs of 10ohm to 1Mohm Carbon Film Resistors
250mW
10ohm to 1Mohm
± 5%
1110
COMP-CARD Resistors
2396141

RoHS

Each
1+
zł775.760
2+
zł661.700
3+
zł628.610
5+
zł595.530
10+
zł562.440
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
1170595

RoHS

Date/Lot Code

1 Kit
1+
zł413.220
5+
zł315.990
10+
zł292.320
20+
zł268.600
40+
zł263.240
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 73 Values 10ohm to 10Mohm Axial Resistors
500mW
10ohm to 10Mohm
± 5%
7300
-
9342362

RoHS

Date/Lot Code

1 Kit
1+
zł215.470
5+
zł160.990
10+
zł137.320
20+
zł127.020
40+
zł116.730
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 31 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
3100
-
9341056

RoHS

Date/Lot Code

Each
1+
zł1,007.100
2+
zł858.980
3+
zł816.020
5+
zł773.100
10+
zł730.140
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values from 10ohm to 1Mohm Metal Film Resistors
500mW
10ohm to 1Mohm
± 1%
12100
-
9333673

RoHS

Each
1+
zł775.760
2+
zł661.700
3+
zł628.610
5+
zł595.530
10+
zł562.440
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 0ohm to 1Mohm Plus 0R 0805 Size Resistors
100mW
10ohm to 1Mohm
± 1%
12100
-
9332359

RoHS

Each
1+
zł515.520
2+
zł462.170
3+
zł394.230
5+
zł374.530
10+
zł354.780
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 32 Values 10ohm to 1Mohm 0603 Size Resistors
62.5mW
10ohm to 1Mohm
± 5%
3200
-
9331654

RoHS

1 Kit
1+
zł723.690
5+
zł617.260
10+
zł524.670
20+
zł514.160
40+
zł503.700
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 10ohm to 1Mohm Plus 0R 0603 Size Resistors
62.5mW
10ohm to 1Mohm
± 1%
12100
-
9342389

RoHS

Each
1+
zł591.310
2+
zł504.330
3+
zł479.140
5+
zł453.900
10+
zł428.710
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
12100
-
5412067
Pack of 5
1+
zł66.420
2+
zł59.330
3+
zł55.240
5+
zł51.100
10+
zł42.580
More Pricing...
Min: 1 / Mult: 1
Pack of Five Insert Sheets
-
-
-
5
-
1399549

RoHS

1 Kit
1+
zł1,275.960
5+
zł1,156.870
10+
zł1,133.750
Min: 1 / Mult: 1
6 Flap FL24/10, 144 values / 3705 pc 0.4W
400mW
1ohm to 10Mohm
± 1%
3705
COMP-CARD Resistors
2329841

RoHS

1 Kit
1+
zł940.010
5+
zł926.210
10+
zł912.360
Min: 1 / Mult: 1
CRG Series 0402 SMD Thick Film Resistors
63mW
1ohm to 10Mohm
± 5%
-
-
1568343

RoHS

1 Kit
1+
zł945.790
5+
zł830.030
10+
zł791.330
Min: 1 / Mult: 1
-
63mW
1ohm to 10Mohm
± 1%
6480
COMP-CARD Resistors
1171087

RoHS

Each
1+
zł211.170
2+
zł175.970
3+
zł166.900
5+
zł157.790
10+
zł134.580
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 43 Values 1ohm to 10Mohm Carbon Film Axial Leaded Resistors
250mW
1ohm to 10Mohm
± 5%
4300
-
1548103

RoHS

1 Kit
1+
zł115.540
3+
zł105.920
5+
zł96.300
10+
zł86.680
20+
zł84.950
Min: 1 / Mult: 1
30-Pcs of 1kohm to 50kohm Trimming Potentiometers
-
1kohm to 50kohm
-
30
-
2056449

RoHS

1 Kit
1+
zł755.840
5+
zł663.340
10+
zł632.370
Min: 1 / Mult: 1
0.1W 1% Metal Film E24 (5 Flap FL24/10) Resistors, 120 Values, 18,100 Pieces
100mW
10ohm to 1Mohm
± 1%
18100
COMP-CARD Resistors
1653788

RoHS

Each
1+
zł817.710
2+
zł697.480
3+
zł662.620
5+
zł627.730
10+
zł592.870
More Pricing...
Min: 1 / Mult: 1
0ohm to 1Mohm
62.5mW
0ohm to 1Mohm
± 1%
12100
-
1171088

RoHS

Date/Lot Code

1 Kit
1+
zł336.840
5+
zł257.590
10+
zł238.300
20+
zł218.980
40+
zł214.590
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 85 Values 1R to 10M Carbon Film Axial Leaded Resistors
250mW
1ohm to 10Mohm
± 5%
8500
-
1568340

RoHS

1 Kit
1+
zł791.040
5+
zł694.230
10+
zł661.820
Min: 1 / Mult: 1
-
250mW
1ohm to 6.8Mohm
± 1%
11850
COMP-CARD Resistors
3405257

RoHS

Date/Lot Code

1 Kit
1+
zł811.300
5+
zł692.000
10+
zł588.180
20+
zł576.410
40+
zł564.640
More Pricing...
Min: 1 / Mult: 1
8000pcs, 80Values, 0R&1R to 1M, 1/10W, 1%, 0805Size E-24 Series Resistors
125mW
0ohm to 1Mohm
± 1%
8000
-
3213382

RoHS

Each
1+
zł982.840
2+
zł838.300
3+
zł796.400
5+
zł754.450
10+
zł712.550
More Pricing...
Min: 1 / Mult: 1
0402 Size 0 Ohm to 1 Mohm Chip Resistors
100mW
0ohm to 1Mohm
± 1%
12100
-
1-25 of 116 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account