0
0 Itemszł0.00
ex VAT
ex VAT

Common Mode Chokes / Filters:

4,537 Products Found

Our range of Common Mode Chokes includes both radial leaded and SMD types.

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do common mode chokes work?

In normal or differential (single choke) mode, current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

This means that the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How to choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:
  1. Required impedance: How much attenuation of noise is needed?
  2. Required frequency range: Over what frequency bandwidth is the noise?
  3. Required current handling: How much differential mode current must it handle?

Types of common mode chokes

  1. High-Speed and Super-Speed Data Line EMI Chokes
  2. Data Line Common Mode EMI Chokes
  3. Data/Power Line Common Mode EMI Chokes
  4. Surface Mount Power Line Common Mode EMI Chokes
  5. Through-Hole Power Line Common Mode EMI Chokes

Applications for common mode chokes

Common mode choke coils are suited for noise suppression on lines with large current flows, such as AC/DC power supply lines. The distortion of the waveform is reduced. Common mode choke coils are suited for noise suppression on lines where signal waveform distortion causes a problem, such as video signal lines.

Common mode choke application example

As the auto industry’s boom continues, the adoption of electronic devices in automobiles has grown rapidly. Thanks to this trend, vehicles can now be equipped with a variety of features, such as infotainment systems, ADAS (advanced driver-assistance systems), navigation systems, OBD (on-board diagnostics), and others.

CAN bus (Controlled Area Network) is one of the communication standards that allows all these features to function in unison. It uses two-wire differential signalling to send and receive data from the different devices in the network. While the nodes of the bus can be near other EMI sources in the vehicle, the design of a robust CAN bus that can withstand all incoming noise is integral to delivering a reliable and safe vehicle. In addition to other filtering techniques, common mode chokes are one of the devices that are used to combat noise in a CAN bus.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Packaging
Categories
Common Mode Chokes / Filters

(4,537)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2431572

RoHS

Date/Lot Code

Each
1+
zł48.230
5+
zł44.350
10+
zł40.850
20+
zł37.850
40+
zł35.280
More Pricing...
Min: 1 / Mult: 1
10A
2mH
WE-CMBNC Series
3580947

RoHS

Date/Lot Code

Each
1+
zł61.780
5+
zł51.100
10+
zł48.610
25+
zł45.620
50+
zł42.370
Min: 1 / Mult: 1
20A
1.6mH
B82726S Series
1636318

RoHS

Date/Lot Code

Each
1+
zł8.310
5+
zł7.930
10+
zł7.510
25+
zł6.670
50+
zł6.080
Min: 1 / Mult: 1
450mA
42mH
WE-FC Series
1704101

RoHS

Date/Lot Code

Each
1+
zł26.120
10+
zł21.180
50+
zł18.100
100+
zł17.300
200+
zł16.500
More Pricing...
Min: 1 / Mult: 1
10A
1mH
8100 Series
2834147

RoHS

Date/Lot Code

Each
1+
zł8.900
50+
zł6.880
100+
zł6.540
250+
zł5.650
500+
zł5.230
More Pricing...
Min: 1 / Mult: 1
1.7A
6.8mH
B82732R Series
1644835

RoHS

Date/Lot Code

Each
1+
zł10.090
50+
zł7.810
100+
zł7.430
250+
zł6.410
500+
zł5.990
More Pricing...
Min: 1 / Mult: 1
1.3A
6.8mH
B82731M Series
2836796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
zł4.260
50+
zł3.280
250+
zł2.360
500+
zł2.310
1000+
zł2.270
Min: 5 / Mult: 5
500mA
140nH
0805USBN Series
2945282

RoHS

Each
1+
zł7.050
10+
zł5.490
60+
zł4.810
120+
zł4.190
Min: 1 / Mult: 1
600mA
47.5mH
SSR10H Series
2949495

RoHS

Each
1+
zł8.270
10+
zł6.960
50+
zł5.950
Min: 1 / Mult: 1
3A
3.2µH
SH Series
3227435

RoHS

Each
10+
zł3.060
50+
zł2.790
100+
zł2.170
Min: 10 / Mult: 10
500mA
8µH
SBT Series
3290704

RoHS

Each
1+
zł42.580
10+
zł39.790
Min: 1 / Mult: 1
18A
1.5mH
SC-JH Series
3264941

RoHS

SCHAFFNER - TE CONNECTIVITY
Each
1+
zł6.160
10+
zł5.060
50+
zł4.430
100+
zł3.920
200+
zł3.470
More Pricing...
Min: 1 / Mult: 1
350mA
22mH
RC Series
3365710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
zł3.300
50+
zł2.830
100+
zł2.580
500+
zł1.970
1000+
zł1.930
Min: 10 / Mult: 10
500mA
10µH
SBT Series
3264942

RoHS

Date/Lot Code

SCHAFFNER - TE CONNECTIVITY
Each
1+
zł5.110
10+
zł4.220
50+
zł3.670
100+
zł3.180
200+
zł3.120
Min: 1 / Mult: 1
400mA
15mH
RC Series
3290673

RoHS

Each
1+
zł33.250
10+
zł25.830
Min: 1 / Mult: 1
12A
1.5mH
SC-J Series
3263476

RoHS

Each
1+
zł26.210
10+
zł21.440
50+
zł20.970
100+
zł19.290
200+
zł18.910
Min: 1 / Mult: 1
10A
3.3µH
B82116B Series
1187664

RoHS

Each
1+
zł23.590
5+
zł21.780
10+
zł18.480
20+
zł17.340
40+
zł16.330
More Pricing...
Min: 1 / Mult: 1
1A
18mH
CMV Series
1748633

RoHS

Date/Lot Code

Each
1+
zł13.380
5+
zł13.250
10+
zł13.120
20+
zł13.040
40+
zł12.960
More Pricing...
Min: 1 / Mult: 1
300mA
47mH
WE-LF Series
2949434

RoHS

Each
1+
zł8.140
10+
zł6.840
50+
zł5.780
Min: 1 / Mult: 1
3A
72µH
SN Series
2949471

RoHS

Each
1+
zł14.140
10+
zł12.030
60+
zł10.040
Min: 1 / Mult: 1
2A
26µH
SN-JB Series
2834148

RoHS

Each
1+
zł9.450
50+
zł6.960
Min: 1 / Mult: 1
600mA
47mH
B82732R Series
2949449

RoHS

Each
1+
zł21.230
10+
zł17.470
50+
zł15.190
Min: 1 / Mult: 1
8A
60µH
SN Series
2945291

RoHS

Each
1+
zł7.640
10+
zł6.120
60+
zł5.740
120+
zł4.770
Min: 1 / Mult: 1
400mA
74.5mH
SSR10HS Series
3225669

RoHS

Each
1+
zł116.470
Min: 1 / Mult: 1
25A
2mH
DKIH-4 Series
1644824

RoHS

Each
1+
zł7.720
10+
zł4.520
50+
zł4.470
200+
zł4.390
400+
zł4.260
More Pricing...
Min: 1 / Mult: 1
1A
1.8mH
B82730U Series
1-25 of 4537 items
of 182 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account