0
0 Itemszł0.00
ex VAT
ex VAT

Cylindrical Core Ferrites:

666 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2082486

RoHS

Each
1+
zł10.890
5+
zł10.170
10+
zł9.540
25+
zł9.200
50+
zł8.860
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
-
25mm
10.7mm
-
-
648ohm
WE-AFB Series
-
2945440

RoHS

Each
1+
zł3.420
10+
zł3.110
50+
zł2.750
100+
zł2.220
500+
zł1.980
More Pricing...
Min: 1 / Mult: 1
-
15mm
-
9mm
5mm
-
10MHz
-
ESD-R-H Series
-
2364429

RoHS

Each
10+
zł1.000
100+
zł0.850
500+
zł0.620
1000+
zł0.530
2000+
zł0.490
More Pricing...
Min: 10 / Mult: 10
-
4.6mm
-
4.3mm
1.5mm
-
100MHz
-
B-20 Series
-
3551466

RoHS

Date/Lot Code

Each
1+
zł24.430
5+
zł24.180
10+
zł23.930
20+
zł22.030
40+
zł21.230
More Pricing...
Min: 1 / Mult: 1
-
19mm
-
50.8mm
11.5mm
-
-
345ohm
WE-AEFA Series
-
2945437

RoHS

Date/Lot Code

Each
1+
zł58.400
20+
zł36.630
60+
zł34.350
100+
zł31.900
500+
zł29.790
More Pricing...
Min: 1 / Mult: 1
-
48.5mm
-
16mm
26mm
-
10MHz
-
ESD-R-SR Series
-
3237531

RoHS

Date/Lot Code

Each
1+
zł20.680
5+
zł20.000
10+
zł19.330
20+
zł17.810
40+
zł16.500
More Pricing...
Min: 1 / Mult: 1
-
16mm
-
50.8mm
8mm
-
-
460ohm
WE-AEFA Series
-
3605017

RoHS

Each
10+
zł0.760
100+
zł0.680
500+
zł0.510
1000+
zł0.410
3000+
zł0.340
More Pricing...
Min: 10 / Mult: 10
-
7.52mm
-
7.54mm
2.39mm
30MHz
500MHz
136ohm
28B Series
-
3807705

RoHS

Date/Lot Code

Each
5+
zł7.390
50+
zł4.180
250+
zł3.270
500+
zł2.950
1500+
zł2.950
More Pricing...
Min: 5 / Mult: 5
-
23.3mm
-
9mm
12.6mm
-
-
-
B64290L0719 Series
-
3365764

RoHS

Each
1+
zł71.950
Min: 1 / Mult: 1
-
61mm
-
24mm
32.4mm
-
10MHz
-
ESD-R Series
-
3365751

RoHS

Each
1+
zł52.710
12+
zł47.390
Min: 1 / Mult: 1
-
52.5mm
-
18.5mm
22.7mm
-
10MHz
-
ESD-R-H Series
-
4141753

RoHS

Each
1+
zł2.250
10+
zł1.590
25+
zł1.380
50+
zł1.160
100+
zł1.090
More Pricing...
Min: 1 / Mult: 1
-
2.5mm
-
20mm
-
200kHz
5MHz
-
-
-
4154577

RoHS

Date/Lot Code

Each
10+
zł1.680
100+
zł1.310
500+
zł1.080
1000+
zł0.950
2280+
zł0.870
More Pricing...
Min: 10 / Mult: 10
-
9.5mm
-
6.35mm
4.5mm
-
-
42ohm
-
-
4141743

RoHS

Each
1+
zł1.140
10+
zł0.840
50+
zł0.830
100+
zł0.710
200+
zł0.670
More Pricing...
Min: 1 / Mult: 1
-
4.1mm
-
6.85mm
1.8mm
-
50MHz
64ohm
-
-
4036634

RoHS

Each
1+
zł1.130
10+
zł0.900
50+
zł0.590
200+
zł0.510
400+
zł0.450
More Pricing...
Min: 1 / Mult: 1
-
7.5mm
-
7.55mm
2.25mm
25MHz
300MHz
109ohm
-
-
4016061

RoHS

Date/Lot Code

Each
10+
zł1.560
100+
zł1.060
500+
zł0.850
1000+
zł0.740
2250+
zł0.710
More Pricing...
Min: 10 / Mult: 10
-
12.7mm
-
6.35mm
7.9mm
-
-
-
B64290L0742 Series
-
4154576

RoHS

Each
10+
zł0.530
500+
zł0.230
2500+
zł0.190
10000+
zł0.160
15600+
zł0.150
More Pricing...
Min: 10 / Mult: 10
-
3.5mm
-
6mm
1.3mm
250MHz
1GHz
120ohm
-
-
2364500

RoHS

Each
1+
zł6.290
10+
zł5.440
50+
zł3.880
Min: 1 / Mult: 1
-
19mm
-
11mm
9mm
-
300MHz
-
ESD-R Series
-
1422735

RoHS

Date/Lot Code

Each
10+
zł1.020
100+
zł0.700
500+
zł0.520
1000+
zł0.500
3000+
zł0.470
More Pricing...
Min: 10 / Mult: 10
-
10.8mm
-
4mm
6mm
-
-
-
B64290L0038 Series
-
2103384

RoHS

Date/Lot Code

Each
1+
zł38.780
50+
zł27.260
100+
zł25.280
250+
zł23.290
500+
zł22.830
More Pricing...
Min: 1 / Mult: 1
-
10mm
-
200mm
-
-
-
-
-
-
1635663

RoHS

Date/Lot Code

Each
1+
zł18.310
5+
zł17.470
10+
zł17.050
20+
zł16.800
40+
zł16.580
More Pricing...
Min: 1 / Mult: 1
-
28mm
-
28.5mm
18mm
-
-
577ohm
WE-AFB Series
-
2103385

RoHS

Each
1+
zł61.190
50+
zł43.000
100+
zł39.750
250+
zł36.710
500+
zł36.000
More Pricing...
Min: 1 / Mult: 1
-
10mm
-
200mm
-
-
-
-
-
-
898351

RoHS

Date/Lot Code

Each
10+
zł1.030
100+
zł0.880
500+
zł0.760
1000+
zł0.730
2000+
zł0.710
More Pricing...
Min: 10 / Mult: 10
-
8.3mm
-
10mm
3.5mm
-
-
96ohm
-
-
1784209

RoHS

Date/Lot Code

Each
10+
zł0.970
100+
zł0.830
500+
zł0.710
2500+
zł0.630
3840+
zł0.610
More Pricing...
Min: 10 / Mult: 10
-
6mm
-
20mm
-
-
-
-
-
-
1463430

RoHS

Each
1+
zł10.680
5+
zł9.960
10+
zł9.330
25+
zł8.610
50+
zł8.100
More Pricing...
Min: 1 / Mult: 1
-
25.9mm
-
28.6mm
12.8mm
1MHz
300MHz
260ohm
-
-
2355018

RoHS

Date/Lot Code

Each
1+
zł128.960
10+
zł106.810
20+
zł84.610
Min: 1 / Mult: 1
-
104.8mm
-
15mm
65.8mm
-
-
-
B64290L0084 Series
-
1-25 of 666 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account