0
0 Itemszł0.00
ex VAT
ex VAT

Cylindrical Core Ferrites:

666 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1190604

RoHS

Date/Lot Code

Each
1+
zł20.210
5+
zł18.610
10+
zł17.010
20+
zł12.870
40+
zł12.070
More Pricing...
Min: 1 / Mult: 1
-
37.5mm
-
15mm
23mm
-
-
-
B64290L0674 Series
-
898430

RoHS

Date/Lot Code

Each
5+
zł2.300
50+
zł1.970
250+
zł1.690
500+
zł1.590
1000+
zł1.490
More Pricing...
Min: 5 / Mult: 5
-
9.5mm
-
19.05mm
4.75mm
-
-
145ohm
-
-
242500

RoHS

Date/Lot Code

Each
10+
zł0.430
500+
zł0.300
2500+
zł0.280
10000+
zł0.250
21500+
zł0.230
More Pricing...
Min: 10 / Mult: 10
-
3mm
-
4mm
1mm
-
-
48ohm
-
-
9640436

RoHS

Each
1+
zł12.240
10+
zł7.220
25+
zł6.200
50+
zł5.190
100+
zł4.520
More Pricing...
Min: 1 / Mult: 1
-
31.5mm
-
16mm
19mm
25MHz
100MHz
103ohm
-
-
1635655

RoHS

Date/Lot Code

Each
1+
zł5.740
5+
zł5.440
10+
zł5.360
25+
zł5.280
50+
zł5.150
More Pricing...
Min: 1 / Mult: 1
-
14.2mm
-
25mm
7.2mm
-
-
845ohm
WE-AFB Series
-
1635647

RoHS

Date/Lot Code

Each
1+
zł2.800
5+
zł2.190
10+
zł2.130
25+
zł2.060
50+
zł1.900
More Pricing...
Min: 1 / Mult: 1
-
11.5mm
-
20.5mm
5mm
-
-
625ohm
WE-AFB Series
-
1635650

RoHS

Date/Lot Code

Each
1+
zł4.060
5+
zł4.020
10+
zł3.980
25+
zł3.950
50+
zł3.820
More Pricing...
Min: 1 / Mult: 1
-
12mm
-
20mm
5.6mm
-
-
382ohm
WE-AFB Series
-
1635648

RoHS

Date/Lot Code

Each
1+
zł4.070
5+
zł3.450
10+
zł3.350
25+
zł3.240
50+
zł3.170
More Pricing...
Min: 1 / Mult: 1
-
11.5mm
-
25mm
5mm
-
-
1.001kohm
WE-AFB Series
-
1635634

RoHS

Date/Lot Code

Each
1+
zł5.400
5+
zł5.320
10+
zł5.190
25+
zł4.980
50+
zł4.520
More Pricing...
Min: 1 / Mult: 1
-
16.5mm
-
13mm
8mm
-
-
513ohm
WE-TOF Series
-
1635659

RoHS

Each
1+
zł6.200
5+
zł6.160
10+
zł6.120
25+
zł5.990
50+
zł5.870
More Pricing...
Min: 1 / Mult: 1
-
16mm
-
17mm
9mm
-
-
577ohm
WE-AFB Series
-
2355021

RoHS

Date/Lot Code

Each
1+
zł4.030
50+
zł2.620
100+
zł2.160
250+
zł2.000
500+
zł1.920
More Pricing...
Min: 1 / Mult: 1
-
21.2mm
-
7mm
10mm
-
-
-
B64290L0632 Series
-
1463423
Each
1+
zł6.710
10+
zł4.940
50+
zł4.260
100+
zł4.030
200+
zł3.810
More Pricing...
Min: 1 / Mult: 1
-
19mm
-
28.6mm
10.15mm
25MHz
300MHz
196ohm
-
-
1784204

RoHS

Date/Lot Code

Each
10+
zł1.000
100+
zł0.850
500+
zł0.730
2500+
zł0.650
5380+
zł0.600
More Pricing...
Min: 10 / Mult: 10
-
4mm
-
15mm
-
-
-
-
-
-
2112984

RoHS

Date/Lot Code

Each
1+
zł0.400
10+
zł0.220
100+
zł0.140
500+
zł0.110
1000+
zł0.110
More Pricing...
Min: 1 / Mult: 1
-
3.5mm
-
3.25mm
1.6mm
25MHz
300MHz
35ohm
-
-
9640533

RoHS

Each
1+
zł8.060
10+
zł4.770
50+
zł3.330
100+
zł2.770
200+
zł2.430
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
-
28.5mm
9.5mm
-
-
180ohm
-
-
1635662

RoHS

Date/Lot Code

Each
1+
zł18.480
5+
zł18.270
10+
zł18.020
20+
zł17.300
40+
zł16.960
More Pricing...
Min: 1 / Mult: 1
-
19mm
-
50.8mm
11.5mm
-
-
808ohm
WE-AFB Series
-
9640517

RoHS

Each
1+
zł4.810
10+
zł2.890
50+
zł2.010
200+
zł1.460
400+
zł1.380
More Pricing...
Min: 1 / Mult: 1
-
16.9mm
-
17mm
9mm
-
-
140ohm
-
-
1635667

RoHS

Date/Lot Code

Each
1+
zł2.930
50+
zł2.440
100+
zł2.350
250+
zł2.270
500+
zł2.180
More Pricing...
Min: 1 / Mult: 1
-
4mm
-
10mm
2mm
-
-
95ohm
WE-SAFB Series
-
1635658

RoHS

Date/Lot Code

Each
1+
zł6.120
5+
zł5.700
10+
zł5.360
20+
zł4.940
40+
zł4.810
More Pricing...
Min: 1 / Mult: 1
-
16mm
-
28.5mm
8mm
-
-
258ohm
WE-AFB Series
-
2364488

RoHS

Date/Lot Code

Each
10+
zł1.420
50+
zł1.240
200+
zł1.060
600+
zł1.000
1000+
zł0.950
More Pricing...
Min: 10 / Mult: 10
-
11.8mm
-
15mm
7.3mm
-
300MHz
-
ESD-R Series
-
1635635

RoHS

Each
1+
zł3.090
10+
zł2.840
25+
zł2.790
50+
zł2.730
100+
zł2.620
More Pricing...
Min: 1 / Mult: 1
-
14mm
-
8mm
10mm
-
-
343ohm
WE-TOF Series
-
1190602

RoHS

Date/Lot Code

Each
5+
zł3.580
50+
zł1.730
250+
zł1.290
500+
zł1.190
1000+
zł1.160
More Pricing...
Min: 5 / Mult: 5
-
17.2mm
-
6.3mm
9.6mm
-
-
-
B64290L0045 Series
-
1635643

RoHS

Date/Lot Code

Each
1+
zł2.760
10+
zł2.450
50+
zł2.390
100+
zł2.230
200+
zł2.150
More Pricing...
Min: 1 / Mult: 1
-
9.5mm
-
9.5mm
4.75mm
-
-
501ohm
WE-AFB Series
-
1635668

RoHS

Date/Lot Code

Each
1+
zł3.270
10+
zł3.060
50+
zł2.950
100+
zł2.840
200+
zł2.760
More Pricing...
Min: 1 / Mult: 1
-
7.6mm
-
10mm
3.18mm
-
-
119ohm
WE-SAFB Series
-
1703107

RoHS

Each
1+
zł4.640
10+
zł3.690
50+
zł3.180
100+
zł3.000
200+
zł2.930
More Pricing...
Min: 1 / Mult: 1
-
14.3mm
-
28.6mm
6.35mm
1MHz
300MHz
300ohm
-
-
26-50 of 666 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account