0
0 Itemszł0.00
ex VAT
ex VAT

Split Core Ferrites:

293 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1301656

RoHS

Date/Lot Code

Each
1+
zł5.910
10+
zł5.020
50+
zł4.110
100+
zł3.390
200+
zł3.150
More Pricing...
Min: 1 / Mult: 1
9mm
-
10MHz
-
500MHz
50ohm
ZCAT Series
2078495

RoHS

Each
1+
zł14.560
3+
zł13.880
5+
zł13.420
10+
zł12.960
20+
zł10.970
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
-
-
-
75ohm
GRFC Series
4141725

RoHS

Date/Lot Code

Each
1+
zł6.630
10+
zł4.770
50+
zł3.840
100+
zł3.340
200+
zł3.170
More Pricing...
Min: 1 / Mult: 1
4.1mm
-
25MHz
-
300MHz
100ohm
-
2082468

RoHS

Date/Lot Code

Each
1+
zł22.700
10+
zł22.320
25+
zł20.130
50+
zł19.620
100+
zł19.120
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
2082475

RoHS

Date/Lot Code

Each
1+
zł24.050
5+
zł23.590
10+
zł23.130
25+
zł22.070
50+
zł21.020
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
265ohm
WE-STAR-TEC Series
1635618

RoHS

Date/Lot Code

Each
1+
zł26.210
10+
zł20.260
25+
zł18.950
50+
zł17.810
100+
zł17.470
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
1961686

RoHS

Date/Lot Code

Each
1+
zł27.050
3+
zł26.750
5+
zł26.500
10+
zł26.210
20+
zł25.280
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
250ohm
WE-STAR-BUENO Series
2066880

RoHS

Date/Lot Code

Each
1+
zł19.880
5+
zł19.750
10+
zł19.580
20+
zł19.120
40+
zł18.690
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
1635623

RoHS

Date/Lot Code

Each
1+
zł30.000
3+
zł29.410
5+
zł28.820
10+
zł28.230
20+
zł26.710
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
100MHz
-
2.5GHz
140ohm
WE-STAR-GAP Series
1635391

RoHS

Date/Lot Code

Each
1+
zł15.020
3+
zł14.980
5+
zł14.730
10+
zł14.470
20+
zł13.800
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
246ohm
WE-STAR-FIX Series
1301650

RoHS

Date/Lot Code

Each
1+
zł5.990
50+
zł5.400
100+
zł4.730
250+
zł3.900
500+
zł3.690
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
40ohm
ZCAT Series
1635394

RoHS

Date/Lot Code

Each
1+
zł19.330
10+
zł18.990
25+
zł17.680
50+
zł17.300
100+
zł16.920
More Pricing...
Min: 1 / Mult: 1
6mm
-
1MHz
-
1GHz
321ohm
WE-STAR-TEC Series
1301661

RoHS

Each
1+
zł13.290
5+
zł12.660
10+
zł11.980
25+
zł8.950
50+
zł8.270
More Pricing...
Min: 1 / Mult: 1
13mm
-
10MHz
-
500MHz
150ohm
ZCAT Series
2364663

RoHS

Date/Lot Code

Each
1+
zł21.310
5+
zł17.300
10+
zł13.250
25+
zł11.180
50+
zł10.250
More Pricing...
Min: 1 / Mult: 1
13mm
-
50MHz
-
500MHz
-
ZCAT Series
1635624

RoHS

Date/Lot Code

Each
1+
zł20.340
3+
zł19.880
5+
zł19.450
10+
zł18.990
20+
zł18.860
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
165ohm
WE-STAR-RING Series
1635617

RoHS

Date/Lot Code

Each
1+
zł20.930
10+
zł20.640
25+
zł18.910
50+
zł18.020
100+
zł17.090
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
1635620

RoHS

Each
1+
zł25.110
5+
zł24.900
10+
zł23.800
25+
zł23.080
50+
zł20.720
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
265ohm
WE-STAR-TEC Series
1635622

RoHS

Date/Lot Code

Each
1+
zł28.990
3+
zł28.360
5+
zł27.680
10+
zł27.050
20+
zł24.810
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
100ohm
WE-STAR-GAP Series
9640479

RoHS

Each
1+
zł11.350
10+
zł6.710
50+
zł4.770
200+
zł3.740
400+
zł3.150
More Pricing...
Min: 1 / Mult: 1
3.8mm
-
10MHz
-
300MHz
121ohm
-
1301647

RoHS

Date/Lot Code

Each
1+
zł3.200
50+
zł3.190
100+
zł3.170
250+
zł2.840
500+
zł2.420
More Pricing...
Min: 1 / Mult: 1
5mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
1869776

RoHS

Each
1+
zł47.600
3+
zł41.780
5+
zł38.610
10+
zł36.550
20+
zł34.690
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
9640460

RoHS

Each
1+
zł20.550
5+
zł14.310
10+
zł12.410
25+
zł10.250
50+
zł8.990
More Pricing...
Min: 1 / Mult: 1
13mm
-
10MHz
-
300MHz
190ohm
-
1635392

RoHS

Date/Lot Code

Each
1+
zł24.940
3+
zł24.140
5+
zł23.340
10+
zł22.530
20+
zł20.800
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
270ohm
WE-STAR-FIX Series
1635625

RoHS

Date/Lot Code

Each
1+
zł23.760
3+
zł23.630
5+
zł23.510
10+
zł23.380
20+
zł21.520
More Pricing...
Min: 1 / Mult: 1
14.5mm
-
-
-
-
119ohm
WE-STAR-RING Series
1635626

RoHS

Date/Lot Code

Each
1+
zł26.290
3+
zł26.160
5+
zł26.040
10+
zł25.910
20+
zł24.140
More Pricing...
Min: 1 / Mult: 1
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
1-25 of 293 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account