0
0 Itemszł0.00
ex VAT
ex VAT

Shielding Gaskets & Material:

1,836 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Tape Backing Material
Shielding Type
Adhesive Type
Gasket Material
Tape Type
Tape Length - Metric
Conductivity
Tape Length - Imperial
Length
Total Tape Thickness
Width
Roll Length - Imperial
Depth
Attenuation
Roll Length - Metric
Tape Width - Imperial
Tape Width - Metric
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3758201

RoHS

Each
1+
zł1,071.840
Min: 1 / Mult: 1
Eccosorb GDS FR
-
Absorber
-
Silicone
-
-
-
-
305mm
-
305mm
-
0.75mm
-
-
-
-
2949215

RoHS

Each
1+
zł52.070
10+
zł42.280
Min: 1 / Mult: 1
EFX6 Series
-
Absorber
-
Polymer Film
-
-
-
-
80mm
-
80mm
-
0.2mm
-
-
-
-
3653295

RoHS

Date/Lot Code

Each
1+
zł13.290
5+
zł12.240
10+
zł11.230
20+
zł10.720
40+
zł10.170
More Pricing...
Min: 1 / Mult: 1
WE-SHC
-
EMI Shielding
-
Tin Plated Steel
-
-
-
-
21.3mm
-
15.7mm
-
1.7mm
-
-
-
-
3653294

RoHS

Each
1+
zł11.610
5+
zł10.720
10+
zł9.790
20+
zł9.580
Min: 1 / Mult: 1
WE-SHC
-
EMI Shielding
-
Tin Plated Steel
-
-
-
-
20.9mm
-
15.3mm
-
2mm
-
-
-
-
3653398

RoHS

Each
1+
zł13.250
3+
zł12.740
5+
zł12.240
10+
zł10.210
20+
zł10.000
Min: 1 / Mult: 1
WE-SHC
-
EMI Shielding
-
Tin Plated Steel
-
-
-
-
35.7mm
-
20.4mm
-
3.5mm
-
-
-
-
3565017

RoHS

Each
1+
zł81.450
30+
zł55.830
Min: 1 / Mult: 1
FS Series
-
Absorber
-
Polymer Film
-
-
-
-
240mm
-
240mm
-
0.075mm
-
-
-
-
3653484

RoHS

Each
1+
zł16.800
10+
zł12.960
Min: 1 / Mult: 1
WE-SHC
-
EMI Shielding
-
Tin Plated Steel
-
-
-
-
63.1mm
-
35.5mm
-
2.8mm
-
-
-
-
3678521

RoHS

Date/Lot Code

Each
1+
zł39.840
10+
zł32.110
20+
zł27.640
Min: 1 / Mult: 1
Clip-On 97
-
EMI Shielding
-
Beryllium Copper
-
-
-
-
406.81mm
-
8mm
-
4.44mm
-
-
-
-
3565012

RoHS

Each
1+
zł75.370
30+
zł54.400
Min: 1 / Mult: 1
FS Series
-
Absorber
-
Polymer Film
-
-
-
-
240mm
-
240mm
-
0.05mm
-
-
-
-
3350805

RoHS

Each
1+
zł213.700
Min: 1 / Mult: 1
EFW Series
-
Absorber
-
Polymer Film
-
-
-
-
240mm
-
240mm
-
0.2mm
-
-
-
-
3565011

RoHS

Each
1+
zł38.190
10+
zł29.240
Min: 1 / Mult: 1
FS Series
-
Absorber
-
Polymer Film
-
-
-
-
120mm
-
120mm
-
0.05mm
-
-
-
-
3428258RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł2.450
250+
zł2.000
Min: 100 / Mult: 1
WE-SMGS
-
EMI Shielding
-
-
-
-
-
-
6mm
-
6mm
-
5mm
-
-
-
-
3812660RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł15.360
500+
zł13.080
1000+
zł13.000
3000+
zł12.910
6000+
zł12.830
Min: 100 / Mult: 10
WE-SHC
-
EMI Shielding
-
Brass
-
-
-
-
3.1m
-
3.1mm
-
0.89mm
-
-
-
-
3812664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł16.460
100+
zł12.360
500+
zł10.590
1000+
zł10.380
3000+
zł10.170
More Pricing...
Min: 10 / Mult: 10
WE-SHC
-
EMI Shielding
-
Brass
-
-
-
-
3.1m
-
3.1mm
-
0.89mm
-
-
-
-
3812660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł18.480
100+
zł15.360
500+
zł13.080
1000+
zł13.000
3000+
zł12.910
More Pricing...
Min: 10 / Mult: 10
WE-SHC
-
EMI Shielding
-
Brass
-
-
-
-
3.1m
-
3.1mm
-
0.89mm
-
-
-
-
3812664RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł12.360
500+
zł10.590
1000+
zł10.380
3000+
zł10.170
6000+
zł9.960
Min: 100 / Mult: 10
WE-SHC
-
EMI Shielding
-
Brass
-
-
-
-
3.1m
-
3.1mm
-
0.89mm
-
-
-
-
2452001

RoHS

Each
5+
zł15.830
Min: 5 / Mult: 5
-
-
EMI Shielding
-
Flexible Sintered Ferrite
-
-
-
-
40mm
-
50mm
-
0.35mm
-
-
-
-
4163614

RoHS

Date/Lot Code

Each
1+
zł52.670
25+
zł34.770
50+
zł32.660
100+
zł30.300
500+
zł28.270
More Pricing...
Min: 1 / Mult: 1
FW5 Series
-
Absorber
-
Polymer Film
-
-
-
-
240mm
-
80mm
-
0.1mm
-
-
-
-
4078181

RoHS

Date/Lot Code

Each
1+
zł719.210
5+
zł704.820
10+
zł690.430
Min: 1 / Mult: 1
Eccosorb RF-LB Series
-
Absorber
-
Silicone
-
-
-
-
304.8mm
-
304.8mm
-
0.76mm
50dB
-
-
-
4132176

RoHS

Date/Lot Code

Reel of 1
Reel
1+
zł796.950
Min: 1 / Mult: 1
Kemtron 200 Series
-
EMI Shielding
-
Tin Plated Copper Clad Steel
-
-
-
-
25m
-
-
-
-
-
-
-
-
4065624

RoHS

Date/Lot Code

Each
1+
zł436.980
Min: 1 / Mult: 1
WE-EGS Series
-
EMI Shielding
-
Silicone Elastomer
-
-
-
-
1m
-
19.05mm
-
1.57mm
-
-
-
-
4065643

RoHS

Date/Lot Code

Each
1+
zł818.090
5+
zł705.250
10+
zł657.100
Min: 1 / Mult: 1
WE-FAS Series
-
Absorber
-
Special Rubber Material with Ferrite Powder
-
-
-
-
297mm
-
210mm
-
0.75mm
-
-
-
-
4065612

RoHS

Date/Lot Code

Each
1+
zł96.010
5+
zł75.540
10+
zł71.020
20+
zł67.010
40+
zł61.230
More Pricing...
Min: 1 / Mult: 1
WE-CSGS Series
-
Profile Strip
-
Beryllium Copper
-
-
-
-
408mm
-
11mm
-
3.88mm
-
-
-
-
4163594

RoHS

Date/Lot Code

Each
1+
zł75.450
30+
zł53.930
Min: 1 / Mult: 1
FW5 Series
-
Absorber
-
Polymer Film
-
-
-
-
240mm
-
240mm
-
0.05mm
-
-
-
-
4065606

RoHS

Date/Lot Code

Each
1+
zł82.880
5+
zł65.200
10+
zł61.320
25+
zł57.810
Min: 1 / Mult: 1
WE-CSGS Series
-
Profile Strip
-
Beryllium Copper
-
-
-
-
406.4mm
-
9.4mm
-
3.3mm
-
-
-
-
26-50 of 1836 items
of 74 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account