LC013D White COB LEDs:
4 Products FoundView
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł14.140 10+ zł13.380 25+ zł12.740 50+ zł12.200 100+ zł11.230 | Min: 1 / Mult: 1 | White | 80 | 12.2W | 2036lm | 360mA | 115° | 34V | 4000K | 13.5mm | 13.5mm | SMD-2, No Lead | 166.885245901639lm/W | 9.8mm | Square | 1.5mm | LC013D | |||||
Each | 1+ zł12.280 10+ zł11.610 25+ zł11.060 50+ zł10.590 100+ zł9.750 | Min: 1 / Mult: 1 | White | 90 | 12.2W | 2036lm | 360mA | 115° | 34V | 4000K | 13.5mm | 13.5mm | SMD-2, No Lead | 166.885245901639lm/W | 9.8mm | Square | 1.5mm | LC013D | |||||
Each | 1+ zł12.790 10+ zł12.110 25+ zł11.520 50+ zł11.060 100+ zł10.130 | Min: 1 / Mult: 1 | White | 90 | 12.2W | 1939lm | 360mA | 115° | 34V | 3000K | 13.5mm | 13.5mm | SMD-2, No Lead | 158.934426229508lm/W | 9.8mm | Square | 1.5mm | LC013D | |||||
Each | 1+ zł14.900 10+ zł14.010 25+ zł13.340 50+ zł12.740 | Min: 1 / Mult: 1 | White | 80 | 12.2W | 1939lm | 360mA | 115° | 34V | 3000K | 13.5mm | 13.5mm | SMD-2, No Lead | 158.934426229508lm/W | 9.8mm | Square | 1.5mm | LC013D |