0
0 Itemszł0.00
ex VAT
ex VAT

Oven Controlled - OCXO Oscillators:

168 Products Found

We offer a wide choice of Oven Controlled Oscillators (OCXOs) for applications demanding very high temperature stability.

What is an Oven Controlled Crystal Oscillator (OCXO)?

An oven controlled crystal oscillator (OCXO) is a crystal oscillator that is temperature controlled by a mini internal oven. This type of oscillator has a temperature controlling circuit to maintain a consistent temperature of the crystal and other key components.

OCXOs are typically used when temperature stabilities of ±1 x 10-8 or better are required. While this type of oscillator has a tenfold improvement over a temperature compensated crystal oscillator (TCXO) for temperature vs. frequency stability, the OCXO tends to be higher in price and consumes more power.

OCXOs’ typical power consumption is 1.5W to 2.0W in a steady state condition (at +25°C ambient temperature).

The two most important qualities of an OCXO Oscillator

Bliley Technologies, whose products are available through Farnell, has defined the two most important qualities of an OCXO Oscillator as high stability and low phase noise.High stability: The signal stability of the oven controlled crystal oscillator is determined by the crystal's Q factor, which in turn is inversely proportional to the frequency at which the device is designed to operate. The higher the frequency, the less stable is the crystal. That is why most of the research done to develop new oven controlled crystal oscillator designs focuses on the need to create an oscillator which is able to remain stable even when operating at a high frequency.

The phase noise of an oscillator refers to the frequency domain represented by quick and short fluctuations that occur at random in the phase of a waveform. These fluctuations are a result of time variations that occur during the period in which the signal is processed.

In an ideal oscillator, the wave output of the frequency spectrum would be a line. This type of output isn't possible in the real world, and so the attempt while creating a more efficient oscillator is to keep the output reading as close to a straight line as possible, signalling the generation of low phase noise.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Output Compatibility
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4461665RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł154.920
20+
zł146.430
Min: 10 / Mult: 1
10MHz
10ppb
-
-
3.3V
-
-40°C
95°C
4566214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł182.890
10+
zł173.400
20+
zł164.830
Min: 1 / Mult: 1
38.4MHz
30ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
95°C
4566215

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł205.300
10+
zł194.670
20+
zł185.000
Min: 1 / Mult: 1
38.4MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4566204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł198.210
10+
zł187.960
20+
zł178.630
Min: 1 / Mult: 1
10MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4656689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
zł211.890
50+
zł202.640
250+
zł190.660
Min: 5 / Mult: 5
19.2MHz
0.02ppm
HCMOS
SMD, 7.5mm x 5.5mm
3.3V
IQOV-116-1 Series
-40°C
95°C
4656690RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
zł211.890
50+
zł202.640
250+
zł190.660
Min: 10 / Mult: 5
20MHz
0.02ppm
-
-
3.3V
-
-40°C
95°C
4459566

RoHS

Date/Lot Code

Each
1+
zł4,709.520
5+
zł4,633.560
10+
zł4,557.600
Min: 1 / Mult: 1
10MHz
0.2ppb
CMOS
Through Hole, 60mm x 60mm
5VDC
ABCM-60 Series
-40°C
85°C
4566215RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł194.670
20+
zł185.000
Min: 10 / Mult: 1
38.4MHz
50ppb
-
-
3.3V
-
-40°C
105°C
4566216RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł167.830
20+
zł159.520
Min: 10 / Mult: 1
38.88MHz
30ppb
-
-
3.3V
-
-40°C
95°C
4461668RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł141.960
20+
zł134.240
Min: 10 / Mult: 1
20MHz
10ppb
-
-
3.3V
-
-40°C
95°C
4459567

RoHS

Date/Lot Code

Each
1+
zł4,384.580
5+
zł4,312.840
10+
zł4,241.100
Min: 1 / Mult: 1
10MHz
0.2ppb
CMOS
Through Hole, 60mm x 60mm
5VDC
ABCM-60 Series
-40°C
85°C
4656689RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
zł211.890
50+
zł202.640
250+
zł190.660
Min: 10 / Mult: 5
19.2MHz
0.02ppm
-
-
3.3V
-
-40°C
95°C
4461668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł149.730
10+
zł141.960
20+
zł134.240
Min: 1 / Mult: 1
20MHz
10ppb
CMOS
SMD, 9.7mm x 7.5mm
3.3V
AOC97 Series
-40°C
95°C
4459565

RoHS

Date/Lot Code

Each
1+
zł6,427.060
5+
zł5,621.040
10+
zł4,658.880
Min: 1 / Mult: 1
10MHz
0.2ppb
CMOS
Through Hole, 60mm x 60mm
5VDC
ABCM-60 Series
-40°C
85°C
4566214RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł173.400
20+
zł164.830
Min: 10 / Mult: 1
38.4MHz
30ppb
-
-
3.3V
-
-40°C
95°C
4656688RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
zł211.890
50+
zł202.640
250+
zł190.660
Min: 10 / Mult: 5
10MHz
0.02ppm
-
-
3.3V
-
-40°C
95°C
4566203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł176.990
10+
zł167.830
20+
zł163.360
Min: 1 / Mult: 1
10MHz
30ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
95°C
4566204RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł187.960
20+
zł178.630
Min: 10 / Mult: 1
10MHz
50ppb
-
-
3.3V
-
-40°C
105°C
4566207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł176.990
10+
zł167.830
20+
zł159.520
Min: 1 / Mult: 1
20MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4165803

RoHS

Each
1+
zł788.040
5+
zł701.700
10+
zł687.650
Min: 1 / Mult: 1
100MHz
100ppb
Sinewave
Through Hole, 20.2mm x 20.2mm
5VDC
5100 Series
-40°C
85°C
2932565

RoHS

Date/Lot Code

Each
1+
zł556.870
Min: 1 / Mult: 1
100MHz
50ppb
Sinewave
Through Hole, 26.2mm x 26.2mm
12V
Apollo LN-E
-20°C
70°C
2443060

RoHS

Each
1+
zł754.660
5+
zł726.810
10+
zł698.960
Min: 1 / Mult: 1
10MHz
1ppb
Sinewave
Through Hole, 36.2mm x 13mm
3.3V
IQOV-164-4 Series
-30°C
75°C
3228327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł594.720
3+
zł520.370
5+
zł431.160
10+
zł386.550
20+
zł356.840
More Pricing...
Min: 1 / Mult: 1
10MHz
10ppb
LVCMOS
SMD, 20.32mm x 12.7mm
3.3V
AOC2012
-20°C
70°C
3819868

RoHS

Date/Lot Code

Each
1+
zł669.040
5+
zł585.400
10+
zł485.050
Min: 1 / Mult: 1
10MHz
10ppb
CMOS
Through Hole, 25.4mm x 25.4mm
5VDC
AOCJY3 Series
-20°C
70°C
2467875

RoHS

Date/Lot Code

Each
1+
zł533.370
5+
zł527.420
10+
zł521.420
Min: 1 / Mult: 1
10MHz
10ppb
LVCMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY
-20°C
70°C
26-50 of 168 items
of 7 page(s)
Trade Account