0
0 Itemszł0.00
ex VAT
ex VAT

Oven Controlled - OCXO Oscillators:

168 Products Found

We offer a wide choice of Oven Controlled Oscillators (OCXOs) for applications demanding very high temperature stability.

What is an Oven Controlled Crystal Oscillator (OCXO)?

An oven controlled crystal oscillator (OCXO) is a crystal oscillator that is temperature controlled by a mini internal oven. This type of oscillator has a temperature controlling circuit to maintain a consistent temperature of the crystal and other key components.

OCXOs are typically used when temperature stabilities of ±1 x 10-8 or better are required. While this type of oscillator has a tenfold improvement over a temperature compensated crystal oscillator (TCXO) for temperature vs. frequency stability, the OCXO tends to be higher in price and consumes more power.

OCXOs’ typical power consumption is 1.5W to 2.0W in a steady state condition (at +25°C ambient temperature).

The two most important qualities of an OCXO Oscillator

Bliley Technologies, whose products are available through Farnell, has defined the two most important qualities of an OCXO Oscillator as high stability and low phase noise.High stability: The signal stability of the oven controlled crystal oscillator is determined by the crystal's Q factor, which in turn is inversely proportional to the frequency at which the device is designed to operate. The higher the frequency, the less stable is the crystal. That is why most of the research done to develop new oven controlled crystal oscillator designs focuses on the need to create an oscillator which is able to remain stable even when operating at a high frequency.

The phase noise of an oscillator refers to the frequency domain represented by quick and short fluctuations that occur at random in the phase of a waveform. These fluctuations are a result of time variations that occur during the period in which the signal is processed.

In an ideal oscillator, the wave output of the frequency spectrum would be a line. This type of output isn't possible in the real world, and so the attempt while creating a more efficient oscillator is to keep the output reading as close to a straight line as possible, signalling the generation of low phase noise.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Output Compatibility
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3819867

RoHS

Date/Lot Code

Each
1+
zł697.900
5+
zł610.680
10+
zł505.980
Min: 1 / Mult: 1
100MHz
30ppb
Sinewave
Through Hole, 21mm x 21mm
3.3V
AOCJY2 Series
-40°C
75°C
2443054

RoHS

Each
1+
zł668.910
5+
zł585.310
10+
zł484.960
Min: 1 / Mult: 1
19.2MHz
20ppb
HCMOS
SMD, 14mm x 9.8mm
3.3V
IQOV-162-3 Series
-40°C
85°C
2443052

RoHS

Each
1+
zł503.830
5+
zł498.510
10+
zł493.150
Min: 1 / Mult: 1
12.8MHz
20ppb
HCMOS
SMD, 14mm x 9.8mm
3.3V
IQOV-162-3 Series
-40°C
85°C
2467699RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł151.500
20+
zł149.050
50+
zł146.560
Min: 10 / Mult: 1
24.576MHz
25ppb
LVCMOS
SMD, 9.7mm x 7.5mm
3.3V
AOCJYR
-40°C
85°C
2805426RL

RoHS

Each
Packaging Options
10+
zł5,249.680
Min: 10 / Mult: 1
10MHz
-
HCMOS
Through Hole, 65mm x 65mm
5V
IQCM-100 Series
-20°C
75°C
2805427RL

RoHS

Each
Packaging Options
10+
zł4,490.080
Min: 10 / Mult: 1
10MHz
-
HCMOS
Through Hole, 60mm x 60mm
5V
IQCM-110 Series
-20°C
75°C
2805426

RoHS

Each
Packaging Options
1+
zł7,241.520
5+
zł6,334.220
10+
zł5,249.680
Min: 1 / Mult: 1
10MHz
-
HCMOS
Through Hole, 65mm x 65mm
5V
IQCM-100 Series
-20°C
75°C
2805429

RoHS

Each
Packaging Options
1+
zł4,241.100
5+
zł4,191.980
10+
zł4,142.860
Min: 1 / Mult: 1
10MHz
-
HCMOS
Through Hole, 51mm x 51mm
5V
IQCM-200 Series
-10°C
70°C
3228329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł575.860
3+
zł503.910
5+
zł417.530
10+
zł374.310
20+
zł345.530
More Pricing...
Min: 1 / Mult: 1
19.44MHz
10ppb
LVCMOS
SMD, 20.32mm x 12.7mm
3.3V
AOC2012
-20°C
70°C
3228322RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł331.480
20+
zł323.510
50+
zł315.490
Min: 10 / Mult: 1
20MHz
10ppb
LVCMOS
SMD, 14.9mm x 9.7mm
3.3V
AOC1409
-40°C
85°C
3228329RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł374.310
20+
zł345.530
50+
zł333.040
Min: 10 / Mult: 1
19.44MHz
10ppb
LVCMOS
SMD, 20.32mm x 12.7mm
3.3V
AOC2012
-20°C
70°C
3819864

RoHS

Date/Lot Code

Each
1+
zł408.370
5+
zł394.570
10+
zł380.770
Min: 1 / Mult: 1
10MHz
200ppb
Sinewave
Through Hole, 20.8mm x 13.2mm
3.3V
AOCJY1 Series
-20°C
70°C
2932556

RoHS

Each
1+
zł550.630
2+
zł481.800
3+
zł399.210
5+
zł357.900
10+
zł330.380
More Pricing...
Min: 1 / Mult: 1
10MHz
50ppb
CMOS / TTL
Through Hole, 25.4mm x 25.4mm
3.3V
BOV-F
-40°C
85°C
2932552

RoHS

Each
1+
zł433.230
2+
zł431.500
3+
zł429.760
5+
zł385.290
10+
zł355.620
More Pricing...
Min: 1 / Mult: 1
10MHz
50ppb
CMOS / TTL
Through Hole, 20.6mm x 20.6mm
3.3V
BOV-J
-40°C
85°C
2932559

RoHS

Each
Pricing is unavailable. Please contact customer services.
10MHz
50ppb
Sinewave
Through Hole, 25.4mm x 25.4mm
5V
BOV-F
-40°C
85°C
4141226

RoHS

Date/Lot Code

Each
2+
zł3,666.420
Min: 2 / Mult: 2
100MHz
100ppb
Sinewave
SMD, 25.5mm x 25.5mm
12V
AOCJY7TQ Series
-40°C
70°C
4071838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł459.140
5+
zł438.460
10+
zł417.740
Min: 1 / Mult: 1
25MHz
5ppm
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4071837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł420.440
Min: 10 / Mult: 1
20MHz
5ppm
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4071837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł572.230
5+
zł500.700
10+
zł420.440
Min: 1 / Mult: 1
20MHz
5ppm
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4071836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł525.560
Min: 10 / Mult: 1
10MHz
5ppm
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4141227

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
zł166.270
Min: 1000 / Mult: 1000
10MHz
25ppb
LVCMOS
SMD, 9.7mm x 7.5mm
3.3V
AOCJYR Series
-40°C
85°C
4071838RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł417.740
Min: 10 / Mult: 1
25MHz
5ppm
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4071836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł715.290
5+
zł625.910
10+
zł525.560
Min: 1 / Mult: 1
10MHz
5ppm
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4461674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1000+
zł119.760
Min: 1000 / Mult: 1000
20MHz
10ppb
CMOS
SMD, 9.7mm x 7.5mm
3.3V
AOC97 Series
-40°C
95°C
4461676RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
zł127.190
Min: 1000 / Mult: 1000
-
-
-
-
-
-
-
-
76-100 of 168 items
of 7 page(s)
Trade Account