ex VAT

Standard Oscillators:

6,338 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Oscillator Case
Load Capacitance
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3583593RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł4.260
Min: 100 / Mult: 1
32.768MHz
-
25ppm
SMD, 2.5mm x 2mm
-
1.8V
IQXO-794 Series
-20°C
70°C
HCMOS
3572937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł4.300
500+
zł3.920
Min: 100 / Mult: 1
25MHz
-
20ppm
SMD, 7mm x 5mm
-
3.3V
EC26 Series
-10°C
70°C
LVCMOS
3583583RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł4.470
Min: 100 / Mult: 1
40MHz
-
25ppm
SMD, 2.5mm x 2mm
-
3.3V
IQXO-791 Series
-20°C
70°C
HCMOS
3381393

RoHS

Date/Lot Code

Each
1+
zł6.670
10+
zł5.490
25+
zł5.400
50+
zł5.280
100+
zł5.060
Min: 1 / Mult: 1
100MHz
-
50ppm
SMD, 5mm x 3.2mm
-
3.3V
XL Series
-40°C
85°C
HCMOS
3583548RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł5.400
Min: 100 / Mult: 1
12.288MHz
-
25ppm
SMD, 2mm x 1.6mm
-
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
3928668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.390
10+
zł3.770
25+
zł3.680
50+
zł3.580
100+
zł3.490
More Pricing...
Min: 1 / Mult: 1
24MHz
-
50ppm
SMD, 7mm x 5mm
-
-
ASVDV Series
-40°C
85°C
CMOS / HCMOS / LVCMOS
3928665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.150
10+
zł4.520
25+
zł4.300
50+
zł4.130
100+
zł3.980
More Pricing...
Min: 1 / Mult: 1
24MHz
-
50ppm
SMD, 5mm x 3.2mm
-
-
ASFLDV Series
-40°C
85°C
CMOS / HCMOS / LVCMOS
3928669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.810
10+
zł4.210
25+
zł4.040
50+
zł3.880
100+
zł3.710
More Pricing...
Min: 1 / Mult: 1
25MHz
-
50ppm
SMD, 7mm x 5mm
-
-
ASVDV Series
-40°C
85°C
CMOS / HCMOS / LVCMOS
3874774RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł2.870
500+
zł2.810
Min: 100 / Mult: 1
12MHz
-
50ppm
SMD, 2.5mm x 2mm
-
-
ASDDV Series
-40°C
85°C
CMOS / HCMOS / LVCMOS
3874774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.780
10+
zł3.260
25+
zł3.090
50+
zł2.930
100+
zł2.870
More Pricing...
Min: 1 / Mult: 1
12MHz
-
50ppm
SMD, 2.5mm x 2mm
-
-
ASDDV Series
-40°C
85°C
CMOS / HCMOS / LVCMOS
2612542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.670
10+
zł6.500
25+
zł6.290
50+
zł6.120
100+
zł5.990
More Pricing...
Min: 1 / Mult: 1
10MHz
-
100ppm
SMD, 2mm x 1.6mm
-
3.3V
IQXO-540 AUTO Series
-40°C
125°C
CMOS
2832022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
zł3.910
25+
zł3.830
Min: 5 / Mult: 5
40MHz
-
100ppm
SMD, 3.2mm x 2.5mm
-
3.3V
CFPS-39 Series
-40°C
85°C
CMOS
3583546RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł5.110
Min: 100 / Mult: 1
4MHz
-
25ppm
SMD, 2mm x 1.6mm
-
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
3583467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.710
10+
zł5.870
25+
zł5.700
50+
zł5.570
100+
zł4.470
Min: 1 / Mult: 1
18.432MHz
-
25ppm
SMD, 3.2mm x 2.5mm
-
3.3V
CFPS-39 Series
-40°C
85°C
CMOS
3583579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.600
10+
zł6.540
25+
zł6.120
50+
zł5.700
100+
zł4.850
Min: 1 / Mult: 1
32MHz
-
25ppm
SMD, 2.5mm x 2mm
-
3.3V
IQXO-791 Series
-20°C
70°C
HCMOS
3583595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.300
10+
zł6.290
25+
zł5.910
50+
zł5.490
100+
zł4.600
More Pricing...
Min: 1 / Mult: 1
33.3333MHz
-
25ppm
SMD, 2.5mm x 2mm
-
1.8V
IQXO-794 Series
-20°C
70°C
HCMOS
3583588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.200
10+
zł5.360
25+
zł5.230
50+
zł5.060
100+
zł4.260
Min: 1 / Mult: 1
16MHz
-
25ppm
SMD, 2.5mm x 2mm
-
1.8V
IQXO-794 Series
-20°C
70°C
HCMOS
9713603RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł8.740
Min: 100 / Mult: 1
100MHz
-
50ppm
SMD, 7mm x 5mm
-
3.3V
CFPS-73 Series
0°C
70°C
HCMOS
3381398

RoHS

Date/Lot Code

Each
1+
zł7.890
10+
zł6.500
25+
zł6.120
50+
zł5.740
100+
zł5.530
More Pricing...
Min: 1 / Mult: 1
4MHz
-
25ppm
SMD, 7mm x 5mm
-
3.3V
XL Series
-40°C
85°C
HCMOS
3583475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.840
10+
zł5.870
25+
zł5.490
50+
zł5.110
100+
zł4.350
Min: 1 / Mult: 1
32MHz
-
25ppm
SMD, 3.2mm x 2.5mm
-
3.3V
CFPS-39 Series
-40°C
85°C
CMOS
3583568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.530
10+
zł5.400
25+
zł5.320
50+
zł5.190
100+
zł5.110
Min: 1 / Mult: 1
32.768MHz
-
25ppm
SMD, 2mm x 16mm
-
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583562RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł5.110
Min: 100 / Mult: 1
19.2MHz
-
25ppm
SMD, 2mm x 16mm
-
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3819819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.060
10+
zł3.560
25+
zł3.460
50+
zł3.370
100+
zł3.270
More Pricing...
Min: 1 / Mult: 1
16MHz
-
100ppm
SMD, 5mm x 3.2mm
-
3.3V
ASFL1 Series
-40°C
85°C
HCMOS / TTL
1611834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł3.320
500+
zł3.220
Min: 100 / Mult: 1
24.576MHz
-
20ppm
SMD, 7mm x 5mm
-
3.3V
ASV
-20°C
70°C
HCMOS
3583562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.530
10+
zł5.400
25+
zł5.320
50+
zł5.190
100+
zł5.110
Min: 1 / Mult: 1
19.2MHz
-
25ppm
SMD, 2mm x 16mm
-
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
26-50 of 6338 items
of 254 page(s)
Trade Account