ex VAT

Crystals & Oscillators:

22,411 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Load Capacitance
Packaging
Categories
Crystals & Oscillators

(22,411)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2308712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł3.490
10+
zł3.000
50+
zł2.710
200+
zł2.460
500+
zł2.220
Total:zł3.49
Min: 1 / Mult: 1
-
-
-
2101334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł1.910
10+
zł1.630
50+
zł1.560
200+
zł1.430
500+
zł1.390
Total:zł1.91
Min: 1 / Mult: 1
25MHz
30ppm
18pF
2627283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.540
10+
zł5.820
25+
zł5.490
50+
zł5.150
100+
zł4.260
Total:zł6.54
Min: 1 / Mult: 1
40MHz
50ppm
-
2849469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.870
10+
zł4.640
50+
zł4.350
200+
zł3.960
500+
zł3.850
Total:zł5.87
Min: 1 / Mult: 1
32.768kHz
25ppm
-
1842193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.940
10+
zł4.220
25+
zł3.950
50+
zł3.540
100+
zł3.370
More Pricing...
Total:zł4.94
Min: 1 / Mult: 1
40MHz
30ppm
18pF
1640979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.830
10+
zł2.750
25+
zł2.680
50+
zł2.600
100+
zł2.370
More Pricing...
Total:zł2.83
Min: 1 / Mult: 1
19.2MHz
10ppm
12pF
2101334RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł1.560
200+
zł1.430
500+
zł1.390
Total:zł156.00
Min: 100 / Mult: 1
25MHz
30ppm
18pF
2798710

RoHS

Each
1+
zł17.680
10+
zł11.820
50+
zł10.000
100+
zł8.480
Total:zł17.68
Min: 1 / Mult: 1
4MHz
-
-
1276675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł15.870
10+
zł13.930
25+
zł12.830
50+
zł11.690
100+
zł10.850
More Pricing...
Total:zł15.87
Min: 1 / Mult: 1
14.7456MHz
50ppm
-
1640977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.620
10+
zł2.540
25+
zł2.480
50+
zł2.410
100+
zł2.220
More Pricing...
Total:zł2.62
Min: 1 / Mult: 1
13.56MHz
10ppm
12pF
2467683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
zł1.060
10+
zł0.930
100+
zł0.810
500+
zł0.700
1000+
zł0.690
Total:zł5.30
Min: 5 / Mult: 5
13.5MHz
30ppm
18pF
2471847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.840
10+
zł2.430
25+
zł2.310
50+
zł2.190
100+
zł1.920
More Pricing...
Total:zł2.84
Min: 1 / Mult: 1
32MHz
10ppm
9pF
2908701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł415.840
5+
zł391.410
10+
zł367.010
50+
zł359.630
Total:zł415.84
Min: 1 / Mult: 1
20MHz
0.1ppm
-
2908693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł162.890
5+
zł153.350
10+
zł143.780
50+
zł140.910
100+
zł138.040
Total:zł162.89
Min: 1 / Mult: 1
20MHz
0.5ppm
-
2849404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.140
10+
zł3.050
25+
zł2.870
50+
zł2.690
100+
zł2.600
More Pricing...
Total:zł4.14
Min: 1 / Mult: 1
16.384MHz
30ppm
10pF
2911141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł9.620
10+
zł9.410
Total:zł9.62
Min: 1 / Mult: 1
-
25ppm
-
2849469RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł4.350
200+
zł3.960
500+
zł3.850
Total:zł435.00
Min: 100 / Mult: 1
32.768kHz
25ppm
-
3583488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.310
10+
zł2.010
25+
zł1.840
50+
zł1.670
100+
zł1.600
More Pricing...
Total:zł2.31
Min: 1 / Mult: 1
32MHz
15ppm
9pF
3820017

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
zł1.140
Total:zł3,420.00
Min: 3000 / Mult: 3000
24MHz
30ppm
10pF
1276654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.080
10+
zł5.400
25+
zł5.110
50+
zł4.770
100+
zł3.960
More Pricing...
Total:zł6.08
Min: 1 / Mult: 1
10MHz
50ppm
-
2832099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł3.000
10+
zł2.460
25+
zł2.320
50+
zł2.170
100+
zł2.090
More Pricing...
Total:zł3.00
Min: 1 / Mult: 1
32.768kHz
-
9pF
2854067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł1.820
10+
zł1.530
25+
zł1.460
50+
zł1.280
100+
zł1.190
More Pricing...
Total:zł1.82
Min: 1 / Mult: 1
24MHz
30ppm
10pF
2913672

RoHS

Each
5+
zł0.770
10+
zł0.660
100+
zł0.600
500+
zł0.490
Total:zł3.85
Min: 5 / Mult: 5
-
-
-
2911169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.470
10+
zł4.390
25+
zł4.300
50+
zł4.200
Total:zł4.47
Min: 1 / Mult: 1
48MHz
25ppm
-
3573075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł14.050
10+
zł12.110
50+
zł11.520
200+
zł11.310
500+
zł11.060
Total:zł14.05
Min: 1 / Mult: 1
50MHz
10ppm
-
1-25 of 22411 items
of 897 page(s)
Trade Account