ex VAT

Crystals & Oscillators:

26,993 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Product Range
Packaging

Categories

Crystals & Oscillators

(26,993)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3652031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł8.61
10+
zł6.96
50+
zł6.50
200+
zł5.65
500+
zł5.32
Total:zł8.61
Min: 1 / Mult: 1
12MHz
MP SJK8008 Series
3501575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.02
10+
zł1.85
25+
zł1.74
50+
zł1.62
100+
zł1.51
More Pricing...
Total:zł2.02
Min: 1 / Mult: 1
-
AWSCR-CRLB Series
3869724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.82
10+
zł5.74
25+
zł5.61
50+
zł5.53
100+
zł5.40
Total:zł5.82
Min: 1 / Mult: 1
12.288MHz
XL Series
1640984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.63
10+
zł2.56
25+
zł2.49
50+
zł2.42
100+
zł2.20
Total:zł2.63
Min: 1 / Mult: 1
40MHz
C3E
2506964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł3.43
10+
zł2.93
25+
zł2.79
50+
zł2.64
Total:zł3.43
Min: 1 / Mult: 1
54MHz
FA-128
2509427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.12
10+
zł2.06
25+
zł2.00
50+
zł1.95
100+
zł1.77
More Pricing...
Total:zł2.12
Min: 1 / Mult: 1
20MHz
C3E X1
2911110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.01
10+
zł6.88
25+
zł6.71
50+
zł6.58
100+
zł6.46
More Pricing...
Total:zł7.01
Min: 1 / Mult: 1
12.288MHz
AMPM
2911193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.93
10+
zł7.76
Total:zł7.93
Min: 1 / Mult: 1
-
AMPD
2853919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.81
10+
zł0.69
100+
zł0.61
500+
zł0.55
1000+
zł0.52
Total:zł4.05
Min: 5 / Mult: 5
12.288MHz
MP SJK 7U Series
2854083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł1.41
10+
zł1.18
25+
zł1.13
50+
zł1.08
100+
zł1.00
More Pricing...
Total:zł1.41
Min: 1 / Mult: 1
27MHz
MP SJK 7I Series
2854165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.25
10+
zł1.89
25+
zł1.80
50+
zł1.58
100+
zł1.48
More Pricing...
Total:zł2.25
Min: 1 / Mult: 1
20MHz
MP SJK 6G Series
2911138RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł8.74
Total:zł874.00
Min: 100 / Mult: 1
-
AMPD
2911202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł8.78
10+
zł7.55
25+
zł6.92
50+
zł6.25
100+
zł5.99
More Pricing...
Total:zł8.78
Min: 1 / Mult: 1
80MHz
AMPM
2854216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.19
10+
zł1.84
25+
zł1.76
50+
zł1.68
100+
zł1.57
More Pricing...
Total:zł2.19
Min: 1 / Mult: 1
16MHz
MP SJK 6F Series
3820929

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
zł8.23
Total:zł8,230.00
Min: 1000 / Mult: 1000
25MHz
ASVMB Series
3819828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł11.44
10+
zł9.87
50+
zł8.90
200+
zł7.89
500+
zł7.09
Total:zł11.44
Min: 1 / Mult: 1
24MHz
Pure Silicon ASFLMB Series
2911138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł8.90
10+
zł8.74
Total:zł8.90
Min: 1 / Mult: 1
-
AMPD
2911118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł8.86
10+
zł7.64
25+
zł7.01
50+
zł6.33
100+
zł6.08
More Pricing...
Total:zł8.86
Min: 1 / Mult: 1
19.2MHz
AMPM
2911134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł8.78
10+
zł7.55
25+
zł6.92
50+
zł6.25
100+
zł6.16
More Pricing...
Total:zł8.78
Min: 1 / Mult: 1
24MHz
AMPM
2986174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.09
10+
zł3.76
25+
zł3.67
50+
zł3.57
100+
zł3.48
More Pricing...
Total:zł4.09
Min: 1 / Mult: 1
33MHz
ASDAIG
2911188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł10.89
10+
zł10.68
25+
zł10.47
50+
zł10.25
100+
zł10.00
More Pricing...
Total:zł10.89
Min: 1 / Mult: 1
-
AMJD
2911111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł10.09
10+
zł8.69
25+
zł7.98
50+
zł7.22
100+
zł6.92
More Pricing...
Total:zł10.09
Min: 1 / Mult: 1
16MHz
AMPM
3573090

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
zł0.81
3000+
zł0.80
Total:zł810.00
Min: 1000 / Mult: 1000
13.56MHz
ABLS Series
3583554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.99
10+
zł5.82
25+
zł5.70
50+
zł5.53
100+
zł5.40
Total:zł5.99
Min: 1 / Mult: 1
30MHz
IQXO-540 Series
3583513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł3.78
10+
zł3.14
25+
zł2.96
50+
zł2.76
100+
zł2.57
Total:zł3.78
Min: 1 / Mult: 1
25MHz
CFPX-218 Series
76-100 of 26993 items
of 1080 page(s)
Trade Account