ex VAT

Crystals & Oscillators:

26,993 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Product Range
Packaging

Categories

Crystals & Oscillators

(26,993)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3583519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł3.780
10+
zł3.140
25+
zł2.960
50+
zł2.760
100+
zł2.570
Total:zł3.78
Min: 1 / Mult: 1
50MHz
CFPX-218 Series
3583546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.280
10+
zł5.230
25+
zł5.190
50+
zł5.150
100+
zł5.110
Total:zł5.28
Min: 1 / Mult: 1
4MHz
IQXO-540 Series
3381397

RoHS

Each
1+
zł4.430
10+
zł4.350
25+
zł4.260
50+
zł4.170
100+
zł4.080
More Pricing...
Total:zł4.43
Min: 1 / Mult: 1
40MHz
XL Series
3583541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.670
10+
zł2.270
25+
zł2.200
50+
zł2.140
100+
zł2.000
Total:zł2.67
Min: 1 / Mult: 1
40MHz
IQXC-42 Series
3264288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
zł1.350
10+
zł1.160
100+
zł1.000
500+
zł0.830
1000+
zł0.790
Total:zł6.75
Min: 5 / Mult: 5
16.9344MHz
E1S Series
3652035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.770
10+
zł4.000
50+
zł3.720
200+
zł3.250
500+
zł3.030
Total:zł4.77
Min: 1 / Mult: 1
20MHz
MP SJK8008 Series
3583499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.160
10+
zł1.780
25+
zł1.670
50+
zł1.570
100+
zł1.420
Total:zł2.16
Min: 1 / Mult: 1
24MHz
CFPX-180 Series
3572952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.950
10+
zł0.640
100+
zł0.560
500+
zł0.510
1000+
zł0.430
Total:zł4.75
Min: 5 / Mult: 5
-
E1S Series
3572922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
zł1.130
10+
zł0.990
100+
zł0.850
500+
zł0.700
1000+
zł0.510
Total:zł5.65
Min: 5 / Mult: 5
-
E1S Series
3238406RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł0.890
250+
zł0.810
500+
zł0.740
1500+
zł0.720
Total:zł89.00
Min: 100 / Mult: 5
32MHz
XRCGB
3583540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.640
10+
zł2.250
25+
zł2.190
50+
zł2.110
100+
zł1.980
Total:zł2.64
Min: 1 / Mult: 1
38.4MHz
IQXC-42 Series
3572930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.580
10+
zł2.370
25+
zł2.310
50+
zł2.250
100+
zł2.190
More Pricing...
Total:zł2.58
Min: 1 / Mult: 1
24MHz
EC36 Series
3264388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł0.940
500+
zł0.850
1000+
zł0.810
Total:zł94.00
Min: 100 / Mult: 5
4MHz
HC49USM Series
3828466RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł1.570
500+
zł1.360
Total:zł157.00
Min: 100 / Mult: 5
52MHz
FL Series
3828466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.230
10+
zł1.950
25+
zł1.790
50+
zł1.630
100+
zł1.570
More Pricing...
Total:zł2.23
Min: 1 / Mult: 1
52MHz
FL Series
3805443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł3.680
10+
zł3.150
25+
zł2.880
50+
zł2.610
100+
zł2.500
More Pricing...
Total:zł3.68
Min: 1 / Mult: 1
8MHz
M406 Series
3869724RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
zł5.820
10+
zł5.740
25+
zł5.610
50+
zł5.530
100+
zł5.400
Total:zł5.82
Min: 1 / Mult: 1
12.288MHz
XL Series
3819834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł11.940
200+
zł10.550
500+
zł9.660
Total:zł1,194.00
Min: 100 / Mult: 1
8MHz
Pure Silicon ASFLMB Series
3819828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł8.900
200+
zł7.890
500+
zł7.090
Total:zł890.00
Min: 100 / Mult: 1
24MHz
Pure Silicon ASFLMB Series
2509166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.220
10+
zł6.750
25+
zł6.580
50+
zł6.160
100+
zł6.030
More Pricing...
Total:zł7.22
Min: 1 / Mult: 1
25MHz
CO2520
2509431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.050
10+
zł2.000
25+
zł1.950
50+
zł1.890
100+
zł1.720
More Pricing...
Total:zł2.05
Min: 1 / Mult: 1
12MHz
C3E X1
2471835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.600
10+
zł3.940
25+
zł3.750
50+
zł3.550
Total:zł4.60
Min: 1 / Mult: 1
26MHz
FA-20H
1538862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.600
10+
zł2.280
25+
zł2.160
50+
zł2.040
100+
zł1.920
More Pricing...
Total:zł2.60
Min: 1 / Mult: 1
24.576MHz
C3E
2854121RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł1.480
500+
zł1.180
Total:zł148.00
Min: 100 / Mult: 1
10MHz
MP SJK 6G Series
2854034RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł1.220
Total:zł122.00
Min: 100 / Mult: 1
14.31818MHz
MP SJK 7I Series
101-125 of 26993 items
of 1080 page(s)
Trade Account