ex VAT

Crystals & Oscillators:

26,993 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Product Range
Packaging

Categories

Crystals & Oscillators

(26,993)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2854032RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł1.410
500+
zł1.130
Total:zł141.00
Min: 100 / Mult: 1
13.56MHz
MP SJK 7I Series
2853997RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł0.700
500+
zł0.640
1000+
zł0.610
Total:zł70.00
Min: 100 / Mult: 5
36MHz
MP SJK 7U Series
2849404RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł2.600
500+
zł2.540
Total:zł260.00
Min: 100 / Mult: 5
16.384MHz
ABM10
2853906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
zł1.080
10+
zł0.900
100+
zł0.870
500+
zł0.830
1000+
zł0.770
Total:zł5.40
Min: 5 / Mult: 5
40MHz
MP SJK 7E Series
2854104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.120
10+
zł1.780
25+
zł1.700
50+
zł1.490
100+
zł1.390
More Pricing...
Total:zł2.12
Min: 1 / Mult: 1
36MHz
MP SJK 7I Series
2854153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł1.910
10+
zł1.600
25+
zł1.530
50+
zł1.460
100+
zł1.360
More Pricing...
Total:zł1.91
Min: 1 / Mult: 1
16.384MHz
MP SJK 6G Series
2853856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł1.140
500+
zł0.910
Total:zł114.00
Min: 100 / Mult: 5
38.4MHz
MP SJK 7F Series
2854121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.250
10+
zł1.890
25+
zł1.800
50+
zł1.580
100+
zł1.480
More Pricing...
Total:zł2.25
Min: 1 / Mult: 1
10MHz
MP SJK 6G Series
2854034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł1.710
10+
zł1.430
25+
zł1.370
50+
zł1.310
100+
zł1.220
Total:zł1.71
Min: 1 / Mult: 1
14.31818MHz
MP SJK 7I Series
2854060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.010
10+
zł1.690
25+
zł1.610
50+
zł1.420
100+
zł1.320
More Pricing...
Total:zł2.01
Min: 1 / Mult: 1
19.2MHz
MP SJK 7I Series
2854166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.480
10+
zł2.080
25+
zł1.990
50+
zł1.740
100+
zł1.630
More Pricing...
Total:zł2.48
Min: 1 / Mult: 1
24MHz
MP SJK 6G Series
2854058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł1.830
10+
zł1.540
25+
zł1.470
50+
zł1.400
100+
zł1.300
More Pricing...
Total:zł1.83
Min: 1 / Mult: 1
19.2MHz
MP SJK 7I Series
2854163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł1.910
10+
zł1.600
25+
zł1.530
50+
zł1.460
100+
zł1.360
More Pricing...
Total:zł1.91
Min: 1 / Mult: 1
20MHz
MP SJK 6G Series
2854100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.030
10+
zł1.700
25+
zł1.620
50+
zł1.550
100+
zł1.450
More Pricing...
Total:zł2.03
Min: 1 / Mult: 1
32MHz
MP SJK 7I Series
2853997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.950
10+
zł0.810
100+
zł0.700
500+
zł0.640
1000+
zł0.610
Total:zł4.75
Min: 5 / Mult: 5
36MHz
MP SJK 7U Series
3104267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.890
10+
zł7.050
25+
zł6.710
50+
zł6.330
100+
zł6.120
Total:zł7.89
Min: 1 / Mult: 1
30MHz
XA
3253641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.030
10+
zł3.450
25+
zł3.150
50+
zł2.860
100+
zł2.720
More Pricing...
Total:zł4.03
Min: 1 / Mult: 1
32MHz
FA-128 Series
3573001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.740
10+
zł2.370
25+
zł2.170
50+
zł1.970
100+
zł1.880
More Pricing...
Total:zł2.74
Min: 1 / Mult: 1
24MHz
ILCX07 Series
3264132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.680
10+
zł4.020
25+
zł3.670
50+
zł3.330
100+
zł3.290
More Pricing...
Total:zł4.68
Min: 1 / Mult: 1
50MHz
ISM92 Series
3572949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.390
10+
zł3.760
25+
zł3.440
50+
zł3.120
100+
zł2.980
More Pricing...
Total:zł4.39
Min: 1 / Mult: 1
4MHz
EB13E2
3264388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
zł1.250
10+
zł1.090
100+
zł0.940
500+
zł0.850
1000+
zł0.810
Total:zł6.25
Min: 5 / Mult: 5
4MHz
HC49USM Series
3819781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł9.370
10+
zł6.790
50+
zł6.540
200+
zł6.250
500+
zł5.440
Total:zł9.37
Min: 1 / Mult: 1
8MHz
ASDM Series
3820113

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
zł8.570
Total:zł8,570.00
Min: 1000 / Mult: 1000
50MHz
Pure Silicon ASEMP Series
3820239

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
zł4.980
Total:zł4,980.00
Min: 1000 / Mult: 1000
16MHz
ABM2 Series
3819834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł15.570
10+
zł12.740
50+
zł11.940
200+
zł10.550
500+
zł9.660
Total:zł15.57
Min: 1 / Mult: 1
8MHz
Pure Silicon ASFLMB Series
126-150 of 26993 items
of 1080 page(s)
Trade Account