0
0 Itemszł0.00
ex VAT
ex VAT

Vacuum Fluorescent Displays - VFD:

34 Products Found
Find a huge range of Vacuum Fluorescent Displays - VFD at Farnell Poland. We stock a large selection of Vacuum Fluorescent Displays - VFD, including new and most popular products from the world's top manufacturers including: Noritake Itron
View
Buyer
Engineer
Manufacturer
Resolution
Viewing Area (H x W)
Character Format
Supply Voltage Min
Supply Voltage Max
Supply Current
Operating Temperature Min
Operating Temperature Max
Interface Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1216681

RoHS

Each
1+
zł798.210
5+
zł754.450
10+
zł710.060
Min: 1 / Mult: 1
128 x 8
28.5mm x 363mm
Dot Graphic
10.8V
13.2V
500mA
-40°C
85°C
Serial
1216667

RoHS

Each
1+
zł1,019.300
5+
zł963.380
10+
zł906.710
Min: 1 / Mult: 1
4 x 20
26mm x 90.4mm
Dot Matrix
4.75V
5.25V
310mA
-40°C
85°C
Parallel, Serial
1495424

RoHS

Each
1+
zł595.990
5+
zł563.290
10+
zł530.160
Min: 1 / Mult: 1
128 x 64
28.65mm x 57.45mm
Dot Graphic
4.5V
5.25V
410mA
-40°C
85°C
I2C, Parallel, SPI
1495417

RoHS

Each
1+
zł655.830
5+
zł611.560
10+
zł567.250
Min: 1 / Mult: 1
4 x 20
20.9mm x 70.8mm
Dot Matrix
4.75V
5.25V
250mA
-40°C
85°C
Parallel, Serial
1216666

RoHS

Each
1+
zł716.220
5+
zł674.100
10+
zł631.990
Min: 1 / Mult: 1
2 x 20
18.8mm x 102.6mm
Dot Matrix
4.75V
5.25V
400mA
-40°C
85°C
Parallel
1216663

RoHS

Each
1+
zł379.460
5+
zł352.410
10+
zł325.360
50+
zł315.150
Min: 1 / Mult: 1
2 x 20
11.5mm x 70.8mm
Dot Matrix
4.75V
5.25V
130mA
-40°C
85°C
Parallel
1216672

RoHS

Each
1+
zł834.290
5+
zł788.550
10+
zł742.170
Min: 1 / Mult: 1
2 x 40
16mm x 188.55mm
Dot Matrix
4.75V
5.25V
500mA
-40°C
85°C
Parallel, Serial
1495416

RoHS

Each
1+
zł403.430
5+
zł373.050
10+
zł342.660
50+
zł335.830
Min: 1 / Mult: 1
2 x 16
11.4mm x 51.36mm
Dot Matrix
4.75V
5.25V
150mA
-40°C
85°C
Parallel, Serial
1495418

RoHS

Each
1+
zł539.020
5+
zł523.150
10+
zł507.290
Min: 1 / Mult: 1
2 x 40
11.5mm x 138.8mm
Dot Matrix
4.75V
5.25V
300mA
-40°C
85°C
Parallel
1495427

RoHS

Each
1+
zł590.670
5+
zł558.260
10+
zł525.430
Min: 1 / Mult: 1
256 x 32
14.25mm x 115mm
Dot Graphic
4.5V
5.25V
500mA
-40°C
85°C
I2C, Parallel, SPI
1216665
Each
1+
zł592.700
5+
zł560.210
10+
zł527.250
Min: 1 / Mult: 1
100 x 14
12.9mm x 78.65mm
Dot Matrix
4.75V
5.25V
260mA
-40°C
85°C
Parallel, Serial
1216670

RoHS

Each
1+
zł1,128.170
5+
zł1,077.370
10+
zł1,026.560
Min: 1 / Mult: 1
1 x 20
8.85mm x 112.6mm
Dot Matrix
4.75V
5.25V
240mA
-40°C
85°C
Parallel, Serial
2426873

RoHS

Each
1+
zł848.090
5+
zł801.590
10+
zł754.450
Min: 1 / Mult: 1
240 x 64
28.65mm x 107.85mm
Dot Graphic
4.5V
5.25V
567mA
-40°C
85°C
I2C, Parallel, SPI
1216662

RoHS

Each
1+
zł605.440
5+
zł588.230
10+
zł570.970
Min: 1 / Mult: 1
2 x 16
19mm x 82.7mm
Dot Matrix
4.75V
5.25V
350mA
-40°C
85°C
Parallel, Serial
1495421

RoHS

Each
1+
zł486.650
5+
zł459.940
10+
zł432.890
50+
zł376.260
Min: 1 / Mult: 1
140 x 32
21.61mm x 69.85mm
Dot Graphic
4.75V
5.25V
375mA
-40°C
85°C
Parallel, Serial
1216678

RoHS

Each
1+
zł704.190
5+
zł665.580
10+
zł626.420
Min: 1 / Mult: 1
126 x 64
41.45mm x 83mm
Dot Graphic
4.75V
5.25V
750mA
-40°C
85°C
RS-232, SPI
1495430

RoHS

Each
1+
zł1,743.830
5+
zł1,726.570
Min: 1 / Mult: 1
256 x 128
41.5mm x 83.1mm
Dot Graphic
4.75V
5.25V
850mA
-40°C
85°C
Parallel, Serial
1495419

RoHS

Each
1+
zł410.730
5+
zł388.200
10+
zł365.370
50+
zł317.560
Min: 1 / Mult: 1
112 x 16
11.45mm x 52.5mm
Dot Graphic
4.75V
5.25V
250mA
-40°C
85°C
Parallel, Serial
1216676

RoHS

Each
1+
zł357.390
5+
zł337.810
10+
zł317.930
50+
zł276.330
Min: 1 / Mult: 1
126 x 32
20.6mm x 82mm
Dot Graphic
4.75V
5.25V
400mA
-40°C
85°C
Serial
1495425

RoHS

NORITAKE ITRON
Each
1+
zł313.890
3+
zł284.100
10+
zł270.230
25+
zł261.140
50+
zł235.030
More Pricing...
Min: 1 / Mult: 1
144 x 40
15.85mm x 57.45mm
Dot Graphic
4.5V
5.25V
380mA
-40°C
85°C
I2C, Parallel, SPI
1684357

RoHS

Each
1+
zł356.240
3+
zł342.080
10+
zł329.510
25+
zł312.780
40+
zł281.490
More Pricing...
Min: 1 / Mult: 1
160 x 32
20.17mm x 101.45mm
Dot Graphic
4.75V
5.25V
300mA
-40°C
85°C
Parallel, Serial
1495429

RoHS

Each
1+
zł703.770
5+
zł615.820
10+
zł510.240
Min: 1 / Mult: 1
256 x 64
28.65mm x 115.05mm
Dot Graphic
4.75V
5.25V
-
-20°C
70°C
Parallel, RS-232
1216698

RoHS

Each
1+
zł183.920
3+
zł165.210
10+
zł150.420
25+
zł137.890
80+
zł124.110
More Pricing...
Min: 1 / Mult: 1
1 x 16
10mm x 138.4mm
14 Segment
4.75V
5.25V
300mA
-40°C
85°C
-
1216688

RoHS

Each
1+
zł1,359.170
3+
zł1,305.210
10+
zł1,255.990
25+
zł1,167.170
40+
zł1,050.450
Min: 1 / Mult: 1
256 x 128
57.45mm x 115.05mm
Dot Graphic
4.75V
5.25V
850mA
-40°C
85°C
Parallel, Serial
2426872

RoHS

Each
1+
zł134.360
Min: 1 / Mult: 1
84 x 16
9mm x 35.1mm
Dot Graphic
4.5V
5.5V
200mA
-40°C
105°C
SPI
1-25 of 34 items
of 2 page(s)

Popular Suppliers

VISHAY
BROADCOM
MULTICOMP PRO
ROHM
CREE LED
OSRAM
KINGBRIGHT
MIDAS DISPLAYS
Trade Account