ex VAT

220µF Hybrid Polymer Aluminium Electrolytic Capacitors:

2,654 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
AE Capacitor Case
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Diameter
Series Name
Product Width
Height
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2753119

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
zł1.590
Min: 900 / Mult: 900
100µF
± 20%
-
25V
Radial Can - SMD
-
0.03ohm
10000 hours @ 105°C
6.3mm
-
-
-
-
-
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
-
3254488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.600
50+
zł3.600
100+
zł3.220
250+
zł2.960
500+
zł2.790
Min: 1 / Mult: 1
68µF
± 20%
-
25V
Radial Can - SMD
-
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
-
3586272

RoHS

Each
1+
zł5.110
10+
zł2.570
50+
zł2.450
100+
zł2.330
200+
zł2.170
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
-
63V
Radial Leaded
Radial Leaded
0.03ohm
10000 hours @ 105°C
8mm
-
-
-
-
-
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
-
3254490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.150
10+
zł3.330
50+
zł3.270
Min: 1 / Mult: 1
180µF
± 20%
-
35V
Radial Can - SMD
-
0.027ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
-
3586337

RoHS

Date/Lot Code

Each
1+
zł5.700
10+
zł4.940
50+
zł4.220
100+
zł3.700
200+
zł3.280
Min: 1 / Mult: 1
56µF
± 20%
-
63V
Radial Leaded
Radial Leaded
0.03ohm
2000 hours @ 145°C
10mm
-
-
-
-
-
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
-
3584430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.550
10+
zł4.470
50+
zł3.910
100+
zł3.860
200+
zł3.800
Min: 1 / Mult: 1
220µF
± 20%
-
25V
Radial Can - SMD
Radial Can - SMD
0.022ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
-
3227525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł3.520
50+
zł2.190
Min: 1 / Mult: 1
56µF
± 20%
-
25V
Radial Can - SMD
-
0.08ohm
4000 hours @ 125°C
5mm
-
-
-
-
-
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
-
3586332

RoHS

Each
1+
zł5.650
50+
zł2.960
100+
zł2.690
250+
zł2.460
500+
zł2.240
Min: 1 / Mult: 1
150µF
± 20%
-
35V
Radial Leaded
Radial Leaded
0.027ohm
2000 hours @ 145°C
8mm
-
-
-
-
-
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
-
3586345

RoHS

Date/Lot Code

Each
1+
zł6.250
50+
zł3.870
100+
zł3.220
250+
zł2.770
500+
zł2.470
Min: 1 / Mult: 1
56µF
± 20%
-
50V
Radial Leaded
Radial Leaded
0.035ohm
1000 hours @ 150°C
8mm
-
-
-
-
-
9.5mm
-55°C
150°C
ZF-A Series
AEC-Q200
-
3254490RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł3.270
Min: 100 / Mult: 1
180µF
± 20%
-
35V
Radial Can - SMD
-
0.027ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
-
3227588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.370
50+
zł3.320
100+
zł3.010
250+
zł2.760
500+
zł2.510
Min: 1 / Mult: 1
82µF
± 20%
-
25V
Radial Can - SMD
-
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
6.1mm
-55°C
125°C
ZK Series
AEC-Q200
-
3586305

RoHS

Each
1+
zł6.920
10+
zł3.550
50+
zł3.260
100+
zł2.970
200+
zł2.740
More Pricing...
Min: 1 / Mult: 1
560µF
± 20%
-
25V
Radial Leaded
Radial Leaded
0.02ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
9.5mm
-55°C
125°C
ZKU-A Series
AEC-Q200
-
3442422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł9.710
10+
zł5.360
50+
zł4.680
100+
zł4.000
200+
zł3.920
Min: 1 / Mult: 1
100µF
± 20%
-
50V
Radial Can - SMD
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
-
-
-
10.5mm
-55°C
150°C
ZF Series
AEC-Q200
-
3586336

RoHS

Date/Lot Code

Each
1+
zł5.020
50+
zł3.410
100+
zł3.150
250+
zł2.690
500+
zł2.570
Min: 1 / Mult: 1
33µF
± 20%
-
63V
Radial Leaded
Radial Leaded
0.04ohm
2000 hours @ 145°C
8mm
-
-
-
-
-
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
-
3678095

RoHS

Each
1+
zł29.330
10+
zł17.470
50+
zł16.160
352+
zł14.810
Min: 1 / Mult: 1
370µF
-10%, +30%
-
63V
Radial Leaded
Radial Leaded
6100µohm
3000 hours @ 125°C
16mm
-
-
-
-
-
35mm
-40°C
125°C
PHH225 Series
AEC-Q200
-
3254469RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł2.650
250+
zł2.590
Min: 100 / Mult: 1
22µF
± 20%
-
63V
Radial Can - SMD
-
0.08ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
8mm
-55°C
125°C
ZC Series
AEC-Q200
-
2766983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.720
10+
zł4.260
50+
zł3.930
100+
zł3.600
200+
zł3.430
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
-
35V
Radial Can - SMD
Radial Can - SMD
0.027ohm
2000 hours @ 145°C
8mm
-
-
-
-
-
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
-
3227575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł3.180
Min: 1 / Mult: 1
68µF
± 20%
-
25V
Radial Can - SMD
-
0.03ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
-
2766983RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł3.600
200+
zł3.430
500+
zł3.250
Min: 100 / Mult: 1
150µF
± 20%
-
35V
Radial Can - SMD
-
0.027ohm
2000 hours @ 145°C
8mm
-
-
-
-
-
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
-
3783793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
zł3.350
50+
zł3.330
400+
zł2.070
800+
zł1.780
Min: 10 / Mult: 10
560µF
± 20%
-
25V
Radial Can - SMD
-
0.022ohm
3000 hours @ 125°C
10mm
-
-
-
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
-
3586274

RoHS

Each
1+
zł4.980
10+
zł2.560
50+
zł2.440
100+
zł2.330
200+
zł2.140
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
-
63V
Radial Leaded
Radial Leaded
0.03ohm
10000 hours @ 105°C
10mm
-
-
-
-
-
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
-
3586295

RoHS

Date/Lot Code

Each
1+
zł5.990
50+
zł3.060
100+
zł2.790
250+
zł2.560
500+
zł2.110
Min: 1 / Mult: 1
22µF
± 20%
-
80V
Radial Leaded
Radial Leaded
0.045ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
-
3442407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.540
10+
zł3.570
50+
zł3.450
Min: 1 / Mult: 1
270µF
± 20%
-
25V
Radial Can - SMD
Radial Can - SMD
0.02ohm
1000 hours @ 150°C
10mm
-
-
-
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
-
3586312

RoHS

Date/Lot Code

Each
1+
zł6.630
50+
zł3.450
100+
zł3.140
250+
zł2.890
500+
zł2.400
Min: 1 / Mult: 1
68µF
± 20%
-
50V
Radial Leaded
Radial Leaded
0.025ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
-
3651536RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł5.110
250+
zł5.020
Min: 100 / Mult: 1
560µF
± 20%
-
25V
Radial Can - SMD
-
8000µohm
4000 hours @ 135°C
10mm
-
-
-
-
-
16.8mm
-55°C
135°C
ZU Series
AEC-Q200
-
1-25 of 2654 items
of 107 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account