ex VAT

1206 [3216 Metric] Capacitor Arrays:

26 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2346975RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł1.140
250+
zł0.950
500+
zł0.830
1000+
zł0.780
Min: 100 / Mult: 5
100pF
1206 [3216 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł1.310
50+
zł1.140
250+
zł0.950
500+
zł0.830
1000+
zł0.780
Min: 5 / Mult: 5
22pF
1206 [3216 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.760
50+
zł0.660
250+
zł0.560
500+
zł0.490
1000+
zł0.460
More Pricing...
Min: 5 / Mult: 5
47pF
1206 [3216 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł1.310
50+
zł1.140
250+
zł0.950
500+
zł0.830
1000+
zł0.780
Min: 5 / Mult: 5
100pF
1206 [3216 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.420
50+
zł0.360
250+
zł0.300
500+
zł0.250
1000+
zł0.230
More Pricing...
Min: 5 / Mult: 5
1000pF
1206 [3216 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.240
50+
zł0.210
250+
zł0.170
500+
zł0.150
1000+
zł0.130
More Pricing...
Min: 5 / Mult: 5
15pF
1206 [3216 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346980RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
zł0.830
1000+
zł0.780
Min: 500 / Mult: 5
22pF
1206 [3216 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346984RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł0.660
250+
zł0.560
500+
zł0.490
1000+
zł0.460
2000+
zł0.410
Min: 100 / Mult: 5
47pF
1206 [3216 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2525222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł1.310
50+
zł1.140
250+
zł0.950
500+
zł0.830
1000+
zł0.780
Min: 5 / Mult: 5
1000pF
1206 [3216 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CKC Series
2525222RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł1.140
250+
zł0.950
500+
zł0.830
1000+
zł0.780
Min: 100 / Mult: 5
1000pF
1206 [3216 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CKC Series
2525221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.690
50+
zł0.600
250+
zł0.490
500+
zł0.410
1000+
zł0.380
Min: 5 / Mult: 5
0.1µF
1206 [3216 Metric]
16V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.270
50+
zł0.240
250+
zł0.190
500+
zł0.160
1000+
zł0.150
More Pricing...
Min: 5 / Mult: 5
470pF
1206 [3216 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346985RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
zł0.160
1000+
zł0.150
2000+
zł0.130
Min: 500 / Mult: 5
470pF
1206 [3216 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.290
50+
zł0.250
250+
zł0.210
500+
zł0.170
1000+
zł0.160
More Pricing...
Min: 5 / Mult: 5
33pF
1206 [3216 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346982RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
zł0.170
1000+
zł0.160
2000+
zł0.140
Min: 500 / Mult: 5
33pF
1206 [3216 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346978RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
zł0.150
1000+
zł0.130
2000+
zł0.120
Min: 500 / Mult: 5
15pF
1206 [3216 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.450
50+
zł0.390
250+
zł0.320
500+
zł0.270
1000+
zł0.250
Min: 5 / Mult: 5
150pF
1206 [3216 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.320
50+
zł0.280
250+
zł0.230
500+
zł0.190
1000+
zł0.180
More Pricing...
Min: 5 / Mult: 5
680pF
1206 [3216 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346983RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
zł0.160
1000+
zł0.150
2000+
zł0.130
Min: 500 / Mult: 5
330pF
1206 [3216 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346979RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
zł0.270
1000+
zł0.250
Min: 500 / Mult: 5
150pF
1206 [3216 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346981RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
zł0.320
1000+
zł0.300
Min: 500 / Mult: 5
220pF
1206 [3216 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346987RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
zł0.190
1000+
zł0.180
2000+
zł0.160
Min: 500 / Mult: 5
680pF
1206 [3216 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.540
50+
zł0.470
250+
zł0.380
500+
zł0.320
1000+
zł0.300
Min: 5 / Mult: 5
220pF
1206 [3216 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.270
50+
zł0.240
250+
zł0.190
500+
zł0.160
1000+
zł0.150
More Pricing...
Min: 5 / Mult: 5
330pF
1206 [3216 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
2346976RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
zł0.250
1000+
zł0.230
2000+
zł0.200
Min: 500 / Mult: 5
1000pF
1206 [3216 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CKC Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account