ex VAT

0.1µF Capacitor Arrays:

2,143 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
Ceramic Capacitor Case
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3889899

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
zł0.230
Min: 4000 / Mult: 4000
10pF
0508 [1220 Metric]
50V
-
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3764314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
zł0.520
100+
zł0.390
500+
zł0.370
1000+
zł0.310
2000+
zł0.280
More Pricing...
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
zł0.490
100+
zł0.430
500+
zł0.340
1000+
zł0.290
2000+
zł0.280
Min: 10 / Mult: 10
15pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3764314RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
zł0.390
500+
zł0.370
1000+
zł0.310
2000+
zł0.280
4000+
zł0.250
Min: 100 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
zł0.500
100+
zł0.380
500+
zł0.320
1000+
zł0.290
2000+
zł0.270
Min: 10 / Mult: 10
100pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3233746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
zł0.610
100+
zł0.510
500+
zł0.390
1000+
zł0.330
2000+
zł0.320
Min: 10 / Mult: 10
0.047µF
0612 [1632 Metric]
16V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233746RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
zł0.510
500+
zł0.390
1000+
zł0.330
2000+
zł0.320
Min: 100 / Mult: 10
0.047µF
0612 [1632 Metric]
16V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
zł0.810
100+
zł0.610
500+
zł0.570
1000+
zł0.450
Min: 10 / Mult: 10
100pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
4167069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
zł0.440
100+
zł0.390
500+
zł0.310
1000+
zł0.290
2000+
zł0.260
More Pricing...
Min: 10 / Mult: 10
330pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
zł0.410
100+
zł0.360
500+
zł0.280
1000+
zł0.230
2000+
zł0.230
Min: 10 / Mult: 10
0.01µF
0508 [1220 Metric]
25V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
4167069RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
zł0.310
1000+
zł0.290
2000+
zł0.260
4000+
zł0.230
Min: 500 / Mult: 10
330pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4166192RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł0.420
500+
zł0.360
1000+
zł0.330
2000+
zł0.310
4000+
zł0.290
Min: 100 / Mult: 10
270pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
4166192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
zł0.590
100+
zł0.420
500+
zł0.360
1000+
zł0.330
2000+
zł0.310
More Pricing...
Min: 10 / Mult: 10
270pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
4167060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
zł0.410
100+
zł0.360
500+
zł0.280
1000+
zł0.230
2000+
zł0.230
Min: 10 / Mult: 10
2200pF
0508 [1220 Metric]
25V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
4166191RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł0.500
500+
zł0.430
1000+
zł0.400
2000+
zł0.390
Min: 100 / Mult: 10
220pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
3924163RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł0.380
500+
zł0.320
1000+
zł0.290
2000+
zł0.270
Min: 100 / Mult: 10
100pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4167070RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
zł0.370
1000+
zł0.310
2000+
zł0.300
Min: 500 / Mult: 10
470pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167057RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł0.550
500+
zł0.520
1000+
zł0.440
2000+
zł0.430
Min: 100 / Mult: 10
150pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4167061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
zł0.510
100+
zł0.450
500+
zł0.350
1000+
zł0.300
2000+
zł0.290
Min: 10 / Mult: 10
10pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167058RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł0.460
500+
zł0.410
1000+
zł0.330
2000+
zł0.320
Min: 100 / Mult: 10
180pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4167070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
zł0.520
100+
zł0.460
500+
zł0.370
1000+
zł0.310
2000+
zł0.300
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167059RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
zł0.280
1000+
zł0.230
2000+
zł0.230
Min: 500 / Mult: 10
0.01µF
0508 [1220 Metric]
25V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
4167057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
zł0.730
100+
zł0.550
500+
zł0.520
1000+
zł0.440
2000+
zł0.430
Min: 10 / Mult: 10
150pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924165RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł0.430
500+
zł0.340
1000+
zł0.290
2000+
zł0.280
Min: 100 / Mult: 10
15pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4167060RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
zł0.280
1000+
zł0.230
2000+
zł0.230
Min: 500 / Mult: 10
2200pF
0508 [1220 Metric]
25V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
1-25 of 2143 items
of 86 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account