ex VAT

180pF Leaded MLCC Multilayer Ceramic Capacitors:

9,590 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Series Name
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2576664

RoHS

Each
5+
zł0.670
50+
zł0.430
250+
zł0.250
500+
zł0.230
1000+
zł0.170
More Pricing...
Min: 5 / Mult: 5
0.01µF
50V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
286953

Date/Lot Code

Each
1+
zł6.880
50+
zł3.490
100+
zł3.120
250+
zł2.630
500+
zł2.430
More Pricing...
Min: 1 / Mult: 1
470pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
CK05 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2576677

RoHS

Date/Lot Code

Each
5+
zł0.840
50+
zł0.440
250+
zł0.310
500+
zł0.220
1000+
zł0.180
More Pricing...
Min: 5 / Mult: 5
150pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
1692296

RoHS

Each
1+
zł23.840
10+
zł19.070
Min: 1 / Mult: 1
6.8µF
50V
± 20%
Radial Leaded
Z5U
10.16mm
Radial Leaded
-
GoldMax 300 Series
-
8.38mm
5.08mm
10.16mm
-10°C
85°C
-
2576682

RoHS

Date/Lot Code

Each
5+
zł1.250
50+
zł0.690
250+
zł0.430
500+
zł0.320
1000+
zł0.270
More Pricing...
Min: 5 / Mult: 5
47pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
2576681

RoHS

Date/Lot Code

Each
5+
zł1.100
50+
zł0.570
250+
zł0.400
500+
zł0.280
1000+
zł0.230
More Pricing...
Min: 5 / Mult: 5
330pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
2500240

RoHS

Each
1+
zł15.700
10+
zł11.690
50+
zł9.200
100+
zł8.480
500+
zł6.790
More Pricing...
Min: 1 / Mult: 1
0.01µF
630V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
7.62mm
5.08mm
9.14mm
-55°C
125°C
-
2859990

RoHS

Each
10+
zł0.610
100+
zł0.490
500+
zł0.460
1000+
zł0.370
2500+
zł0.360
Min: 10 / Mult: 10
10pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
2860115

RoHS

Date/Lot Code

Each
10+
zł0.350
100+
zł0.270
500+
zł0.240
1000+
zł0.200
2000+
zł0.170
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3013968

RoHS

Date/Lot Code

Each
10+
zł1.330
Min: 10 / Mult: 10
0.47µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
7.62mm
-55°C
125°C
-
2860125

RoHS

Date/Lot Code

Each
10+
zł0.330
100+
zł0.260
500+
zł0.200
1000+
zł0.170
2000+
zł0.170
More Pricing...
Min: 10 / Mult: 10
47pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2383394

Date/Lot Code

Each
10+
zł1.070
100+
zł0.820
500+
zł0.660
1000+
zł0.560
2000+
zł0.490
More Pricing...
Min: 10 / Mult: 10
0.01µF
200V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
K_V Series
-
3.8mm
2.6mm
6.4mm
-55°C
125°C
-
2859998

RoHS

Date/Lot Code

Each
10+
zł0.790
100+
zł0.710
500+
zł0.600
1000+
zł0.480
2500+
zł0.420
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
3871647

Date/Lot Code

Each
1+
zł181.630
5+
zł165.720
10+
zł149.810
Min: 1 / Mult: 1
0.47µF
25V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
ARR Series
-
7.62mm
2.54mm
8.22mm
-55°C
200°C
-
3871657

Date/Lot Code

Each
1+
zł165.300
5+
zł146.430
10+
zł131.410
Min: 1 / Mult: 1
100pF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
SRR Comm Series
-
5.08mm
2.54mm
5.68mm
-55°C
125°C
-
3871628

Date/Lot Code

Each
1+
zł476.560
5+
zł383.470
Min: 1 / Mult: 1
0.22µF
500V
± 10%
PC Pin
X7R
6.99mm
Radial Leaded
-
HV Series
-
9.4mm
6.35mm
9.14mm
-55°C
125°C
-
3871652

Date/Lot Code

Each
1+
zł142.890
Min: 1 / Mult: 1
0.01µF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
ARR Series
-
7.62mm
3.81mm
8.22mm
-55°C
200°C
-
3013963

RoHS

Date/Lot Code

Each
10+
zł1.450
100+
zł1.080
Min: 10 / Mult: 10
8200pF
200V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
7.62mm
-55°C
125°C
-
2939730

RoHS

Date/Lot Code

Each
10+
zł0.540
100+
zł0.430
Min: 10 / Mult: 10
0.015µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
2990778

RoHS

Date/Lot Code

Each
5+
zł1.790
50+
zł0.820
250+
zł0.690
500+
zł0.550
Min: 5 / Mult: 5
68pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
RDE Series
-
4mm
2.5mm
6mm
-55°C
125°C
-
3618880

RoHS

Date/Lot Code

Each
1+
zł6.540
10+
zł4.390
50+
zł4.010
100+
zł3.630
200+
zł3.100
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FA Series
-
7.5mm
4.5mm
8.5mm
-55°C
125°C
AEC-Q200
1740555

Date/Lot Code

Each
1+
zł18.530
50+
zł12.870
100+
zł11.060
250+
zł10.170
500+
zł8.100
More Pricing...
Min: 1 / Mult: 1
0.18µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
CK06 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
2575647

RoHS

Each
10+
zł1.140
100+
zł1.130
500+
zł1.100
1000+
zł0.990
2500+
zł0.330
More Pricing...
Min: 10 / Mult: 10
27pF
50V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
2576694

RoHS

Date/Lot Code

Each
5+
zł0.970
50+
zł0.510
250+
zł0.360
500+
zł0.250
1000+
zł0.210
More Pricing...
Min: 5 / Mult: 5
0.047µF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
RD21 Series
-
5mm
3.5mm
6.5mm
-55°C
125°C
-
2575657

RoHS

Date/Lot Code

Each
10+
zł0.560
100+
zł0.500
500+
zł0.390
1000+
zł0.330
2500+
zł0.300
More Pricing...
Min: 10 / Mult: 10
0.033µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
1-25 of 9590 items
of 384 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account