ex VAT

33pF Single Layer Ceramic Capacitors:

1,064 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1835017

RoHS

Date/Lot Code

Each
1+
zł0.450
50+
zł0.280
100+
zł0.240
250+
zł0.230
500+
zł0.200
More Pricing...
Min: 1 / Mult: 1
560pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
3289358

RoHS

Date/Lot Code

Each
1+
zł20.260
5+
zł18.310
10+
zł16.370
20+
zł15.150
40+
zł14.260
More Pricing...
Min: 1 / Mult: 1
0.1µF
2kV
± 20%
Y5V
9.5mm
Radial Leaded
565R Series
-25°C
-
105°C
1141795

RoHS

Each
1+
zł2.010
10+
zł1.110
50+
zł1.040
100+
zł0.970
200+
zł0.950
More Pricing...
Min: 1 / Mult: 1
3300pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
1692265

RoHS

Date/Lot Code

Each
1+
zł4.060
10+
zł2.340
50+
zł2.070
100+
zł1.900
200+
zł1.760
More Pricing...
Min: 1 / Mult: 1
30pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
2860009

RoHS

Date/Lot Code

Each
1+
zł3.260
10+
zł2.120
50+
zł2.020
100+
zł1.910
200+
zł1.870
More Pricing...
Min: 1 / Mult: 1
22pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
1141804

RoHS

Each
1+
zł1.870
10+
zł1.200
50+
zł1.050
100+
zł0.900
200+
zł0.840
More Pricing...
Min: 1 / Mult: 1
1500pF
2kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
1835020

RoHS

Each
1+
zł0.680
50+
zł0.320
100+
zł0.280
250+
zł0.260
500+
zł0.200
More Pricing...
Min: 1 / Mult: 1
820pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
2860010

RoHS

Each
1+
zł4.560
10+
zł2.780
50+
zł2.510
100+
zł2.240
200+
zł1.930
More Pricing...
Min: 1 / Mult: 1
33pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
2860026

RoHS

Date/Lot Code

Each
1+
zł5.700
10+
zł2.770
25+
zł2.590
50+
zł2.250
100+
zł2.080
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
6.4mm
Radial Leaded
562R Series
-25°C
-
85°C
3430836

RoHS

Each
1+
zł1.830
50+
zł1.120
100+
zł0.760
250+
zł0.700
500+
zł0.620
More Pricing...
Min: 1 / Mult: 1
180pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3812153

RoHS

Date/Lot Code

Each
5+
zł4.130
50+
zł2.860
250+
zł2.160
500+
zł2.030
1000+
zł1.980
Min: 5 / Mult: 5
20pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
2860027

RoHS

Each
1+
zł4.390
10+
zł2.480
25+
zł2.310
50+
zł2.080
100+
zł1.920
More Pricing...
Min: 1 / Mult: 1
1000pF
3kV
± 20%
Z5U
6.4mm
Radial Leaded
564R Series
-25°C
-
85°C
3430849

RoHS

Date/Lot Code

Each
1+
zł1.540
50+
zł0.920
100+
zł0.610
250+
zł0.560
500+
zł0.510
More Pricing...
Min: 1 / Mult: 1
82pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3289425

RoHS

Date/Lot Code

Each
1+
zł1.830
50+
zł0.740
100+
zł0.660
250+
zł0.610
500+
zł0.550
More Pricing...
Min: 1 / Mult: 1
3300pF
1kV
± 10%
X7R
7.5mm
Radial Leaded
S Series
-55°C
-
125°C
1702655

RoHS

Each
1+
zł5.570
10+
zł2.400
25+
zł2.300
50+
zł2.210
100+
zł2.040
More Pricing...
Min: 1 / Mult: 1
10pF
3kV
± 20%
Low K
6.4mm
Radial Leaded
564R Series
-25°C
-
105°C
3651166

RoHS

Date/Lot Code

Each
1+
zł1.280
50+
zł0.550
100+
zł0.420
250+
zł0.380
500+
zł0.270
More Pricing...
Min: 1 / Mult: 1
82pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3289411

RoHS

Date/Lot Code

Each
1+
zł1.570
50+
zł0.840
100+
zł0.760
250+
zł0.700
500+
zł0.570
More Pricing...
Min: 1 / Mult: 1
100pF
1kV
± 10%
Z5P
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
3812155

RoHS

Date/Lot Code

Each
1+
zł5.280
10+
zł3.080
50+
zł2.710
100+
zł2.310
200+
zł2.170
More Pricing...
Min: 1 / Mult: 1
100pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-55°C
-
85°C
3812160

RoHS

Date/Lot Code

Each
1+
zł5.700
10+
zł3.190
50+
zł2.900
100+
zł2.620
200+
zł2.430
More Pricing...
Min: 1 / Mult: 1
100pF
100V
± 10%
X7R
9.5mm
Radial Leaded
562R Series
-55°C
-
125°C
3812289

RoHS

Date/Lot Code

Each
5+
zł2.010
50+
zł0.890
250+
zł0.700
500+
zł0.620
1000+
zł0.570
More Pricing...
Min: 5 / Mult: 5
15pF
500V
± 2%
U2J
5mm
Radial Leaded
D Series
-55°C
-
125°C
3812260

RoHS

Date/Lot Code

Each
1+
zł5.780
10+
zł3.140
25+
zł2.930
50+
zł2.550
100+
zł2.360
More Pricing...
Min: 1 / Mult: 1
2.2pF
1kV
± 0.5pF
C0K / P100
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
3812256

RoHS

Date/Lot Code

Each
1+
zł5.110
10+
zł3.670
50+
zł3.570
100+
zł2.760
200+
zł2.600
More Pricing...
Min: 1 / Mult: 1
27pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
3651163

RoHS

Date/Lot Code

Each
1+
zł1.430
50+
zł0.630
100+
zł0.540
250+
zł0.490
500+
zł0.390
More Pricing...
Min: 1 / Mult: 1
180pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3651161

RoHS

Date/Lot Code

Each
1+
zł1.500
50+
zł0.890
100+
zł0.590
250+
zł0.540
500+
zł0.470
More Pricing...
Min: 1 / Mult: 1
150pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3289348

RoHS

Date/Lot Code

Each
1+
zł4.980
10+
zł4.050
25+
zł3.580
50+
zł3.290
100+
zł3.040
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
0%, +100%
Z5U
9.5mm
Radial Leaded
562R Series
-55°C
-
105°C
1-25 of 1064 items
of 43 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account