ex VAT

0.88µF Stacked Multilayer Ceramic Capacitors:

1,096 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Length
Product Range
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2210739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł13.930
50+
zł13.840
100+
zł13.720
250+
zł13.630
500+
zł13.500
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
2676645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł21.610
10+
zł15.870
50+
zł13.420
200+
zł11.520
600+
zł10.720
More Pricing...
Min: 1 / Mult: 1
1µF
500V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
KPS SMD Series
-
-55°C
125°C
-
3386088

RoHS

Date/Lot Code

Each
1+
zł466.770
5+
zł412.970
10+
zł359.120
Min: 1 / Mult: 1
0.22µF
630V
-
± 10%
C0G / NP0
26.9mm
Through Hole
2.54mm
-
KPS-MCL Indust Series
-
-55°C
200°C
-
3649803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł8.100
10+
zł5.440
50+
zł4.390
Min: 1 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3783804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł16.800
10+
zł11.610
50+
zł10.590
Min: 1 / Mult: 1
0.2µF
250V
1812 [4532 Metric]
± 10%
C0G / NP0
4.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3783809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł12.530
10+
zł8.950
50+
zł8.360
Min: 1 / Mult: 1
5400pF
1.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3386093

RoHS

Each
1+
zł386.510
5+
zł372.670
10+
zł303.670
Min: 1 / Mult: 1
0.047µF
2kV
-
± 10%
C0G / NP0
26.9mm
Through Hole
2.54mm
-
KPS-MCL Indust Series
-
-55°C
200°C
-
3677974RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł13.460
Min: 100 / Mult: 1
0.03µF
1kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
-
2210739RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł13.720
250+
zł13.630
500+
zł13.500
1000+
zł13.420
Min: 100 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
2676645RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł13.420
200+
zł11.520
600+
zł10.720
1000+
zł10.210
Min: 100 / Mult: 1
1µF
500V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
KPS SMD Series
-
-55°C
125°C
-
3677976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł19.240
10+
zł13.670
50+
zł12.150
Min: 1 / Mult: 1
0.2µF
500V
2220 [5750 Metric]
± 10%
C0G / NP0
5mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
-
3677974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł18.690
10+
zł13.460
Min: 1 / Mult: 1
0.03µF
1kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
-
3529325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł13.170
10+
zł9.450
50+
zł8.610
100+
zł7.890
Min: 1 / Mult: 1
9.4µF
50V
1812 [4532 Metric]
± 10%
X7R
3.3mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
2933775

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
600+
zł6.840
Min: 600 / Mult: 600
4.7µF
50V
1210 [3225 Metric]
± 10%
X7R
3.35mm
Surface Mount
-
-
KPS SMD Series
-
-55°C
125°C
AEC-Q200
3597286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł121.620
5+
zł111.490
10+
zł101.360
Min: 1 / Mult: 1
0.6µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
AEC-Q200
3677976RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł12.150
Min: 100 / Mult: 1
0.2µF
500V
2220 [5750 Metric]
± 10%
C0G / NP0
5mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
-
3597291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł8.020
Min: 100 / Mult: 1
2µF
100V
2220 [5750 Metric]
± 10%
X7R
3.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3770272RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł12.830
300+
zł9.280
Min: 100 / Mult: 1
0.66µF
630V
2220 [5750 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3783804RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł10.590
Min: 100 / Mult: 1
0.2µF
250V
1812 [4532 Metric]
± 10%
C0G / NP0
4.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3529325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł7.890
Min: 100 / Mult: 1
9.4µF
50V
1812 [4532 Metric]
± 10%
X7R
3.3mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3597291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł15.360
10+
zł10.040
50+
zł9.240
100+
zł8.020
Min: 1 / Mult: 1
2µF
100V
2220 [5750 Metric]
± 10%
X7R
3.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3783809RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł8.360
Min: 100 / Mult: 1
5400pF
1.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3597286RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł101.360
Min: 10 / Mult: 1
0.6µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
AEC-Q200
3649803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł4.390
Min: 100 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3770272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł18.990
10+
zł14.140
50+
zł12.830
300+
zł9.280
Min: 1 / Mult: 1
0.66µF
630V
2220 [5750 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
1-25 of 1096 items
of 44 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account