ex VAT

± 20% Suppression Ceramic Capacitors:

1,973 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Dielectric Characteristic
Capacitor Case / Package
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Diameter
Capacitor Terminals
Product Range
Operating Temperature Min
Qualification
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1902221

RoHS

Date/Lot Code

Each
1+
zł3.580
10+
zł2.290
50+
zł2.130
100+
zł1.970
200+
zł1.610
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
VY1 Series
-40°C
-
125°C
3289470

RoHS

Date/Lot Code

Each
5+
zł2.290
50+
zł1.590
250+
zł1.220
500+
zł1.080
1000+
zł0.960
More Pricing...
Min: 5 / Mult: 5
2500pF
± 20%
X1 / Y2
440V
250V
-
Radial Leaded
Through Hole
-
5mm
-
-
-
WYO Series
-40°C
-
125°C
2429869

RoHS

Each
1+
zł1.270
50+
zł0.690
100+
zł0.630
250+
zł0.560
500+
zł0.500
More Pricing...
Min: 1 / Mult: 1
100pF
± 10%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
AY2 Series
-55°C
-
125°C
2858804

RoHS

Date/Lot Code

Each
1+
zł1.800
10+
zł0.900
25+
zł0.800
50+
zł0.700
100+
zł0.600
More Pricing...
Min: 1 / Mult: 1
47pF
± 10%
X1 / Y2
300V
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
DE2 Series
20°C
-
85°C
2610638

RoHS

Each
10+
zł2.040
50+
zł1.730
100+
zł1.410
500+
zł1.140
1000+
zł0.950
More Pricing...
Min: 10 / Mult: 10
470pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
12.5mm
-
-
-
ERP610 Series
-40°C
-
125°C
4146308

RoHS

Date/Lot Code

Each
10+
zł1.010
100+
zł0.690
500+
zł0.640
Min: 10 / Mult: 10
220pF
± 10%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
C700 Series
-55°C
-
125°C
4146292

RoHS

Date/Lot Code

Each
1+
zł16.160
10+
zł11.690
50+
zł11.440
Min: 1 / Mult: 1
0.01µF
± 20%
X1 / Y2
400VAC
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C700 Series
-55°C
-
125°C
4146296

RoHS

Date/Lot Code

Each
1+
zł16.160
10+
zł11.520
50+
zł10.170
100+
zł8.820
750+
zł6.670
More Pricing...
Min: 1 / Mult: 1
0.01µF
± 20%
X1 / Y2
400VAC
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
C700 Series
-55°C
-
125°C
4146227

RoHS

Date/Lot Code

Each
10+
zł1.690
50+
zł1.580
100+
zł1.470
Min: 10 / Mult: 10
220pF
± 10%
X1 / Y2
400VAC
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C700 Series
-55°C
-
125°C
4146267

RoHS

Date/Lot Code

Each
10+
zł1.790
50+
zł1.680
100+
zł1.570
Min: 10 / Mult: 10
1000pF
± 20%
X1 / Y2
400VAC
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
C700 Series
-55°C
-
125°C
4146301

RoHS

Each
10+
zł1.590
50+
zł1.560
Min: 10 / Mult: 10
470pF
± 10%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C700 Series
-55°C
-
125°C
4260671RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł1.430
200+
zł1.300
500+
zł1.160
Min: 100 / Mult: 1
2200pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
AY1 Series
-55°C
-
125°C
4260675RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł0.750
200+
zł0.700
500+
zł0.640
Min: 100 / Mult: 1
470pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
AY1 Series
-55°C
-
125°C
4260722RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
zł0.410
Min: 500 / Mult: 1
470pF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
AY2 Series
-55°C
-
125°C
4258697

RoHS

Each
1+
zł5.280
50+
zł3.680
100+
zł2.710
250+
zł2.500
500+
zł2.080
More Pricing...
Min: 1 / Mult: 1
3300pF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
CS Series
-55°C
-
125°C
4260668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł1.280
10+
zł1.130
50+
zł0.890
100+
zł0.790
200+
zł0.730
More Pricing...
Min: 1 / Mult: 1
1000pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
AY1 Series
-55°C
-
125°C
4260722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł0.770
10+
zł0.680
50+
zł0.540
100+
zł0.480
200+
zł0.440
More Pricing...
Min: 1 / Mult: 1
470pF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
AY2 Series
-55°C
-
125°C
4260675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł1.220
10+
zł1.080
50+
zł0.850
100+
zł0.750
200+
zł0.700
More Pricing...
Min: 1 / Mult: 1
470pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
AY1 Series
-55°C
-
125°C
4260667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.290
10+
zł1.530
50+
zł1.250
100+
zł0.960
200+
zł0.870
More Pricing...
Min: 1 / Mult: 1
1000pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
AY1 Series
-55°C
-
125°C
4260668RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł0.790
200+
zł0.730
500+
zł0.680
Min: 100 / Mult: 1
1000pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
AY1 Series
-55°C
-
125°C
4258674

RoHS

Date/Lot Code

Each
1+
zł1.610
50+
zł1.070
100+
zł0.660
250+
zł0.610
500+
zł0.490
More Pricing...
Min: 1 / Mult: 1
150pF
± 10%
X1 / Y1
440V
400VAC
-
Radial Leaded
Through Hole
-
10mm
-
-
-
CD45 Series
-40°C
-
125°C
4260667RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł0.960
200+
zł0.870
500+
zł0.780
Min: 100 / Mult: 1
1000pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
AY1 Series
-55°C
-
125°C
4260671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.970
10+
zł1.990
50+
zł1.710
100+
zł1.430
200+
zł1.300
More Pricing...
Min: 1 / Mult: 1
2200pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
AY1 Series
-55°C
-
125°C
4258687

RoHS

Date/Lot Code

Each
1+
zł3.280
50+
zł2.250
100+
zł1.640
250+
zł1.500
500+
zł1.360
More Pricing...
Min: 1 / Mult: 1
100pF
± 10%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
CS Series
-55°C
-
125°C
2709097

RoHS

Each
10+
zł0.690
100+
zł0.500
500+
zł0.350
1000+
zł0.290
2000+
zł0.270
More Pricing...
Min: 10 / Mult: 10
50pF
± 5%
X1 / Y2
400VAC
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C900AC SFTY X1-440 Y2-300 Series
-40°C
-
125°C
1-25 of 1973 items
of 79 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account