ex VAT

470µF Aluminium Polymer Capacitors:

3,674 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Diameter
Capacitor Mounting
Capacitor Terminals
Height
Lead Spacing
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2614037

RoHS

Each
10+
zł0.970
100+
zł0.860
500+
zł0.680
1000+
zł0.590
2000+
zł0.510
Min: 10 / Mult: 10
220µF
6.3V
-
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
2A
5mm
-
-
11mm
-55°C
105°C
A755 Series
2358340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł4.010
50+
zł3.250
250+
zł2.900
500+
zł2.320
1500+
zł2.020
Min: 5 / Mult: 5
330µF
2V
-
-
2917 [7343 Metric]
0.006ohm
0
-
± 20%
-
Surface Mount
Solder
-
-
-
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
2614042

RoHS

Each
10+
zł1.720
50+
zł1.630
100+
zł1.540
500+
zł1.220
1000+
zł1.140
More Pricing...
Min: 10 / Mult: 10
560µF
10V
-
-
Radial Leaded
0.015ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
4.82A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2614064

RoHS

Date/Lot Code

Each
10+
zł1.920
50+
zł1.720
100+
zł1.520
500+
zł1.050
1000+
zł0.970
Min: 10 / Mult: 10
1200µF
2.5V
-
-
Radial Leaded
0.014ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
4.5A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2614186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł8.020
10+
zł4.430
50+
zł3.790
400+
zł3.140
Min: 1 / Mult: 1
150µF
35V
-
-
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
SMD
-
-
-
2.6A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
3924462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
zł6.120
50+
zł4.940
250+
zł3.840
500+
zł3.290
1500+
zł3.080
Min: 5 / Mult: 5
220µF
2.5V
-
-
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3924465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł6.750
50+
zł4.900
250+
zł4.220
500+
zł3.950
1500+
zł3.470
Min: 5 / Mult: 5
390µF
2.5V
-
-
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
2614010

RoHS

Each
10+
zł1.140
100+
zł1.060
500+
zł0.890
Min: 10 / Mult: 10
1200µF
6.3V
-
-
Radial Leaded
0.014ohm
2000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
4.1A
8mm
-
-
12mm
-55°C
105°C
A750 Series
2614186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł3.790
400+
zł3.140
Min: 100 / Mult: 1
150µF
35V
-
-
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
SMD
-
-
-
2.6A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
2614093

RoHS

Each
10+
zł1.670
50+
zł1.590
100+
zł1.500
500+
zł1.110
1000+
zł1.020
More Pricing...
Min: 10 / Mult: 10
33µF
35V
-
-
Radial Leaded
0.075ohm
2000 hours @ 125°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
690mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
2614066

RoHS

Each
10+
zł0.890
100+
zł0.780
500+
zł0.620
Min: 10 / Mult: 10
270µF
4V
-
-
Radial Leaded
0.02ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
3783836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.820
10+
zł4.770
50+
zł4.200
100+
zł3.570
200+
zł3.350
More Pricing...
Min: 1 / Mult: 1
100µF
63V
-
-
Radial Can - SMD
0.036ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder
-
-
-
1.6A
10mm
-
-
12.5mm
-55°C
105°C
APD Series
2614063

RoHS

Each
10+
zł1.700
100+
zł1.250
Min: 10 / Mult: 10
1000µF
2.5V
-
-
Radial Leaded
0.015ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
4.5A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2614032

RoHS

Each
10+
zł1.980
50+
zł1.900
100+
zł1.430
Min: 10 / Mult: 10
680µF
2.5V
-
-
Radial Leaded
0.014ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
4.8A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2354606

RoHS

Date/Lot Code

Each
1+
zł2.680
5+
zł2.520
10+
zł2.260
25+
zł2.110
50+
zł2.020
More Pricing...
Min: 1 / Mult: 1
180µF
16V
-
-
-
0.01ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
5A
8mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2358340RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł3.250
250+
zł2.900
500+
zł2.320
1500+
zł2.020
Min: 100 / Mult: 5
330µF
2V
-
-
2917 [7343 Metric]
0.006ohm
0
-
± 20%
-
Surface Mount
Solder
-
-
-
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
2614035

RoHS

Each
10+
zł2.030
50+
zł1.810
100+
zł1.580
500+
zł1.120
1000+
zł1.030
Min: 10 / Mult: 10
560µF
4V
-
-
Radial Leaded
0.014ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
4.8A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2614057

RoHS

Each
10+
zł0.870
100+
zł0.780
500+
zł0.610
Min: 10 / Mult: 10
330µF
2.5V
-
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
2614071

RoHS

Each
10+
zł0.860
100+
zł0.760
500+
zł0.590
Min: 10 / Mult: 10
180µF
6.3V
-
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
2614067

RoHS

Date/Lot Code

Each
10+
zł0.890
100+
zł0.780
500+
zł0.620
Min: 10 / Mult: 10
330µF
4V
-
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
3783836RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł3.570
200+
zł3.350
500+
zł3.150
Min: 100 / Mult: 1
100µF
63V
-
-
Radial Can - SMD
0.036ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder
-
-
-
1.6A
10mm
-
-
12.5mm
-55°C
105°C
APD Series
1547028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
zł6.960
50+
zł5.400
250+
zł4.810
500+
zł4.600
1000+
zł4.390
Min: 5 / Mult: 5
330µF
2V
-
-
2917 [7343 Metric]
0.009ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
3.5A
-
7.3mm
4.3mm
2.9mm
-55°C
105°C
SW Series
2841888

RoHS

Each
5+
zł1.920
50+
zł1.510
250+
zł1.190
500+
zł1.150
Min: 5 / Mult: 5
560µF
6.3V
-
-
Radial Leaded
0.008ohm
2000 hours @ 105°C
-
± 20%
-
Through Hole
PC Pin
-
-
-
5A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
3972523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł3.800
250+
zł3.260
500+
zł3.110
1500+
zł2.980
3500+
zł2.920
Min: 100 / Mult: 5
180µF
4V
-
-
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
-
± 20%
-
Surface Mount
SMD
-
-
-
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł4.810
250+
zł4.260
500+
zł4.090
1500+
zł3.910
Min: 100 / Mult: 5
390µF
2.5V
-
-
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
-
± 20%
-
Surface Mount
SMD
-
-
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
1-25 of 3674 items
of 147 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account