ex VAT

Tantalum Polymer Capacitors:

5,466 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2855179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
zł2.200
50+
zł2.110
100+
zł2.020
500+
zł1.570
1000+
zł1.480
Min: 10 / Mult: 10
100µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
9229647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł21.310
10+
zł18.610
50+
zł16.080
100+
zł13.720
500+
zł12.280
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
10V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
2885829

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł71.990
10+
zł60.390
Min: 1 / Mult: 1
220µF
± 20%
10V
D
6000µohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.519A
-55°C
125°C
T541 KO-CAP Series
-
2354893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł6.460
50+
zł4.060
250+
zł3.760
500+
zł2.990
1500+
zł2.850
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
9000µohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.9A
-55°C
105°C
POSCAP TPE Series
-
2452865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
zł2.810
50+
zł2.550
100+
zł2.250
Min: 10 / Mult: 10
33µF
± 20%
10V
B
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.26A
-55°C
125°C
T591 KO-CAP Series
-
3366012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
zł2.120
50+
zł2.010
100+
zł1.900
500+
zł1.540
1000+
zł1.450
Min: 10 / Mult: 10
3.3µF
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3414907RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł5.190
500+
zł4.730
Min: 100 / Mult: 1
330µF
± 20%
6.3V
Y
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
2.5A
-55°C
105°C
T520 KO-CAP Series
-
3886123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł13.000
10+
zł7.640
50+
zł7.130
100+
zł6.580
Min: 1 / Mult: 1
4.7µF
± 20%
75V
D
0.2ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.5A
-55°C
125°C
T591 KO-CAP Series
-
3886123RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł6.580
Min: 100 / Mult: 1
4.7µF
± 20%
75V
D
0.2ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.5A
-55°C
125°C
T591 KO-CAP Series
-
3782363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł5.020
50+
zł4.220
250+
zł3.530
500+
zł2.950
1000+
zł2.890
Min: 5 / Mult: 5
470µF
± 20%
4V
D3L
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
2491104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł9.960
10+
zł7.760
50+
zł6.200
Min: 1 / Mult: 1
5.6µF
± 20%
50V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
125°C
T521 KO-CAP Series
-
2992470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł43.170
10+
zł33.380
50+
zł27.640
100+
zł26.590
200+
zł25.490
Min: 1 / Mult: 1
33µF
± 20%
35V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
125°C
TCM Series
-
3782369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł7.430
50+
zł5.110
250+
zł4.430
500+
zł3.810
1000+
zł3.640
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D3L
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.8A
-55°C
105°C
POSCAP TPE Series
-
2455906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł2.240
50+
zł1.100
250+
zł1.070
500+
zł0.840
1000+
zł0.780
Min: 5 / Mult: 5
10µF
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
760mA
-55°C
105°C
vPolyTan T55 Series
-
2521334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
zł2.840
50+
zł2.730
100+
zł2.620
500+
zł2.240
1000+
zł2.220
More Pricing...
Min: 10 / Mult: 10
330µF
± 20%
6.3V
D
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.2A
-55°C
105°C
T520 KO-CAP Series
-
3782371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł6.290
50+
zł5.320
250+
zł4.430
500+
zł3.710
1500+
zł3.420
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3782362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł6.840
50+
zł5.780
250+
zł4.810
500+
zł4.040
1500+
zł3.710
Min: 5 / Mult: 5
330µF
± 20%
4V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
2671886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł8.900
10+
zł5.020
50+
zł4.810
100+
zł4.600
500+
zł3.740
Min: 1 / Mult: 1
47µF
± 20%
20V
D
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.121A
-55°C
125°C
T591 KO-CAP Series
-
2992470RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł33.380
50+
zł27.640
100+
zł26.590
200+
zł25.490
Min: 10 / Mult: 1
33µF
± 20%
35V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
125°C
TCM Series
-
3414907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł9.580
10+
zł6.330
50+
zł5.530
100+
zł5.190
500+
zł4.730
Min: 1 / Mult: 1
330µF
± 20%
6.3V
Y
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
2.5A
-55°C
105°C
T520 KO-CAP Series
-
3414912RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł15.530
Min: 100 / Mult: 1
150µF
± 20%
25V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
-
9229647RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł13.720
500+
zł12.280
1000+
zł12.030
Min: 100 / Mult: 1
330µF
± 20%
10V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
2855186RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł2.020
500+
zł1.570
1000+
zł1.480
Min: 100 / Mult: 5
220µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2696684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł65.410
10+
zł54.860
20+
zł50.010
Min: 1 / Mult: 1
470µF
± 20%
6.3V
E
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
5.8A
-55°C
125°C
COTS-Plus TCS Series
-
2855186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
zł2.210
50+
zł2.110
100+
zł2.020
500+
zł1.570
1000+
zł1.480
Min: 10 / Mult: 10
220µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
1-25 of 5466 items
of 219 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account