ex VAT

10F Lithium-Ion / Hybrid Capacitors:

94 Products Found
Find a huge range of Lithium-Ion / Hybrid Capacitors at Farnell Poland. We stock a large selection of Lithium-Ion / Hybrid Capacitors, including new and most popular products from the world's top manufacturers including: Eaton Electronics, Cap-xx, Abracon, Vinatech & Eaton / Partner Stock
View
Buyer
Engineer
Manufacturer
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3527065

RoHS

Each
1+
zł17.010
5+
zł15.700
10+
zł14.090
20+
zł13.420
40+
zł12.740
More Pricing...
Min: 1 / Mult: 1
3.8V
30F
-
0.55ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
10.5mm
18mm
HS Series
-15°C
70°C
3524136

RoHS

Each
1+
zł66.340
3+
zł59.460
5+
zł53.890
10+
zł51.360
20+
zł48.830
More Pricing...
Min: 1 / Mult: 1
3.8V
220F
-
0.1ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HS Series
-15°C
70°C
3524133

RoHS

Each
1+
zł28.530
5+
zł23.590
10+
zł22.490
20+
zł21.400
40+
zł19.370
More Pricing...
Min: 1 / Mult: 1
3.8V
50F
-
0.45ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
10.5mm
22mm
HS Series
-15°C
70°C
3524135

RoHS

Each
1+
zł60.980
5+
zł50.430
10+
zł45.700
20+
zł41.400
40+
zł36.000
More Pricing...
Min: 1 / Mult: 1
3.8V
120F
-
0.2ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
13mm
27mm
HS Series
-15°C
70°C
3524142

RoHS

Each
1+
zł78.150
3+
zł70.090
5+
zł63.510
10+
zł60.510
20+
zł57.520
More Pricing...
Min: 1 / Mult: 1
3.8V
220F
-
0.1ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HSL Series
-25°C
60°C
4739216

RoHS

Each
1+
zł27.810
5+
zł23.550
10+
zł22.530
25+
zł21.520
50+
zł19.620
More Pricing...
Min: 1 / Mult: 1
3.8V
100F
200mA
0.1ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
-
-25°C
70°C
4739214

RoHS

Each
1+
zł16.540
5+
zł15.280
10+
zł14.010
25+
zł12.790
50+
zł12.240
More Pricing...
Min: 1 / Mult: 1
3.8V
30F
500mA
0.35ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
3.5mm
8mm
20mm
-
-25°C
70°C
4574995

RoHS

Each
1+
zł62.790
10+
zł45.320
50+
zł34.860
100+
zł33.300
200+
zł31.690
More Pricing...
Min: 1 / Mult: 1
3.8V
300F
10A
0.05ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
35mm
HSHXXXX Series
-25°C
70°C
4574999

RoHS

Each
1+
zł119.300
10+
zł95.460
50+
zł73.430
100+
zł66.800
200+
zł60.730
More Pricing...
Min: 1 / Mult: 1
3.8V
850F
28A
0.035ohm
± 20%
Can
-
Through Hole
Radial Leaded
7.5mm
18mm
40mm
HSHXXXX Series
-25°C
70°C
4305524

RoHS

Each
1+
zł18.100
5+
zł15.660
10+
zł13.210
20+
zł12.490
40+
zł11.820
More Pricing...
Min: 1 / Mult: 1
3.8V
25F
-
0.65ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
22mm
HSL Series
-25°C
60°C
4574986

RoHS

Each
1+
zł15.530
50+
zł9.960
100+
zł8.820
250+
zł7.680
500+
zł7.010
More Pricing...
Min: 1 / Mult: 1
3.8V
55F
1.8A
0.2ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
25mm
HSHXXXX Series
-25°C
70°C
4575000

RoHS

Each
1+
zł160.280
10+
zł115.080
50+
zł89.760
100+
zł81.610
200+
zł79.970
More Pricing...
Min: 1 / Mult: 1
3.8V
1000F
30A
0.03ohm
0%, +50%
Can
-
Through Hole
Radial Leaded
7.5mm
18mm
50mm
HSHXXXX Series
-25°C
70°C
4574996

RoHS

Each
1+
zł70.900
10+
zł51.150
50+
zł39.370
100+
zł37.600
200+
zł35.830
More Pricing...
Min: 1 / Mult: 1
3.8V
350F
11A
0.045ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
40mm
HSHXXXX Series
-25°C
70°C
4574993

RoHS

Each
1+
zł35.320
10+
zł28.780
50+
zł22.870
200+
zł19.620
400+
zł17.850
More Pricing...
Min: 1 / Mult: 1
3.8V
200F
7A
0.06ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
40mm
HSHXXXX Series
-25°C
70°C
4543867

RoHS

Each
1+
zł62.750
5+
zł58.360
10+
zł53.970
20+
zł52.580
40+
zł51.230
More Pricing...
Min: 1 / Mult: 1
3.8V
150F
5A
0.14ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10.5mm
42mm
HS Series
-15°C
70°C
4574997

RoHS

Each
1+
zł75.920
10+
zł54.780
50+
zł42.120
100+
zł38.490
200+
zł34.860
More Pricing...
Min: 1 / Mult: 1
3.8V
400F
12A
0.045ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
45mm
HSHXXXX Series
-25°C
70°C
4574981

RoHS

Each
1+
zł11.820
50+
zł7.600
100+
zł7.220
250+
zł6.790
500+
zł5.820
More Pricing...
Min: 1 / Mult: 1
3.8V
3F
100mA
4ohm
-20%, +50%
Can
-
Through Hole
Radial Leaded
2mm
5mm
12mm
HSHXXXX Series
-25°C
70°C
4703348

RoHS

Each
1+
zł14.850
5+
zł13.800
10+
zł12.530
20+
zł11.560
40+
zł11.140
More Pricing...
Min: 1 / Mult: 1
3.8V
70F
-
0.165ohm
± 20%
-
-
Through Hole
Radial Leaded
5mm
10mm
25mm
LY13R8 Series
-25°C
70°C
4574998

RoHS

Each
1+
zł83.510
10+
zł60.220
50+
zł46.340
100+
zł42.160
200+
zł38.320
More Pricing...
Min: 1 / Mult: 1
3.8V
450F
15A
0.04ohm
± 20%
Can
-
Through Hole
Radial Leaded
7.5mm
16mm
30mm
HSHXXXX Series
-25°C
70°C
4305522

RoHS

Each
1+
zł15.610
5+
zł14.090
10+
zł12.580
20+
zł11.980
40+
zł11.390
More Pricing...
Min: 1 / Mult: 1
3.8V
25F
-
0.65ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
22mm
HS Series
-15°C
70°C
4543842

RoHS

Each
1+
zł15.360
5+
zł13.250
10+
zł11.140
20+
zł10.970
40+
zł10.000
More Pricing...
Min: 1 / Mult: 1
3.8V
10F
0.5A
1.5ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8.5mm
16mm
HS Series
-15°C
70°C
4575001

RoHS

Each
1+
zł200.830
10+
zł159.640
50+
zł124.530
100+
zł113.220
200+
zł110.940
More Pricing...
Min: 1 / Mult: 1
3.8V
1400F
31A
0.028ohm
± 20%
Can
-
Through Hole
Radial Leaded
7.5mm
18mm
60mm
HSHXXXX Series
-25°C
70°C
4574988

RoHS

Each
1+
zł16.920
50+
zł10.890
100+
zł9.790
250+
zł8.400
500+
zł7.680
More Pricing...
Min: 1 / Mult: 1
3.8V
85F
3.5A
0.12ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
20mm
HSHXXXX Series
-25°C
70°C
4574984

RoHS

Each
1+
zł12.200
50+
zł7.810
100+
zł7.430
250+
zł7.010
500+
zł6.030
More Pricing...
Min: 1 / Mult: 1
3.8V
25F
800mA
0.4ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
14mm
HSHXXXX Series
-25°C
70°C
4305520

RoHS

Each
1+
zł16.200
5+
zł14.260
10+
zł12.280
20+
zł11.520
40+
zł10.300
More Pricing...
Min: 1 / Mult: 1
3.8V
10F
-
1.5ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
16mm
HSL Series
-25°C
60°C
1-25 of 94 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account