ex VAT

3.3µF Leaded Tantalum Capacitors:

2,694 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2787386

RoHS

Date/Lot Code

Each
1+
zł11.270
10+
zł6.500
50+
zł6.080
100+
zł5.610
Min: 1 / Mult: 1
4.7µF
10V
± 10%
Radial Leaded
5.08mm
8ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
1187300

RoHS

Date/Lot Code

Each
1+
zł58.360
10+
zł45.200
50+
zł37.350
100+
zł32.710
200+
zł30.720
More Pricing...
Min: 1 / Mult: 1
22µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
7.7mm
20.5mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
2951417

RoHS

Date/Lot Code

Each
10+
zł4.770
50+
zł3.820
100+
zł3.290
500+
zł2.750
Min: 10 / Mult: 10
1µF
20V
± 10%
PC Pin
2.54mm
10ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
9708278

RoHS

Each
1+
zł1.840
10+
zł1.160
50+
zł1.050
100+
zł0.900
200+
zł0.840
More Pricing...
Min: 1 / Mult: 1
22µF
10V
± 20%
PC Pin
5.1mm
2.7ohm
-
-
Radial Leaded
-
-
12.5mm
MCCB Series
-55°C
125°C
-
3366021

RoHS

Date/Lot Code

Each
5+
zł11.520
50+
zł6.710
250+
zł6.250
500+
zł5.780
1000+
zł5.490
More Pricing...
Min: 5 / Mult: 5
4.7µF
35V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
-
8.76mm
-
TANTALEX 173D Series
-55°C
85°C
-
2852754

RoHS

Date/Lot Code

Each
1+
zł4.180
50+
zł2.250
100+
zł2.090
250+
zł1.920
500+
zł1.790
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
6.35mm
2ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
125°C
-
2787361

RoHS

Each
10+
zł3.050
50+
zł2.580
100+
zł2.280
500+
zł1.970
1000+
zł1.940
Min: 10 / Mult: 10
0.15µF
35V
± 20%
Radial Leaded
2.54mm
21ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
2347594

Date/Lot Code

Each
1+
zł267.760
Min: 1 / Mult: 1
110µF
75V
± 10%
Axial Leaded
-
1.3ohm
-
1.65A
Axial Leaded
7.14mm
17.88mm
-
ST Series
-55°C
85°C
-
3016945
Each
1+
zł305.820
5+
zł252.820
20+
zł233.110
60+
zł218.810
Min: 1 / Mult: 1
100µF
10V
± 10%
PC Pin
-
1ohm
C
354mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016503

Date/Lot Code

Each
1+
zł44.010
20+
zł32.620
Min: 1 / Mult: 1
5.6µF
50V
± 10%
PC Pin
-
2.5ohm
-
-
Axial Leaded
-
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016508

RoHS

Date/Lot Code

Each
1+
zł53.930
20+
zł36.290
Min: 1 / Mult: 1
68µF
15V
± 10%
Axial Leaded
-
1ohm
-
-
Axial Leaded
-
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3017565

RoHS

Date/Lot Code

Each
1+
zł45.490
10+
zł36.590
Min: 1 / Mult: 1
68µF
15V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
-
13.46mm
-
T322 Series
-55°C
125°C
-
4155875

RoHS

Date/Lot Code

Each
1+
zł1,034.360
5+
zł1,014.610
10+
zł994.870
Min: 1 / Mult: 1
1000µF
75V
± 10%
PC Pin
-
0.7ohm
-
-
Axial Leaded
9.53mm
26.97mm
-
SuperTan T34 Series
-55°C
85°C
-
4144866

RoHS

Date/Lot Code

Each
1+
zł2.190
50+
zł1.370
100+
zł1.280
250+
zł1.100
500+
zł1.080
Min: 1 / Mult: 1
0.15µF
35V
± 10%
PC Pin
2.5mm
21ohm
-
-
Radial Leaded
4.5mm
-
7mm
TAP Series
-55°C
125°C
-
9708413

RoHS

Each
1+
zł1.150
50+
zł0.860
100+
zł0.630
250+
zł0.580
500+
zł0.540
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 20%
PC Pin
5.1mm
6ohm
-
-
Radial Leaded
4.5mm
-
10mm
MCCB Series
-55°C
125°C
-
1100459

RoHS

Date/Lot Code

Each
1+
zł4.170
50+
zł2.650
100+
zł2.470
250+
zł2.290
500+
zł2.120
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 20%
Radial Leaded
5mm
2.1ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
-
1187290

RoHS

Date/Lot Code

Each
1+
zł84.440
10+
zł70.810
50+
zł58.530
100+
zł53.970
200+
zł50.680
More Pricing...
Min: 1 / Mult: 1
100µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
9.3mm
24mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1100482

RoHS

Date/Lot Code

Each
1+
zł10.000
10+
zł6.030
50+
zł5.610
100+
zł5.490
200+
zł5.020
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
Radial Leaded
5mm
1.2ohm
-
-
Radial Leaded
-
-
13mm
TAP Series
-55°C
85°C
-
9708375

RoHS

Each
1+
zł3.870
10+
zł2.430
50+
zł2.220
100+
zł2.070
200+
zł1.920
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
PC Pin
5.1mm
1.3ohm
-
-
Radial Leaded
8mm
-
14mm
MCCB Series
-55°C
125°C
-
1100481

RoHS

Date/Lot Code

Each
1+
zł6.630
50+
zł4.940
100+
zł4.600
250+
zł4.260
500+
zł4.110
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
Radial Leaded
5mm
1.5ohm
-
-
Radial Leaded
-
-
12mm
TAP Series
-55°C
125°C
-
9708600

RoHS

Each
1+
zł19.880
10+
zł14.010
25+
zł12.960
50+
zł12.240
100+
zł11.350
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
PC Pin
5.08mm
0.8ohm
-
-
Radial Leaded
10.5mm
-
19.5mm
MCCB Series
-55°C
125°C
-
1869995

RoHS

Each
1+
zł14.140
10+
zł9.960
25+
zł9.200
50+
zł8.740
100+
zł8.100
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
9708570

RoHS

Each
1+
zł3.120
10+
zł2.070
50+
zł1.860
100+
zł1.720
200+
zł1.580
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
5.08mm
2ohm
-
-
Radial Leaded
7.5mm
-
14mm
MCCB Series
-55°C
125°C
-
1100463

RoHS

Date/Lot Code

Each
1+
zł2.430
50+
zł1.350
100+
zł1.260
250+
zł1.170
500+
zł1.130
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 20%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
1870000

RoHS

Each
1+
zł1.930
50+
zł1.220
100+
zł1.110
250+
zł1.030
500+
zł0.960
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
PC Pin
5.1mm
26ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
1-25 of 2694 items
of 108 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account