ex VAT

1.7A Radial Leaded Common Mode Chokes / Filters:

2,648 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Rated Current
Product Range
Common Mode Filter Case
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1636318

RoHS

Date/Lot Code

Each
1+
zł7.930
5+
zł7.470
10+
zł6.960
25+
zł6.030
50+
zł5.570
Min: 1 / Mult: 1
42mH
450mA
-
WE-FC Series
-
-
-
-
1704101

RoHS

Date/Lot Code

Each
1+
zł24.010
10+
zł20.800
50+
zł18.690
100+
zł16.920
200+
zł15.450
More Pricing...
Min: 1 / Mult: 1
1mH
10A
-
8100 Series
-
-
-
-
2834147

RoHS

Date/Lot Code

Each
1+
zł8.190
10+
zł5.870
50+
zł5.490
100+
zł5.110
200+
zł4.850
More Pricing...
Min: 1 / Mult: 1
6.8mH
1.7A
-
B82732R Series
-
-
-
-
1644835

RoHS

Date/Lot Code

Each
1+
zł8.230
10+
zł6.920
50+
zł5.990
200+
zł5.110
400+
zł4.850
More Pricing...
Min: 1 / Mult: 1
6.8mH
1.3A
-
B82731M Series
-
-
-
-
2949430

RoHS

Date/Lot Code

Each
1+
zł10.720
10+
zł8.270
50+
zł7.680
100+
zł6.630
500+
zł5.820
Min: 1 / Mult: 1
125µH
2A
-
SN Series
-
-
-
-
3227435

RoHS

Each
10+
zł2.520
50+
zł2.190
100+
zł2.070
Min: 10 / Mult: 10
8µH
500mA
-
SBT Series
-
-
-
-
3263476

RoHS

Each
1+
zł26.500
10+
zł24.390
50+
zł21.690
100+
zł19.500
200+
zł19.120
Min: 1 / Mult: 1
3.3µH
10A
-
B82116B Series
-
-
-
-
3580941

RoHS

Each
1+
zł32.280
5+
zł27.940
10+
zł25.490
20+
zł24.180
40+
zł23.250
More Pricing...
Min: 1 / Mult: 1
600µH
26A
-
B82726E Series
-
-
-
-
3580841

RoHS

Date/Lot Code

Each
1+
zł9.240
10+
zł7.260
50+
zł6.460
200+
zł6.030
400+
zł5.820
More Pricing...
Min: 1 / Mult: 1
27mH
400mA
-
B82721K Series
-
-
-
-
3264942

RoHS

Date/Lot Code

SCHAFFNER - TE CONNECTIVITY
Each
1+
zł5.280
10+
zł5.230
50+
zł3.700
100+
zł3.260
200+
zł3.190
Min: 1 / Mult: 1
15mH
400mA
-
RC Series
-
-
-
-
3290673

RoHS

Each
1+
zł30.680
10+
zł25.360
Min: 1 / Mult: 1
1.5mH
12A
-
SC-J Series
-
-
-
-
1187664

RoHS

Each
1+
zł21.400
5+
zł19.880
10+
zł18.150
20+
zł17.050
40+
zł16.080
More Pricing...
Min: 1 / Mult: 1
18mH
1A
-
CMV Series
-
-
-
-
2949471

RoHS

Each
1+
zł14.140
10+
zł11.650
60+
zł10.380
Min: 1 / Mult: 1
26µH
2A
-
SN-JB Series
-
-
-
-
2945286

RoHS

Each
1+
zł6.080
10+
zł4.940
60+
zł4.200
Min: 1 / Mult: 1
14mH
1.1A
-
SSR10H Series
-
-
-
-
3290858

RoHS

Each
1+
zł4.730
10+
zł3.730
50+
zł3.520
Min: 1 / Mult: 1
17.99µH
2.5A
-
SU-9HD Series
-
-
-
-
3227466

RoHS

Each
1+
zł7.890
10+
zł6.080
Min: 1 / Mult: 1
-
200mA
-
ST Series
-
-
-
-
2860661

RoHS

Each
1+
zł5.780
10+
zł5.280
Min: 1 / Mult: 1
8.8mH
1.3A
-
SSHB10H Series
-
-
-
-
3365716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
zł3.680
50+
zł3.130
100+
zł2.760
500+
zł2.340
1000+
zł2.310
Min: 10 / Mult: 10
60µH
500mA
-
SBT Series
-
-
-
-
3365731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.220
10+
zł6.630
50+
zł5.700
100+
zł5.610
500+
zł4.940
More Pricing...
Min: 1 / Mult: 1
2.5µH
3A
-
SNT Series
-
-
-
-
1636313

RoHS

Each
1+
zł6.960
5+
zł6.540
10+
zł6.120
25+
zł5.650
50+
zł5.360
More Pricing...
Min: 1 / Mult: 1
4.9mH
1.2A
-
WE-FC Series
-
-
-
-
2800722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.980
10+
zł6.920
50+
zł5.780
200+
zł4.900
400+
zł4.770
More Pricing...
Min: 1 / Mult: 1
68mH
400mA
-
B82731M Series
-
-
-
-
3290555

RoHS

Each
1+
zł15.190
30+
zł11.690
Min: 1 / Mult: 1
6.3mH
4A
-
SC-JH Series
-
-
-
-
3290763

RoHS

Each
1+
zł86.850
5+
zł81.610
12+
zł76.340
Min: 1 / Mult: 1
2.8mH
40A
-
SCF Three Phase Series
-
-
-
-
3290616

RoHS

Each
1+
zł12.530
10+
zł10.340
Min: 1 / Mult: 1
650µH
7A
-
SC Series
-
-
-
-
2949319

RoHS

Each
1+
zł9.920
10+
zł8.190
90+
zł6.670
Min: 1 / Mult: 1
79.5mH
500mA
-
SSR21NV Series
-
-
-
-
1-25 of 2648 items
of 106 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account