ex VAT

390µH Coupled Inductors:

8 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2288052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.530
10+
zł6.240
50+
zł5.560
100+
zł4.880
200+
zł4.330
More Pricing...
Min: 1 / Mult: 1
MSD1260T Series
390µH
550mA
950mA
0.6ohm
3.72µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2288185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.800
10+
zł5.130
50+
zł4.570
100+
zł4.010
200+
zł3.560
More Pricing...
Min: 1 / Mult: 1
MSD7342 Series
390µH
230mA
450mA
1.525ohm
4.73µH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.170
10+
zł4.680
50+
zł4.120
100+
zł3.630
200+
zł3.220
More Pricing...
Min: 1 / Mult: 1
MSD1260 Series
390µH
550mA
1.16A
0.6ohm
3.72µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288185RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł4.010
200+
zł3.560
500+
zł3.280
1000+
zł3.010
Min: 100 / Mult: 1
MSD7342 Series
390µH
230mA
450mA
1.525ohm
4.73µH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288020RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł3.630
200+
zł3.220
500+
zł2.970
1000+
zł2.710
Min: 100 / Mult: 1
MSD1260 Series
390µH
550mA
1.16A
0.6ohm
3.72µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.720
10+
zł6.480
50+
zł5.710
100+
zł4.980
200+
zł4.490
More Pricing...
Min: 1 / Mult: 1
MSD1278T Series
390µH
580mA
1.4A
0.56ohm
1.64µH
1:1
12.3mm
12.3mm
7.8mm
Surface Mount
-40°C
125°C
AEC-Q200
2288052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł4.880
200+
zł4.330
500+
zł3.970
1000+
zł3.620
Min: 100 / Mult: 1
MSD1260T Series
390µH
550mA
950mA
0.6ohm
3.72µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2288118RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł4.980
200+
zł4.490
500+
zł4.090
1000+
zł3.740
Min: 100 / Mult: 1
MSD1278T Series
390µH
580mA
1.4A
0.56ohm
1.64µH
1:1
12.3mm
12.3mm
7.8mm
Surface Mount
-40°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account