ex VAT

1.45A Coupled Inductors:

1,238 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2249879

RoHS

Date/Lot Code

Each
1+
zł13.930
50+
zł13.000
100+
zł11.820
250+
zł10.890
500+
zł10.040
More Pricing...
Min: 1 / Mult: 1
WE-EHPI Series
7.5µH
1.9A
1.3A
0.095ohm
-
1:100
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
1869703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł9.830
10+
zł9.370
50+
zł8.690
100+
zł7.390
200+
zł7.260
Min: 1 / Mult: 1
WE-DD Series
10µH
3.81A
7.2A
0.036ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
1890701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł10.720
10+
zł10.170
25+
zł9.960
Min: 1 / Mult: 1
WE-DD Series
10µH
3.2A
8A
0.04ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
1869703RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł7.390
200+
zł7.260
Min: 100 / Mult: 1
WE-DD Series
10µH
3.81A
7.2A
0.036ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
1890701RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
zł9.960
Min: 100 / Mult: 1
WE-DD Series
10µH
3.2A
8A
0.04ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
3221545

RoHS

Each
1+
zł10.420
10+
zł9.200
Min: 1 / Mult: 1
WE-MCRI Series
3.3µH
6.8A
14.3A
0.0235ohm
210nH
1:1
11mm
10mm
4mm
Surface Mount
-40°C
125°C
-
3812754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł37.090
5+
zł35.620
10+
zł34.100
25+
zł33.420
Min: 1 / Mult: 1
WE-CFWI Series
6.8µH
13.5A
26A
6100µohm
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
2254607

RoHS

Each
Packaging Options
1+
zł6.670
10+
zł5.700
50+
zł5.230
100+
zł3.910
200+
zł3.830
Min: 1 / Mult: 1
B82477D4 Series
33µH
2.3A
3.8A
0.11ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-55°C
150°C
AEC-Q200
2254607RL

RoHS

Each
Packaging Options
100+
zł3.910
200+
zł3.830
Min: 100 / Mult: 1
B82477D4 Series
33µH
2.3A
3.8A
0.11ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-55°C
150°C
AEC-Q200
3582954RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł8.230
200+
zł8.060
Min: 100 / Mult: 1
WE-DD Series
47µH
1.45A
3.1A
0.15ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
3582954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł10.970
10+
zł10.420
50+
zł9.660
100+
zł8.230
200+
zł8.060
Min: 1 / Mult: 1
WE-DD Series
47µH
1.45A
3.1A
0.15ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
3812754RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł34.100
25+
zł33.420
Min: 10 / Mult: 1
WE-CFWI Series
6.8µH
13.5A
26A
6100µohm
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
4360048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł22.110
10+
zł20.760
20+
zł20.340
Min: 1 / Mult: 1
WE-CFWI Series
2.2µH
18A
35A
4200µohm
-
1:1
13.2mm
13.2mm
10.5mm
Surface Mount
-40°C
150°C
-
4292038RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł4.390
200+
zł4.160
400+
zł3.910
Min: 100 / Mult: 1
ATL-1Z110611S Series
70nH
77A
160A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
4292047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.580
10+
zł5.570
25+
zł5.400
50+
zł5.150
100+
zł4.900
Min: 1 / Mult: 1
ATL-1Z120612S Series
100nH
70A
125A
125µohm
25nH
-
12mm
6.2mm
12mm
Surface Mount
-40°C
125°C
-
4292045RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł4.390
200+
zł4.160
400+
zł3.910
Min: 100 / Mult: 1
ATL-1Z110611S Series
170nH
77A
70A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
4292038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.080
10+
zł4.980
50+
zł4.680
100+
zł4.390
200+
zł4.160
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
70nH
77A
160A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
4292046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.080
10+
zł4.980
50+
zł4.680
100+
zł4.390
200+
zł4.160
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
200nH
77A
58A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
4308674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł35.620
10+
zł29.330
50+
zł25.570
100+
zł24.220
200+
zł22.910
More Pricing...
Min: 1 / Mult: 1
ERUC23 Series
4.1µH
24A
50A
1850µohm
7.9µH
-
26.8mm
13.8mm
13.7mm
Surface Mount
-40°C
150°C
AEC-Q200
4360055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł10.130
10+
zł9.660
20+
zł9.450
Min: 1 / Mult: 1
WE-DD Series
22µH
2.47A
3.3A
0.08ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
4308674RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł35.620
10+
zł29.330
50+
zł25.570
100+
zł24.220
200+
zł22.910
More Pricing...
Min: 1 / Mult: 1
ERUC23 Series
4.1µH
24A
50A
1850µohm
7.9µH
-
26.8mm
13.8mm
13.7mm
Surface Mount
-40°C
150°C
AEC-Q200
4292048RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł4.900
300+
zł4.390
Min: 100 / Mult: 1
ATL-1Z120612S Series
120nH
70A
100A
125µohm
25nH
-
12mm
6.2mm
12mm
Surface Mount
-40°C
125°C
-
4292041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.080
10+
zł5.060
50+
zł4.940
100+
zł4.430
200+
zł4.220
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
105nH
77A
125A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
4292039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.080
10+
zł5.060
50+
zł4.940
100+
zł4.430
200+
zł4.220
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
80nH
77A
150A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
4292040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.080
10+
zł4.980
50+
zł4.680
100+
zł4.390
200+
zł4.160
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
90nH
77A
135A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
1-25 of 1238 items
of 50 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account