ex VAT

570mA Coupled Inductors:

10 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2288051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł16.920
2+
zł14.600
3+
zł13.500
5+
zł12.360
10+
zł10.040
More Pricing...
Min: 1 / Mult: 1
MSD1260T Series
330µH
570mA
1A
0.545ohm
2.39µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2288051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł6.410
Min: 100 / Mult: 1
MSD1260T Series
330µH
570mA
1A
0.545ohm
2.39µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
1852859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.330
10+
zł4.520
50+
zł3.240
100+
zł3.050
200+
zł2.850
More Pricing...
Min: 1 / Mult: 1
SRF1260 Series
1mH
570mA
700mA
1.854ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
2288019RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł6.370
200+
zł5.440
500+
zł4.170
2500+
zł4.090
Min: 100 / Mult: 1
MSD1260 Series
330µH
570mA
1.28A
0.545ohm
2.39µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł10.720
10+
zł8.610
50+
zł6.500
100+
zł6.370
200+
zł5.440
More Pricing...
Min: 1 / Mult: 1
MSD1260 Series
330µH
570mA
1.28A
0.545ohm
2.39µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
2434770RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
175+
zł5.060
Min: 500 / Mult: 1
LPR4012 Series
22µH
570mA
430mA
7.08ohm
-
1:3
3.94mm
3.94mm
1.1mm
Surface Mount
-40°C
85°C
AEC-Q200
2434769RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
zł4.190
1000+
zł3.900
5000+
zł3.620
10000+
zł3.540
Min: 500 / Mult: 1
LPR4012 Series
22µH
570mA
430mA
3.65ohm
-
1:2
3.94mm
3.94mm
1.1mm
Surface Mount
-40°C
85°C
AEC-Q200
2434769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł23.800
30+
zł6.750
80+
zł5.570
250+
zł4.980
500+
zł4.190
More Pricing...
Min: 1 / Mult: 1
LPR4012 Series
22µH
570mA
430mA
3.65ohm
-
1:2
3.94mm
3.94mm
1.1mm
Surface Mount
-40°C
85°C
AEC-Q200
1852859RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
400+
zł2.220
2000+
zł2.010
4000+
zł1.970
Min: 500 / Mult: 1
SRF1260 Series
1mH
570mA
700mA
1.854ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
2434770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł12.660
10+
zł8.440
30+
zł6.330
75+
zł5.610
175+
zł5.060
Min: 1 / Mult: 1
LPR4012 Series
22µH
570mA
430mA
7.08ohm
-
1:3
3.94mm
3.94mm
1.1mm
Surface Mount
-40°C
85°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account