B82475A1 Series Inductors, Chokes & Coils:
10,060 Products FoundFind a huge range of Inductors, Chokes & Coils at Farnell Poland. We stock a large selection of Inductors, Chokes & Coils, including new and most popular products from the world's top manufacturers including: Murata, Coilcraft, Wurth Elektronik, Bourns & Epcos
View
Buyer
Engineer
Manufacturer
Power Rating
Inductance
Inductor Type
RMS Current (Irms)
Inductance, Parallel
Self Resonant Frequency
RMS Current, Parallel
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Primary Inductance
Saturation Current, Parallel
No. of Coils
DC Resistance Max, Parallel
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
No. of Layers
Leakage Inductance
Inductor Construction
Turns Ratio
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Quality Factor
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł40.510 3+ zł33.040 5+ zł28.950 10+ zł26.080 20+ zł25.570 | Min: 1 / Mult: 1 | 150W | - | - | - | - | - | - | - | 0.166ohm | - | 3.8A | 450µH | - | - | - | - | - | - | C106x Series | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 5+ zł4.300 50+ zł3.810 250+ zł3.280 500+ zł3.010 1500+ zł2.700 More Pricing... | Min: 5 / Mult: 5 | - | 470nH | - | - | 2.6A | - | - | - | 0.031ohm | 6.3A | - | - | - | - | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-PMCI Series | - | - | Shielded | - | ± 20% | - | - | - | 3.2mm | 2.5mm | - | 1.2mm | - | - | - | |||||
Each | 1+ zł8.900 5+ zł5.740 10+ zł5.610 | Min: 1 / Mult: 1 | - | 22µH | - | - | 4.2A | - | - | - | 0.05ohm | 2.9A | - | - | - | - | - | - | - | - | RFB0810 Series | - | - | Unshielded | - | ± 10% | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ zł0.370 100+ zł0.310 500+ zł0.270 1000+ zł0.230 2000+ zł0.220 More Pricing... | Min: 10 / Mult: 10 | - | 12nH | - | - | - | - | 5GHz | - | 0.071ohm | - | 750mA | - | - | - | - | 0603 [1608 Metric] | - | 0603 [1608 Metric] | LQW18AN_10 Series | - | - | Unshielded | - | ± 5% | - | Non-Magnetic | - | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł9.790 10+ zł8.690 | Min: 1 / Mult: 1 | - | 8.2µH | - | - | 4.8A | - | - | - | 0.02ohm | 7.1A | - | - | - | - | - | - | - | - | MSS1260 Series | - | - | Shielded | - | ± 20% | - | - | - | 12.3mm | 12.3mm | - | 6mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł6.790 200+ zł5.650 400+ zł5.530 | Min: 100 / Mult: 1 | - | - | - | - | - | 10µH | - | 540mA | - | - | - | - | 1.1A | - | 0.245ohm | - | - | - | LPD5030V Series | - | 130nH | - | 1:1 | - | - | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.350 50+ zł1.120 250+ zł0.920 500+ zł0.850 | Min: 5 / Mult: 5 | - | 680nH | - | - | 3.4A | - | - | - | 0.044ohm | 4.3A | - | - | - | - | - | - | 2.5mm x 2mm x 1mm | 1008 [2520 Metric] | SRP2510A Series | - | - | Shielded | - | ± 20% | - | - | - | 2.5mm | 2mm | - | 1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł0.470 50+ zł0.390 250+ zł0.330 500+ zł0.320 1000+ zł0.250 | Min: 5 / Mult: 5 | - | 15µH | - | - | - | - | 28MHz | - | 1.4ohm | - | 380mA | - | - | - | - | - | - | - | CWF2414 Series | - | - | Unshielded | - | ± 10% | - | Ferrite | - | 2.2mm | 1.4mm | - | 1.3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł1.000 250+ zł0.930 500+ zł0.900 1500+ zł0.880 | Min: 100 / Mult: 5 | - | 1.5µH | - | - | - | - | 40MHz | - | 0.213ohm | - | 1.4A | - | - | - | - | - | - | 0805 [2012 Metric] | LQM21PN_CH Series | - | - | Shielded | - | ± 20% | - | Ferrite | - | 2mm | 1.25mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ zł0.490 250+ zł0.330 1000+ zł0.270 5000+ zł0.200 10000+ zł0.190 | Min: 10 / Mult: 10 | - | 1.6nH | - | - | - | - | 15GHz | - | 0.3ohm | - | 390mA | - | - | - | - | 01005 [0402 Metric] | - | 01005 [0402 Metric] | LQP02TQ_02 Series | - | - | Unshielded | - | ± 0.1nH | - | Non-Magnetic | - | 0.4mm | 0.2mm | - | 0.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.320 50+ zł1.170 250+ zł1.080 500+ zł0.910 1000+ zł0.900 | Min: 5 / Mult: 5 | - | 220nH | - | - | - | - | 850MHz | - | 1ohm | - | 400mA | - | - | - | - | 0805 [2012 Metric] | - | 0805 [2012 Metric] | WE-KI Series | - | - | Unshielded | - | ± 5% | - | Ceramic | - | 2.28mm | 1.7mm | - | 1.28mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł9.540 10+ zł6.160 50+ zł4.350 200+ zł3.470 | Min: 1 / Mult: 1 | - | 26nH | - | - | 6.5A | - | - | - | 230µohm | 29A | - | - | - | - | - | - | - | - | FA2769 Series | - | - | Shielded | - | ± 30% | - | - | - | 6.1mm | 4.32mm | - | 2.6mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ zł0.370 100+ zł0.310 500+ zł0.260 2500+ zł0.210 7500+ zł0.190 More Pricing... | Min: 10 / Mult: 10 | - | 1.4nH | - | - | - | - | 12GHz | - | 0.04ohm | - | 1.1A | - | - | - | - | 0201 [0603 Metric] | - | 0201 [0603 Metric] | LQP03HQ_02 Series | - | - | Unshielded | - | ± 0.1nH | - | Non-Magnetic | - | 0.6mm | 0.3mm | - | 0.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ zł2.070 100+ zł1.800 500+ zł1.620 1000+ zł1.540 2000+ zł1.400 | Min: 10 / Mult: 10 | - | 820nH | - | - | 3.5A | - | - | - | 0.048ohm | 5.8A | - | - | - | - | - | - | - | - | SRP3012TA Series | - | - | Shielded | - | ± 20% | - | - | - | 3.5mm | 3.2mm | - | 1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ zł0.410 250+ zł0.280 1000+ zł0.230 5000+ zł0.180 10000+ zł0.170 More Pricing... | Min: 10 / Mult: 10 | - | 0.9nH | - | - | - | - | 16.6GHz | - | 0.15ohm | - | 580mA | - | - | - | - | 01005 [0402 Metric] | - | 01005 [0402 Metric] | LQP02TQ_02 Series | - | - | Unshielded | - | ± 0.1nH | - | Non-Magnetic | - | 0.4mm | 0.2mm | - | 0.2mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ zł2.570 10+ zł2.390 50+ zł2.160 100+ zł1.910 200+ zł1.760 More Pricing... | Min: 1 / Mult: 1 | - | 17.5nH | - | - | 4A | - | 2.2GHz | - | 4500µohm | - | - | - | - | - | - | - | - | - | WE-CAIR Series | - | - | - | - | ± 5% | - | - | - | 6.68mm | 3.05mm | - | 3.18mm | - | - | - | ||||
Each (Supplied on Full Reel) Full Reel | 10000+ zł0.220 | Min: 10000 / Mult: 10000 | - | 6.8nH | - | - | - | - | 7GHz | - | 0.068ohm | - | 1.45A | - | - | - | - | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQW15AN_80 Series | - | - | Unshielded | - | ± 2% | - | Non-Magnetic | - | 1mm | 0.6mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.510 50+ zł0.900 250+ zł0.620 500+ zł0.480 1000+ zł0.420 | Min: 5 / Mult: 5 | - | 6.8nH | - | - | - | - | 39MHz | - | 1.6ohm | - | 300mA | - | - | - | - | - | - | 1008 [2520 Metric] | MCFT Series | - | - | Shielded | - | ± 5% | - | Ceramic | - | 2.92mm | 2.79mm | - | 2.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł3.330 10+ zł2.720 50+ zł2.390 100+ zł2.060 200+ zł1.840 More Pricing... | Min: 1 / Mult: 1 | - | 47µH | - | - | 2.7A | - | - | - | 0.082ohm | 4.2A | - | - | - | - | - | - | 13mm x 13mm x 7mm | - | SDR1307 Series | - | - | Unshielded | - | ± 20% | - | - | - | 13mm | 13mm | - | 7mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ zł11.230 | Min: 100 / Mult: 1 | - | 100µH | - | - | 1.2A | - | - | - | 0.22ohm | 2.5A | - | - | - | - | - | - | - | - | DO3340P Series | - | - | Unshielded | - | ± 20% | - | - | - | 12.95mm | 9.4mm | - | 11.43mm | - | - | - | |||||
Each | 1+ zł13.210 3+ zł11.100 5+ zł10.090 10+ zł9.030 20+ zł7.980 | Min: 1 / Mult: 1 | - | 1.8µH | - | - | 18.2A | - | - | - | 6000µohm | - | - | - | - | - | - | - | - | - | PCV-1 Series | - | - | Unshielded | - | ± 15% | - | - | - | - | - | - | - | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł3.410 250+ zł3.170 500+ zł2.950 | Min: 100 / Mult: 1 | - | 470nH | - | Power | 2.8A | - | - | - | 0.037ohm | 2.2A | - | - | - | - | - | - | - | - | WE-TPC Series | - | - | Shielded | - | ± 35% | - | - | - | 2.8mm | 2.8mm | - | 1.35mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł5.150 50+ zł4.520 250+ zł3.910 500+ zł3.480 1000+ zł2.880 More Pricing... | Min: 5 / Mult: 5 | - | 2.2µH | - | - | 9.7A | - | - | - | 0.0145ohm | 9A | - | - | - | - | - | - | 5.5mm x 5.3mm x 2.9mm | - | ASPIAIG-F5030 Series | - | - | Shielded | - | ± 20% | - | - | - | 5.5mm | 5.3mm | - | 2.9mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł4.300 10+ zł3.660 25+ zł3.320 50+ zł2.970 100+ zł2.610 More Pricing... | Min: 1 / Mult: 1 | - | 47µH | - | Power | 2.8A | - | - | - | 0.0912ohm | 5A | - | - | - | - | - | - | 22mm x 15mm x 7mm | - | SDR2207 Series | - | - | Unshielded | - | ± 10% | - | - | - | 22mm | 15mm | - | 7mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ zł0.440 100+ zł0.320 500+ zł0.280 1000+ zł0.250 2000+ zł0.240 | Min: 10 / Mult: 10 | - | 22µH | - | - | - | - | 24MHz | - | 3.61ohm | - | 200mA | - | - | - | - | 1.6mm x 1mm x 1mm | - | - | CWF1610 Series | - | - | Unshielded | - | ± 10% | - | Ferrite | - | 1.6mm | 1mm | - | 1mm | - | - | - | |||||