ex VAT

62nH Inductors, Chokes & Coils:

15 Products Found
Find a huge range of 62nH Inductors, Chokes & Coils at Farnell Poland. We stock a wide range of Inductors, Chokes & Coils, such as 10µH, 4.7µH, 1µH & 2.2µH Inductors, Chokes & Coils from the worlds top manufacturers including: Murata
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2470384

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.210
Min: 10000 / Mult: 10000
62nH
2.6GHz
1.82ohm
145mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.5mm
0.5mm
3352197

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
zł0.050
Min: 15000 / Mult: 15000
62nH
1.1GHz
8ohm
100mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
Unshielded
± 5%
Non-Magnetic
0.6mm
0.3mm
0.3mm
3356333

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.260
Min: 10000 / Mult: 10000
62nH
2.6GHz
1.82ohm
145mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.5mm
0.5mm
3357550

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
zł0.800
Min: 2000 / Mult: 2000
62nH
1.47GHz
0.12ohm
1.65A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
Unshielded
± 2%
Non-Magnetic
2.09mm
1.53mm
1.42mm
3357176

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
zł0.300
Min: 4000 / Mult: 4000
62nH
2.3GHz
0.51ohm
280mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_0Z Series
Unshielded
± 2%
Non-Magnetic
1.6mm
0.8mm
0.8mm
3355165

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
zł0.070
Min: 15000 / Mult: 15000
62nH
1.1GHz
8ohm
100mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_Z2 Series
Unshielded
± 5%
Non-Magnetic
0.6mm
0.3mm
0.3mm
3356335

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.190
Min: 10000 / Mult: 10000
62nH
2.6GHz
1.82ohm
145mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 3%
Non-Magnetic
1mm
0.5mm
0.5mm
3352196

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
zł0.060
Min: 15000 / Mult: 15000
62nH
1.1GHz
8ohm
100mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
Unshielded
± 3%
Non-Magnetic
0.6mm
0.3mm
0.3mm
3357551

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
zł0.730
Min: 2000 / Mult: 2000
62nH
1.47GHz
0.12ohm
1.65A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
Unshielded
± 5%
Non-Magnetic
2.09mm
1.53mm
1.42mm
3356336

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.250
Min: 10000 / Mult: 10000
62nH
2.6GHz
1.82ohm
145mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 3%
Non-Magnetic
1mm
0.5mm
0.5mm
3355164

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
zł0.090
Min: 15000 / Mult: 15000
62nH
1.1GHz
8ohm
100mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_Z2 Series
Unshielded
± 3%
Non-Magnetic
0.6mm
0.3mm
0.3mm
3352299

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
zł0.210
Min: 4000 / Mult: 4000
62nH
2.3GHz
0.51ohm
280mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
Unshielded
± 5%
Non-Magnetic
1.6mm
0.8mm
0.8mm
3357177

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
zł0.260
Min: 4000 / Mult: 4000
62nH
2.3GHz
0.51ohm
280mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_0Z Series
Unshielded
± 5%
Non-Magnetic
1.6mm
0.8mm
0.8mm
3356338

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.240
Min: 10000 / Mult: 10000
62nH
2.6GHz
1.82ohm
145mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.5mm
0.5mm
3356337

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.190
Min: 10000 / Mult: 10000
62nH
2.6GHz
1.82ohm
145mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.5mm
0.5mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account