ex VAT

7nH Inductors, Chokes & Coils:

12 Products Found
Find a huge range of 7nH Inductors, Chokes & Coils at Farnell Poland. We stock a wide range of Inductors, Chokes & Coils, such as 10µH, 4.7µH, 1µH & 2.2µH Inductors, Chokes & Coils from the worlds top manufacturers including: Murata
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3356475

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.280
Min: 10000 / Mult: 10000
7nH
8GHz
0.069ohm
1.42A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356472

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.210
Min: 10000 / Mult: 10000
7nH
6GHz
0.13ohm
570mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356478

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.250
Min: 10000 / Mult: 10000
7nH
6GHz
0.13ohm
570mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 3%
Non-Magnetic
1mm
0.6mm
0.5mm
3355489

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.510
Min: 10000 / Mult: 10000
7nH
8GHz
0.14ohm
440mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_00 Series
Unshielded
± 0.5nH
Non-Magnetic
0.8mm
0.4mm
0.4mm
3356477

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.190
Min: 10000 / Mult: 10000
7nH
6GHz
0.13ohm
570mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 3%
Non-Magnetic
1mm
0.6mm
0.5mm
3356473

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.260
Min: 10000 / Mult: 10000
7nH
6GHz
0.13ohm
570mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356476

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.270
Min: 10000 / Mult: 10000
7nH
8GHz
0.069ohm
1.42A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356481

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.260
Min: 10000 / Mult: 10000
7nH
8GHz
0.069ohm
1.42A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356482

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.260
Min: 10000 / Mult: 10000
7nH
8GHz
0.069ohm
1.42A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356479

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.190
Min: 10000 / Mult: 10000
7nH
6GHz
0.13ohm
570mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356480

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.240
Min: 10000 / Mult: 10000
7nH
6GHz
0.13ohm
570mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3355488

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.550
Min: 10000 / Mult: 10000
7nH
8GHz
0.14ohm
440mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_00 Series
Unshielded
± 0.2nH
Non-Magnetic
0.8mm
0.4mm
0.4mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account