ex VAT

8.8nH Inductors, Chokes & Coils:

14 Products Found
Find a huge range of 8.8nH Inductors, Chokes & Coils at Farnell Poland. We stock a wide range of Inductors, Chokes & Coils, such as 10µH, 4.7µH, 1µH & 2.2µH Inductors, Chokes & Coils from the worlds top manufacturers including: Murata
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3356642

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.290
Min: 10000 / Mult: 10000
8.8nH
6.5GHz
0.07ohm
1.42A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356641

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.260
Min: 10000 / Mult: 10000
8.8nH
5.5GHz
0.14ohm
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356643

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.300
Min: 10000 / Mult: 10000
8.8nH
6.5GHz
0.07ohm
1.42A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356645

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.190
Min: 10000 / Mult: 10000
8.8nH
5.5GHz
0.14ohm
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 3%
Non-Magnetic
1mm
0.6mm
0.5mm
3356640

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.200
Min: 10000 / Mult: 10000
8.8nH
5.5GHz
0.14ohm
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356647

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.190
Min: 10000 / Mult: 10000
8.8nH
5.5GHz
0.14ohm
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3355526

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.540
Min: 10000 / Mult: 10000
8.8nH
7GHz
0.33ohm
290mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_00 Series
Unshielded
± 0.2nH
Non-Magnetic
0.8mm
0.4mm
0.4mm
3356648

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.240
Min: 10000 / Mult: 10000
8.8nH
5.5GHz
0.14ohm
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356646

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.250
Min: 10000 / Mult: 10000
8.8nH
5.5GHz
0.14ohm
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 3%
Non-Magnetic
1mm
0.6mm
0.5mm
3355527

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.530
Min: 10000 / Mult: 10000
8.8nH
7GHz
0.33ohm
290mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_00 Series
Unshielded
± 0.5nH
Non-Magnetic
0.8mm
0.4mm
0.4mm
3356649

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.260
Min: 10000 / Mult: 10000
8.8nH
6.5GHz
0.07ohm
1.42A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356650

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
zł0.260
Min: 10000 / Mult: 10000
8.8nH
6.5GHz
0.07ohm
1.42A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
1343204

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
zł0.900
Min: 2000 / Mult: 2000
8.8nH
1GHz
0.029ohm
750mA
1206 [3216 Metric]
1206 [3216 Metric]
LQW31HN_03 Series
Unshielded
± 10%
Ferrite
3.2mm
1.6mm
1.8mm
1343218

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
zł0.900
Min: 2000 / Mult: 2000
8.8nH
1GHz
0.029ohm
750mA
1206 [3216 Metric]
1206 [3216 Metric]
LQW31HN_03 Series
Unshielded
± 5%
Ferrite
3.2mm
1.6mm
1.8mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account