2.01A Inductors, Chokes & Coils:
10,065 Products FoundFind a huge range of Inductors, Chokes & Coils at Farnell Poland. We stock a large selection of Inductors, Chokes & Coils, including new and most popular products from the world's top manufacturers including: Murata, Coilcraft, Wurth Elektronik, Bourns & Epcos
View
Buyer
Engineer
Manufacturer
Power Rating
Inductance
Inductor Type
RMS Current (Irms)
Inductance, Parallel
Self Resonant Frequency
RMS Current, Parallel
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Primary Inductance
Saturation Current, Parallel
No. of Coils
DC Resistance Max, Parallel
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
No. of Layers
Leakage Inductance
Inductor Construction
Turns Ratio
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Quality Factor
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ zł0.400 100+ zł0.330 500+ zł0.280 2500+ zł0.220 7500+ zł0.200 More Pricing... | Min: 10 / Mult: 10 | - | 2.7nH | - | - | - | - | 9GHz | - | 0.12ohm | - | 600mA | - | - | - | - | 0201 [0603 Metric] | - | 0201 [0603 Metric] | LQP03HQ_02 Series | - | - | Unshielded | - | ± 0.1nH | - | Non-Magnetic | - | 0.6mm | 0.3mm | - | 0.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ zł0.410 100+ zł0.340 500+ zł0.300 1000+ zł0.260 2000+ zł0.240 More Pricing... | Min: 10 / Mult: 10 | - | 12nH | - | - | - | - | 5GHz | - | 0.071ohm | - | 750mA | - | - | - | - | 0603 [1608 Metric] | - | 0603 [1608 Metric] | LQW18AN_10 Series | - | - | Unshielded | - | ± 5% | - | Non-Magnetic | - | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł10.420 10+ zł6.710 50+ zł4.900 200+ zł4.680 | Min: 1 / Mult: 1 | - | 6.8µH | - | - | 1.6A | - | - | - | 0.13ohm | 1.2A | - | - | - | - | - | - | 6.6mm x 4.45mm x 2.92mm | - | DO1608C Series | - | - | Unshielded | - | ± 20% | - | - | - | 6.6mm | 4.45mm | - | 2.92mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ zł7.720 50+ zł6.410 100+ zł6.120 250+ zł6.030 500+ zł5.910 | Min: 1 / Mult: 1 | - | 470µH | - | Power | 300mA | - | - | - | 4.18ohm | 310mA | - | - | - | - | - | - | 7.3mm x 7.3mm x 3.2mm | - | WE-PD Series | - | - | Shielded | - | ± 20% | - | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ zł2.860 10+ zł2.350 50+ zł2.120 100+ zł1.880 200+ zł1.730 | Min: 1 / Mult: 1 | - | 28nH | - | - | 4A | - | 1.8GHz | - | 0.006ohm | - | - | - | - | - | - | - | - | - | WE-CAIR Series | - | - | - | - | ± 5% | - | - | - | 6.86mm | 3.05mm | - | 3.18mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.070 50+ zł0.950 250+ zł0.840 500+ zł0.830 1500+ zł0.750 More Pricing... | Min: 5 / Mult: 5 | - | 390nH | - | - | - | - | 900MHz | - | 2.2ohm | - | 100mA | - | - | - | - | - | - | 0603 [1608 Metric] | WE-KI Series | - | - | Unshielded | - | ± 5% | - | Ceramic | - | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.530 50+ zł1.320 250+ zł1.220 | Min: 5 / Mult: 5 | - | 3.3nH | - | - | - | - | 5.8GHz | - | 0.06ohm | - | 700mA | - | - | - | - | - | - | 0603 [1608 Metric] | WE-KI Series | - | - | Unshielded | - | ± 0.2nH | - | Ceramic | - | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ zł0.780 100+ zł0.670 500+ zł0.640 2500+ zł0.490 5000+ zł0.430 | Min: 10 / Mult: 10 | - | 51nH | - | - | - | - | 2.1GHz | - | 0.47ohm | - | 480mA | - | - | - | - | - | - | 0402 [1005 Metric] | LQW15AW_80 Series | - | - | Unshielded | - | ± 2% | - | Non-Magnetic | - | 1.02mm | 0.61mm | - | 0.61mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł6.120 250+ zł6.030 500+ zł5.910 | Min: 100 / Mult: 1 | - | 470µH | - | Power | 300mA | - | - | - | 4.18ohm | 310mA | - | - | - | - | - | - | - | - | WE-PD Series | - | - | Shielded | - | ± 20% | - | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ zł0.140 100+ zł0.120 500+ zł0.100 2500+ zł0.090 | Min: 10 / Mult: 10 | - | 3.9nH | - | - | - | - | 6.5GHz | - | 0.25ohm | - | 400mA | - | - | - | - | - | - | 0201 [0603 Metric] | LQP03TQ_02 Series | - | - | Unshielded | - | ± 0.1nH | - | Non-Magnetic | - | 0.6mm | 0.3mm | - | 0.3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ zł2.480 100+ zł2.150 500+ zł1.930 1000+ zł1.690 2000+ zł1.660 | Min: 10 / Mult: 10 | - | 820nH | - | - | 3.5A | - | - | - | 0.048ohm | 5.8A | - | - | - | - | - | - | - | - | SRP3012TA Series | - | - | Shielded | - | ± 20% | - | - | - | 3.5mm | 3.2mm | - | 1mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł1.880 200+ zł1.730 | Min: 100 / Mult: 1 | - | 28nH | - | - | 4A | - | 1.8GHz | - | 0.006ohm | - | - | - | - | - | - | - | - | - | WE-CAIR Series | - | - | - | - | ± 5% | - | - | - | 6.86mm | 3.05mm | - | 3.18mm | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł0.740 250+ zł0.620 500+ zł0.540 1000+ zł0.530 | Min: 100 / Mult: 5 | - | 1.5µH | - | - | 2.01A | - | - | - | 0.045ohm | 1.62A | - | - | - | - | - | - | 3mm x 3mm x 1.2mm | - | ASPI-3012S Series | - | - | Shielded | - | ± 20% | - | - | - | 3mm | 3mm | - | 1.2mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ zł3.360 10+ zł2.810 50+ zł2.540 100+ zł2.070 200+ zł1.910 More Pricing... | Min: 1 / Mult: 1 | - | 17.5nH | - | - | 4A | - | 2.2GHz | - | 0.0045ohm | - | - | - | - | - | - | - | - | - | WE-CAIR Series | - | - | - | - | ± 5% | - | - | - | 6.68mm | 3.05mm | - | 3.18mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.510 50+ zł0.900 250+ zł0.620 500+ zł0.480 1000+ zł0.420 | Min: 5 / Mult: 5 | - | 6.8µH | - | - | - | - | 39MHz | - | 1.6ohm | - | 300mA | - | - | - | - | - | - | 1008 [2520 Metric] | MCFT Series | - | - | Shielded | - | ± 5% | - | Ceramic | - | 2.92mm | 2.79mm | - | 2.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł0.950 250+ zł0.840 500+ zł0.830 1500+ zł0.750 3000+ zł0.730 | Min: 100 / Mult: 1 | - | 390nH | - | - | - | - | 900MHz | - | 2.2ohm | - | 100mA | - | - | - | - | - | - | 0603 [1608 Metric] | WE-KI Series | - | - | Unshielded | - | ± 5% | - | Ceramic | - | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł5.020 50+ zł3.860 250+ zł2.780 500+ zł2.510 1000+ zł2.460 | Min: 5 / Mult: 5 | - | 33µH | - | - | 360mA | - | - | - | 1.92ohm | 290mA | - | - | - | - | - | - | 1206 [3215 Metric] | - | PFL3215 Series | - | - | Shielded | - | ± 20% | - | - | - | 3.2mm | 2.29mm | - | 1.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.730 50+ zł1.520 250+ zł1.410 500+ zł1.190 1000+ zł1.190 | Min: 5 / Mult: 5 | - | 390nH | - | - | - | - | 530MHz | - | 1.06ohm | - | 470mA | - | - | - | - | 1008 [2520 Metric] | - | 1008 [2520 Metric] | WE-KI Series | - | - | Unshielded | - | ± 5% | - | Ceramic | - | 2.5mm | 2mm | - | 1.6mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł4.120 250+ zł3.520 500+ zł3.270 | Min: 100 / Mult: 1 | - | 470µH | - | Power | 2.8A | - | - | - | 0.037ohm | 2.2A | - | - | - | - | - | - | - | - | WE-TPC Series | - | - | Shielded | - | ± 35% | - | - | - | 2.8mm | 2.8mm | - | 1.35mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł4.260 10+ zł3.580 50+ zł3.520 100+ zł3.080 200+ zł2.880 More Pricing... | Min: 1 / Mult: 1 | - | 22µH | - | - | 5A | - | - | - | 0.074ohm | 7A | - | - | - | - | - | - | 11mm x 10mm x 3.8mm | - | ASPIAIG-F1040 Series | - | - | Shielded | - | ± 20% | - | - | - | 11mm | 10mm | - | 3.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł4.730 10+ zł4.020 25+ zł3.660 50+ zł3.270 100+ zł2.870 More Pricing... | Min: 1 / Mult: 1 | - | 47µH | - | Power | 2.8A | - | - | - | 0.0912ohm | 5A | - | - | - | - | - | - | 22mm x 15mm x 7mm | - | SDR2207 Series | - | - | Unshielded | - | ± 10% | - | - | - | 22mm | 15mm | - | 7mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.470 50+ zł1.290 250+ zł1.190 500+ zł1.100 1000+ zł1.000 More Pricing... | Min: 5 / Mult: 5 | - | 1.5µH | - | - | - | - | 200MHz | - | 2.9ohm | - | 130mA | - | - | - | - | 0805 [2012 Metric] | - | 0805 [2012 Metric] | WE-RFI Series | - | - | Unshielded | - | ± 5% | - | Ferrite | - | 2mm | 1.25mm | - | 1.2mm | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ zł0.140 | Min: 10000 / Mult: 10000 | - | 3.9nH | - | - | - | - | 10GHz | - | 0.07ohm | - | 750mA | - | - | - | - | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQW15AN_00 Series | - | - | Unshielded | - | ± 0.5nH | - | Non-Magnetic | - | 1mm | 0.6mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł8.270 | Min: 1 / Mult: 1 | - | 250nH | - | - | 92A | - | - | - | 170µohm | 44A | - | - | - | - | - | - | 10mm x 7mm x 10mm | - | SLR7010 Series | - | - | Shielded | - | ± 10% | - | - | - | 10mm | 7mm | - | 10mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ zł0.510 100+ zł0.430 500+ zł0.370 1000+ zł0.320 2000+ zł0.310 | Min: 10 / Mult: 10 | - | 15µH | - | - | - | - | 29MHz | - | 2.6ohm | - | 240mA | - | - | - | - | 1.6mm x 1mm x 1mm | - | - | CWF1610 Series | - | - | Unshielded | - | ± 10% | - | Ferrite | - | 1.6mm | 1mm | - | 1mm | - | - | - |