ex VAT

15µH Radial Leaded Power Inductors:

1,681 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2457690

RoHS

Date/Lot Code

Each
1+
zł46.800
3+
zł38.190
5+
zł33.550
10+
zł29.030
20+
zł27.730
More Pricing...
Min: 1 / Mult: 1
PCV-2 Series
-
100µH
Unshielded
10.1A
-
0.032ohm
± 10%
3650430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł19.370
5+
zł18.610
10+
zł17.850
25+
zł16.420
50+
zł15.020
Min: 1 / Mult: 1
WE-HCFT Series
-
10µH
Shielded
20A
8.8A
0.00463ohm
± 20%
1864381

RoHS

Date/Lot Code

Each
5+
zł2.110
50+
zł1.240
250+
zł0.890
500+
zł0.720
1000+
zł0.640
Min: 5 / Mult: 5
MCSCH895 Series
-
82µH
Unshielded
1.6A
-
0.155ohm
± 10%
3011841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.740
10+
zł4.680
50+
zł4.130
100+
zł3.910
500+
zł3.410
More Pricing...
Min: 1 / Mult: 1
SBCP Series
-
33µH
Unshielded
1.5A
1.5A
0.12ohm
± 20%
3760535

RoHS

Date/Lot Code

Each
1+
zł6.330
5+
zł6.290
10+
zł6.250
20+
zł5.740
40+
zł5.650
More Pricing...
Min: 1 / Mult: 1
1900R Series
-
68µH
Unshielded
2.9A
-
0.055ohm
± 10%
2448229

RoHS

Date/Lot Code

Each
1+
zł18.610
5+
zł16.330
10+
zł14.010
20+
zł13.720
40+
zł13.460
Min: 1 / Mult: 1
IHTH-0750IZ-5A Series
-
10µH
Shielded
17.7A
13A
0.0077ohm
± 20%
2457846

RoHS

Each
1+
zł5.280
5+
zł3.480
10+
zł3.410
25+
zł2.790
50+
zł2.680
Min: 1 / Mult: 1
RFC0807 Series
-
220µH
Unshielded
850mA
1.32A
0.69ohm
± 10%
3518430

RoHS

Date/Lot Code

Each
1+
zł3.200
5+
zł3.060
10+
zł2.840
25+
zł2.490
50+
zł2.370
Min: 1 / Mult: 1
WE-TI Series
-
68µH
Unshielded
1.8A
1.9A
0.16ohm
± 10%
3290907

RoHS

Each
1+
zł5.230
10+
zł4.300
50+
zł3.930
100+
zł3.560
Min: 1 / Mult: 1
SBC Series
-
330µH
Unshielded
340mA
370mA
1.4ohm
± 10%
2114370

RoHS

Date/Lot Code

Each
1+
zł5.280
5+
zł5.150
10+
zł5.020
25+
zł4.600
50+
zł4.300
Min: 1 / Mult: 1
WE-TI Series
-
820µH
Unshielded
500mA
720mA
1.92ohm
± 10%
3290874

RoHS

Each
10+
zł2.110
50+
zł1.910
100+
zł1.840
Min: 10 / Mult: 10
SBC Series
-
1.5mH
Unshielded
180mA
120mA
8ohm
± 10%
3290884

RoHS

Each
10+
zł1.800
50+
zł1.640
100+
zł1.570
Min: 10 / Mult: 10
SBC Series
-
47µH
Unshielded
710mA
710mA
0.34ohm
± 10%
3291073

RoHS

Each
1+
zł3.620
10+
zł2.980
50+
zł2.920
Min: 1 / Mult: 1
SBC Series
-
68µH
Unshielded
1.5A
3.7A
0.15ohm
± 10%
2333680

RoHS

Date/Lot Code

Each
1+
zł2.010
5+
zł1.840
10+
zł1.660
25+
zł1.330
50+
zł1.270
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
22µH
Unshielded
2.2A
-
0.026ohm
± 10%
3011760

RoHS

Each
1+
zł11.180
10+
zł9.160
50+
zł7.550
100+
zł5.570
Min: 1 / Mult: 1
SBCP Series
-
47µH
Unshielded
1.9A
4.58A
0.09ohm
± 10%
3011785

RoHS

Date/Lot Code

Each
10+
zł2.210
50+
zł1.930
300+
zł1.710
600+
zł1.620
1200+
zł1.520
More Pricing...
Min: 10 / Mult: 10
SBCP Series
-
2.2µH
Unshielded
2.6A
3.2A
0.029ohm
± 20%
3290922

RoHS

Each
1+
zł3.000
10+
zł2.470
50+
zł2.420
Min: 1 / Mult: 1
SBC Series
-
15µH
Unshielded
2.3A
2.6A
0.05ohm
± 20%
3551777

RoHS

Date/Lot Code

Each
1+
zł12.620
10+
zł12.200
25+
zł11.770
50+
zł10.380
100+
zł10.170
Min: 1 / Mult: 1
WE-RCIT Series
-
6µH
Unshielded
15A
45A
0.0035ohm
± 25%
3290927

RoHS

Each
1+
zł3.780
10+
zł3.110
50+
zł2.970
Min: 1 / Mult: 1
SBC Series
-
22µH
Unshielded
2A
2.1A
0.06ohm
± 20%
3518426

RoHS

Date/Lot Code

Each
1+
zł3.170
5+
zł3.060
10+
zł2.840
25+
zł2.490
50+
zł2.370
Min: 1 / Mult: 1
WE-TI Series
-
10µH
Unshielded
3.5A
4.9A
0.043ohm
± 15%
3290932

RoHS

Each
10+
zł2.140
50+
zł2.090
Min: 10 / Mult: 10
SBC Series
-
33µH
Unshielded
1.7A
1.8A
0.09ohm
± 20%
2457827

RoHS

Date/Lot Code

Each
1+
zł8.100
5+
zł5.440
10+
zł5.230
25+
zł4.260
50+
zł4.220
Min: 1 / Mult: 1
RFB1010 Series
-
10µH
Unshielded
180mA
190mA
19ohm
± 10%
3011829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł8.860
10+
zł7.810
50+
zł6.920
100+
zł5.320
Min: 1 / Mult: 1
SBCP Series
-
6.8µH
Unshielded
3.3A
6.5A
0.05ohm
± 20%
3011752

RoHS

Date/Lot Code

Each
1+
zł7.050
10+
zł5.400
50+
zł5.060
100+
zł4.350
Min: 1 / Mult: 1
SBCP Series
-
220µH
Unshielded
1.05A
2.2A
0.31ohm
± 10%
3011778

RoHS

Each
10+
zł2.290
50+
zł2.000
300+
zł1.770
600+
zł1.710
Min: 10 / Mult: 10
SBCP Series
-
1.2µH
Unshielded
3A
4.16A
0.021ohm
± 20%
1-25 of 1681 items
of 68 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account