ex VAT

SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.920
50+
zł0.740
250+
zł0.640
500+
zł0.580
1500+
zł0.520
More Pricing...
Min: 5 / Mult: 5
10µH
225mA
Unshielded
48MHz
225mA
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
1.2ohm
± 10%
Ferrite
2mm
1.6mm
0.9mm
1515554

RoHS

Date/Lot Code

Each
3000+
zł0.430
Min: 3000 / Mult: 3000
22µH
185mA
Shielded
-
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
2.1ohm
± 10%
-
2mm
1.6mm
0.9mm
1515556

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
zł0.410
Min: 3000 / Mult: 3000
2.2µH
425mA
Shielded
-
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
0.48ohm
± 20%
-
2mm
1.6mm
0.9mm
1515552

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
zł0.730
Min: 3000 / Mult: 3000
1µH
485mA
Shielded
-
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
0.3ohm
± 20%
-
2mm
1.6mm
0.9mm
1515549

RoHS

Date/Lot Code

Each
3000+
zł0.430
Min: 3000 / Mult: 3000
15µH
200mA
Shielded
-
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
1.6ohm
± 10%
-
2mm
1.6mm
0.9mm
1515567

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
zł0.430
Min: 3000 / Mult: 3000
82µH
90mA
Shielded
-
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
7.5ohm
± 10%
-
2mm
1.6mm
0.9mm
1515559

RoHS

Date/Lot Code

Each
3000+
zł0.480
Min: 3000 / Mult: 3000
3.3µH
375mA
Shielded
-
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
0.6ohm
± 20%
-
2mm
1.6mm
0.9mm
1515564

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
zł0.430
Min: 3000 / Mult: 3000
5.6µH
280mA
Shielded
-
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
0.9ohm
± 20%
-
2mm
1.6mm
0.9mm
1515555

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
zł0.370
Min: 3000 / Mult: 3000
27µH
180mA
Shielded
-
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
2.5ohm
± 10%
-
2mm
1.6mm
0.9mm
1515557

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
zł0.430
Min: 3000 / Mult: 3000
33µH
160mA
Shielded
28MHz
160mA
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
2.8ohm
± 10%
Ferrite
2mm
1.6mm
0.9mm
1515551

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
zł0.480
Min: 3000 / Mult: 3000
18µH
190mA
Shielded
-
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
1.8ohm
± 10%
-
2mm
1.6mm
0.9mm
1515547

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
zł0.400
Min: 3000 / Mult: 3000
12µH
210mA
Shielded
-
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
1.4ohm
± 10%
-
2mm
1.6mm
0.9mm
1515560

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
zł0.430
Min: 3000 / Mult: 3000
47µH
120mA
Shielded
-
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
5.1ohm
± 10%
-
2mm
1.6mm
0.9mm
1515558

RoHS

Date/Lot Code

Each
3000+
zł0.460
Min: 3000 / Mult: 3000
39µH
125mA
Shielded
-
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
4.4ohm
± 10%
-
2mm
1.6mm
0.9mm
1515562

RoHS

Date/Lot Code

Each
3000+
zł0.500
Min: 3000 / Mult: 3000
4.7µH
300mA
Shielded
-
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
0.8ohm
± 20%
-
2mm
1.6mm
0.9mm
1515565

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
zł0.420
Min: 3000 / Mult: 3000
68µH
100mA
Shielded
-
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
6.6ohm
± 10%
-
2mm
1.6mm
0.9mm
1515563

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
zł0.440
Min: 3000 / Mult: 3000
56µH
110mA
Shielded
-
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
5.7ohm
± 10%
-
2mm
1.6mm
0.9mm
1515566

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
zł0.460
Min: 3000 / Mult: 3000
6.8µH
255mA
Shielded
-
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
1ohm
± 20%
-
2mm
1.6mm
0.9mm
1515553

RoHS

Date/Lot Code

Each
3000+
zł0.420
Min: 3000 / Mult: 3000
1.5µH
445mA
Shielded
-
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
0.4ohm
± 20%
-
2mm
1.6mm
0.9mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account