0 products found within "SMD Power Inductors" showing results from All Categories
12 Product Results Found for "pfl1609"
Find a huge range of Inductors, Chokes & Coils at Farnell Poland. We stock a large selection of Inductors, Chokes & Coils, including new and most popular products from the world's top manufacturers including: Coilcraft
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł4.220 50+ zł2.980 250+ zł2.620 500+ zł2.380 1000+ zł2.190 More Pricing... | Min: 5 / Mult: 5 | 470nH | 1.3A | 0.1ohm | 760mA | 0603 [1507 Metric] | - | PFL1609 Series | Shielded | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł4.560 50+ zł3.220 250+ zł2.840 500+ zł2.580 1000+ zł2.360 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 630mA | 0.47ohm | 300mA | 0603 [1507 Metric] | - | PFL1609 Series | Shielded | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł4.560 50+ zł3.220 250+ zł2.840 500+ zł2.580 1000+ zł2.360 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 500mA | 0.7ohm | 240mA | 0603 [1507 Metric] | - | PFL1609 Series | Shielded | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł4.520 50+ zł3.170 250+ zł2.790 500+ zł2.540 1000+ zł2.330 More Pricing... | Min: 5 / Mult: 5 | 1µH | 850mA | 0.23ohm | 480mA | 0603 [1507 Metric] | - | PFL1609 Series | Shielded | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł3.220 250+ zł2.840 500+ zł2.580 1000+ zł2.360 2000+ zł2.180 | Min: 100 / Mult: 5 | 2.2µH | 630mA | 0.47ohm | 300mA | - | - | PFL1609 Series | Shielded | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł2.980 250+ zł2.620 500+ zł2.380 1000+ zł2.190 2000+ zł2.160 | Min: 100 / Mult: 5 | 470nH | 1.3A | 0.1ohm | 760mA | - | - | PFL1609 Series | Shielded | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł4.470 50+ zł3.140 250+ zł2.770 500+ zł2.520 1000+ zł2.310 More Pricing... | Min: 5 / Mult: 5 | 560nH | 1.4A | 0.13ohm | 710mA | 0603 [1507 Metric] | - | PFL1609 Series | Shielded | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł3.220 250+ zł2.840 500+ zł2.580 1000+ zł2.360 2000+ zł2.180 | Min: 100 / Mult: 5 | 4.7µH | 500mA | 0.7ohm | 240mA | - | - | PFL1609 Series | Shielded | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł3.170 250+ zł2.790 500+ zł2.540 1000+ zł2.330 2000+ zł2.160 | Min: 100 / Mult: 5 | 1µH | 850mA | 0.23ohm | 480mA | - | - | PFL1609 Series | Shielded | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł3.140 250+ zł2.770 500+ zł2.520 1000+ zł2.310 2000+ zł2.160 | Min: 100 / Mult: 5 | 560nH | 1.4A | 0.13ohm | 710mA | - | - | PFL1609 Series | Shielded | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł3.000 250+ zł2.640 500+ zł2.400 1000+ zł2.200 2000+ zł2.070 | Min: 100 / Mult: 5 | 680nH | 1.4A | 0.17ohm | 610mA | - | 0603 [1507 Metric] | PFL1609 Series | Shielded | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł4.260 50+ zł3.000 250+ zł2.640 500+ zł2.400 1000+ zł2.200 More Pricing... | Min: 5 / Mult: 5 | 680nH | 1.4A | 0.17ohm | 610mA | - | 0603 [1507 Metric] | PFL1609 Series | Shielded | ± 20% | 1.8mm | 1.07mm | 0.95mm |