ex VAT

8A Through Hole Toroidal Inductors:

357 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1864218

RoHS

Each
1+
zł3.730
50+
zł3.590
100+
zł3.480
250+
zł3.340
Min: 1 / Mult: 1
MCAP Series
390µH
1A
0.25ohm
± 15%
2945372

RoHS

Date/Lot Code

Each
1+
zł23.510
10+
zł19.200
50+
zł17.390
Min: 1 / Mult: 1
HHBC Series
120µH
8A
0.0299ohm
± 20%
2945361

RoHS

Each
1+
zł12.490
10+
zł10.170
50+
zł8.860
Min: 1 / Mult: 1
HHBC Series
67µH
2A
0.0678ohm
± 20%
2945411

RoHS

Date/Lot Code

Each
1+
zł14.430
10+
zł11.820
50+
zł9.790
Min: 1 / Mult: 1
SHBC Series
68µH
3A
0.0423ohm
± 20%
2945360

RoHS

Each
1+
zł14.220
10+
zł11.560
50+
zł10.040
100+
zł8.650
Min: 1 / Mult: 1
HHBC Series
43µH
2A
0.0541ohm
± 20%
2945385

RoHS

Each
1+
zł13.210
10+
zł11.010
50+
zł9.330
Min: 1 / Mult: 1
PHBC Series
67µH
2A
0.0678ohm
± 20%
2945370

RoHS

Date/Lot Code

Each
1+
zł22.030
30+
zł15.400
Min: 1 / Mult: 1
HHBC Series
127µH
6A
0.0317ohm
± 20%
2945388

RoHS

Each
1+
zł19.240
40+
zł14.050
80+
zł13.760
Min: 1 / Mult: 1
PHBC Series
107µH
3A
0.053ohm
± 20%
2945390

RoHS

Each
1+
zł21.060
40+
zł15.110
80+
zł14.260
Min: 1 / Mult: 1
PHBC Series
51µH
5A
0.028ohm
± 20%
2945391

RoHS

Each
1+
zł20.300
40+
zł13.380
Min: 1 / Mult: 1
PHBC Series
80µH
5A
0.0356ohm
± 20%
2945394

RoHS

Each
1+
zł26.800
30+
zł20.510
60+
zł19.750
Min: 1 / Mult: 1
PHBC Series
127µH
6A
0.0317ohm
± 20%
2945389

RoHS

Date/Lot Code

Each
1+
zł18.440
40+
zł13.840
Min: 1 / Mult: 1
PHBC Series
28µH
5A
0.0211ohm
± 20%
2945417

RoHS

Date/Lot Code

Each
1+
zł17.340
30+
zł13.040
Min: 1 / Mult: 1
SHBC Series
81µH
6A
0.0247ohm
± 20%
2945410

RoHS

Each
1+
zł11.610
40+
zł7.850
Min: 1 / Mult: 1
SHBC Series
38µH
3A
0.0312ohm
± 20%
4065804

RoHS

Each
1+
zł7.600
5+
zł7.390
10+
zł7.220
20+
zł7.010
40+
zł6.630
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
110µH
1.3A
0.23ohm
± 20%
4065981

RoHS

Date/Lot Code

Each
1+
zł11.610
5+
zł11.180
10+
zł10.720
25+
zł9.620
50+
zł8.860
Min: 1 / Mult: 1
WE-SI Series
34µH
5.2A
0.038ohm
± 20%
4065973

RoHS

Date/Lot Code

Each
1+
zł10.630
5+
zł9.750
10+
zł8.820
25+
zł7.810
50+
zł7.220
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
± 20%
4065984

RoHS

Date/Lot Code

Each
1+
zł15.190
5+
zł14.690
10+
zł14.140
20+
zł11.480
40+
zł10.590
Min: 1 / Mult: 1
WE-SI Series
390µH
2A
0.25ohm
± 20%
4065811

RoHS

Date/Lot Code

Each
1+
zł7.600
10+
zł7.260
25+
zł6.880
50+
zł6.540
100+
zł6.120
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
68µH
2.5A
0.08ohm
± 20%
4065976

RoHS

Date/Lot Code

Each
1+
zł10.380
5+
zł10.170
10+
zł9.960
20+
zł8.480
40+
zł7.810
Min: 1 / Mult: 1
WE-SI Series
167µH
1.35A
0.4ohm
± 20%
4065807

RoHS

Date/Lot Code

Each
1+
zł7.600
10+
zł7.260
25+
zł6.880
50+
zł6.540
100+
zł6.410
Min: 1 / Mult: 1
WE-FI Series
140µH
2A
0.11ohm
± 20%
2082537

RoHS

Date/Lot Code

Each
1+
zł14.390
5+
zł14.050
10+
zł13.720
20+
zł13.210
40+
zł12.700
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
± 20%
1864223

RoHS

Date/Lot Code

Each
1+
zł11.230
50+
zł10.300
100+
zł9.580
250+
zł8.900
500+
zł8.270
More Pricing...
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
0.07ohm
± 20%
2082540

RoHS

Date/Lot Code

Each
1+
zł19.670
3+
zł19.370
5+
zł19.030
10+
zł18.740
20+
zł18.360
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
± 20%
1864215

RoHS

Each
1+
zł6.330
50+
zł6.080
100+
zł5.870
250+
zł5.650
500+
zł4.520
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
± 20%
1-25 of 357 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account