ex VAT

Digital Display Potentiometers:

14 Products Found
We offer digital display potentiometers with knurled knob, pushbutton, screwdriver slot, and thumbwheel switch adjustment options.Digital display potentiometers are a type of precision potentiometer. Precision potentiometers are generally used in circuitry where adjustments to the voltage level or current flow must:
  1. Be very accurate
  2. Require frequent adjustments, and/or
  3. Where a precise relationship must exist between the shaft rotation and the electrical output.
There are four performance parameters that are especially important when choosing a precision potentiometer for your application. They are:
  1. Resolution
  2. Output smoothness
  3. Linearity
  4. Rotational life

Our offering is typified by the following examples of digital potentiometers:

The Bourns 3683S-1-103L is a Digital Potentiometer, with 1000VAC dielectric strength and up to five decades maximum ganging (multiple section potentiometers). The digital display provides excellent readability.

The Bourns 3682S-1-502L is a 5kR 2W 3-gang snap-in panel-mounting Digital Precision Potentiometer with thumbwheel switch adjustment. The potentiometer features tinned solder lugs terminals for 3 #20AWG wires, ±1° maximum total resistance shift and digital display provides excellent readability.

The Bourns 3610S-1-103 is a 1kR 1.5W 1-gang Digital Precision Potentiometer with screwdriver slot adjustment. The Knobpot® potentiometer features gold-plated J-hook terminals, and its digital dial provides excellent readability, with 10 turns and 1° maximum backlash.

The Bourns DC22-10-5K is a Digital Potentiometer with a high temperature black plastic housing and gold-plated lug terminals. This DC22 series precision pot/turns counting dial combination potentiometer features screwdriver slot adjustment and over the centre lock.

We also offer a version of the DC22-10-5K from ETI Systems.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Resistance Tolerance
Product Range
No. of Gangs
Adjustment Type
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1200096

RoHS

Date/Lot Code

Each
1+
zł230.670
10+
zł201.510
20+
zł197.500
Min: 1 / Mult: 1
10kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1200102

RoHS

Each
1+
zł171.800
10+
zł149.600
20+
zł146.600
Min: 1 / Mult: 1
10kohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
1200095

RoHS

Date/Lot Code

Each
1+
zł227.330
10+
zł203.830
20+
zł199.730
Min: 1 / Mult: 1
5kohm
2W
± 3%
3680 Series
3
Thumbwheel Switch
37.08mm
34.44mm
23.62mm
-25°C
85°C
1692580

Date/Lot Code

Each
1+
zł695.500
5+
zł653.970
10+
zł554.590
Min: 1 / Mult: 1
1kohm
1.5W
± 5%
3610 Series
1
Knurled Knob
35.06mm
-
-
1°C
85°C
1463553

RoHS

Date/Lot Code

Each
1+
zł182.010
10+
zł152.550
20+
zł149.510
Min: 1 / Mult: 1
1kohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
1200099

RoHS

Date/Lot Code

Each
1+
zł182.680
10+
zł153.190
20+
zł150.110
Min: 1 / Mult: 1
5kohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
1692581

RoHS

Date/Lot Code

Each
1+
zł245.220
10+
zł217.500
20+
zł213.150
Min: 1 / Mult: 1
1kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1612558

RoHS

Each
1+
zł228.510
10+
zł207.670
20+
zł203.530
Min: 1 / Mult: 1
1kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
2344487

RoHS

Each
1+
zł868.140
5+
zł705.500
10+
zł655.110
Min: 1 / Mult: 1
2kohm
2W
± 5%
DW22 Series
1
Screwdriver Slot
57.15mm
-
-
-30°C
85°C
1653211

Date/Lot Code

Each
1+
zł759.220
5+
zł708.200
10+
zł657.140
Min: 1 / Mult: 1
10kohm
1.5W
± 5%
3610 Series
1
Knurled Knob
35.06mm
-
-
1°C
85°C
1200097

RoHS

Date/Lot Code

Each
1+
zł238.470
10+
zł207.290
20+
zł203.150
Min: 1 / Mult: 1
100kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1307072

RoHS

Each
1+
zł315.070
10+
zł252.020
20+
zł232.650
Min: 1 / Mult: 1
5kohm
2W
± 5%
DC22 Series
1
Screwdriver Slot
57.15mm
-
-
-30°C
85°C
2344486

RoHS

Each
1+
zł410.560
10+
zł328.440
20+
zł281.520
Min: 1 / Mult: 1
1kohm
2W
± 5%
DW22 Series
1
Screwdriver Slot
57.15mm
-
-
-30°C
85°C
1107230

RoHS

Date/Lot Code

Each
1+
zł193.490
5+
zł185.930
10+
zł178.380
25+
zł163.150
50+
zł143.230
More Pricing...
Min: 1 / Mult: 1
1kohm
2W
± 3%
3680 Series
2
Screwdriver Slot
26.67mm
34.44mm
23.62mm
-25°C
85°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account