Potentiometer Dials:

47 Products Found
We offer potentiometer dials with 10 turns to 100 turns, and shaft diameters 3.17mm to 6.35mm. Like any type of potentiometer knob, it is important to ensure the potentiometer dials are mechanically compatible with the chosen potentiometer.

What are the different types of potentiometer knob?

Apart from any dimensional considerations, potentiometers have three types of shaft: accordingly, it is important to choose a compatible knob.

The solid shaft potentiometer is the most common; it has no splines or splits. The best knob for this is one with a set screw.

Other potentiometers have a split shaft with splines. These are available with different tooth counts, so it is important to obtain a knob with the same tooth count to obtain a good, reliable fit without damaging the spline. These knobs simply push fit onto the shaft, and can be removed if sufficient force is applied.

The third and final type is a D shaft potentiometer. The shaft is a D shape, with a cut out flat spot. A set screw knob could be made to fit, but the results will not be satisfactory. It is better to obtain a compatible D shaft knob.

Show More
View
Buyer
Engineer
Manufacturer
No. of Turns
Shaft Diameter
Dial Composition
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1144810

RoHS

Date/Lot Code

Each
1+
zł158.840
10+
zł137.740
20+
zł127.820
Min: 1 / Mult: 1
11Turns
6.35mm
Aluminium
21 Series
1219775

RoHS

Date/Lot Code

Each
1+
zł226.530
10+
zł197.410
20+
zł183.650
Min: 1 / Mult: 1
10Turns
6.35mm
Satin Transparent Anodize
15 Series
1224957

RoHS

Date/Lot Code

Each
1+
zł129.170
10+
zł104.150
20+
zł93.390
Min: 1 / Mult: 1
15Turns
6.35mm
Satin Chrome
18 Series
9431950

RoHS

Each
1+
zł137.490
10+
zł109.970
20+
zł100.900
Min: 1 / Mult: 1
15Turns
6.35mm
Satin Chrome
-
1144732

RoHS

Date/Lot Code

Each
1+
zł198.170
10+
zł173.780
20+
zł160.610
Min: 1 / Mult: 1
11Turns
6.35mm
Satin Chrome
-
1219780

RoHS

Date/Lot Code

Each
1+
zł280.800
10+
zł225.390
20+
zł205.560
Min: 1 / Mult: 1
10Turns
6.35mm
Satin Transparent Anodize
15 Series
1908370

RoHS

Date/Lot Code

Each
1+
zł38.360
10+
zł30.000
20+
zł29.410
Min: 1 / Mult: 1
15Turns
6.35mm
Satin Chrome
H-516 Series
1456195

RoHS

Each
1+
zł87.400
5+
zł81.320
10+
zł54.350
20+
zł52.450
50+
zł50.510
Min: 1 / Mult: 1
15Turns
6.35mm
Satin Chrome
H-22 Series
1144812

RoHS

Each
1+
zł190.700
10+
zł186.060
20+
zł184.840
Min: 1 / Mult: 1
11Turns
6.35mm
Chrome
-
2550673

RoHS

Date/Lot Code

Each
1+
zł504.080
5+
zł418.840
10+
zł390.140
Min: 1 / Mult: 1
10Turns
6.35mm
Satin Chrome
26 Series
868899

Date/Lot Code

Each
1+
zł114.660
10+
zł104.780
20+
zł102.670
Min: 1 / Mult: 1
20Turns
6.35mm
Chrome
H-46 Series
3547754

RoHS

Each
1+
zł462.890
5+
zł384.610
10+
zł358.280
Min: 1 / Mult: 1
10Turns
0.25"
Black Body, Satin Face With Chrome Ring
23 Series
2469522

RoHS

Date/Lot Code

Each
1+
zł39.330
10+
zł31.480
20+
zł30.850
Min: 1 / Mult: 1
15Turns
6mm
Satin Chrome
H-516 Series
2344485

RoHS

Each
1+
zł401.150
5+
zł371.700
10+
zł343.040
Min: 1 / Mult: 1
10Turns
0.25"
Black Finish
DC27 Series
9431934

RoHS

Date/Lot Code

Each
1+
zł169.640
10+
zł80.180
20+
zł73.510
Min: 1 / Mult: 1
20Turns
6.35mm
Satin Chrome
2600 Series
1223009

RoHS

Each
1+
zł121.280
5+
zł108.620
10+
zł107.860
25+
zł99.890
50+
zł96.600
More Pricing...
Min: 1 / Mult: 1
15Turns
-
-
-
2336461

RoHS

Date/Lot Code

Each
1+
zł93.640
10+
zł71.910
25+
zł64.230
50+
zł64.190
100+
zł56.210
More Pricing...
Min: 1 / Mult: 1
15Turns
6.35mm
Satin Body w/ Black Dial
-
1386442

RoHS

Each
1+
zł198.970
5+
zł187.660
10+
zł181.970
25+
zł164.880
50+
zł159.180
More Pricing...
Min: 1 / Mult: 1
11Turns
6.35mm
Satin Chrome
-
2504945

RoHS

Each
1+
zł52.580
5+
zł42.070
10+
zł37.260
20+
zł33.890
40+
zł31.650
More Pricing...
Min: 1 / Mult: 1
10Turns
6.35mm
Satin Chrome
ACD22 Series
1421833

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
zł42.410
10+
zł41.990
25+
zł37.010
50+
zł36.210
100+
zł35.320
More Pricing...
Min: 1 / Mult: 1
10Turns
6mm
Satin Chrome
-
1386443

RoHS

Date/Lot Code

Each
1+
zł236.240
5+
zł224.380
10+
zł212.980
25+
zł205.850
50+
zł203.240
More Pricing...
Min: 1 / Mult: 1
10Turns
0.25"
Satin Transparent Anodize
15 Series
2125270

RoHS

Date/Lot Code

Each
1+
zł43.040
10+
zł41.310
25+
zł39.920
50+
zł38.490
100+
zł37.730
More Pricing...
Min: 1 / Mult: 1
15Turns
6.35mm
Satin Chrome
-
1055690

RoHS

Date/Lot Code

Each
1+
zł193.780
5+
zł182.470
10+
zł171.080
25+
zł157.490
50+
zł154.200
More Pricing...
Min: 1 / Mult: 1
11Turns
6.35mm
Chrome
-
1541650

RoHS

Date/Lot Code

Each
1+
zł88.580
10+
zł66.720
25+
zł57.730
50+
zł56.170
100+
zł55.030
More Pricing...
Min: 1 / Mult: 1
15Turns
6.35mm
Black Finish
-
3997529

RoHS

Date/Lot Code

Each
1+
zł298.190
10+
zł239.320
20+
zł218.260
Min: 1 / Mult: 1
10Turns
6mm
Satin Transparent Anodize
15 Series
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account