ex VAT

Rotary Potentiometers:

1,527 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Trimmer Type
Element Material
No. of Turns
Track Taper
Adjustment Type
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Shaft Length
Trimmer Shape / Size
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3133558

RoHS

Each
1+
zł37.470
10+
zł21.440
20+
zł21.400
Min: 1 / Mult: 1
470kohm
-
-
1Turns
Linear
-
250mW
± 20%
17P Series
Panel Mount
6mm
1
Rotary
19mm
-
-
Standard
Thick Film
PC Pin
39.2mm
17mm
19.2mm
-
-
1714012

RoHS

Date/Lot Code

Each
1+
zł25.620
5+
zł21.900
10+
zł18.950
20+
zł18.020
40+
zł15.280
More Pricing...
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
500mW
± 10%
P10 Series
Panel Mount
3mm
1
Screwdriver Slot
20mm
-
± 150ppm/°C
Miniature
Cermet
PC Pin
25.2mm
9.7mm
9.6mm
-55°C
125°C
3128393

RoHS

Each
1+
zł9.160
5+
zł8.140
10+
zł7.090
20+
zł6.670
40+
zł6.500
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Bushing Mount
4mm
1
Knurled
45mm
-
± 300ppm/°C
-
Carbon
Solder Lug
53mm
16mm
18mm
-25°C
70°C
1357131

RoHS

Date/Lot Code

Each
1+
zł89.800
10+
zł56.420
20+
zł49.370
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
1W
± 10%
P16 Series
Panel Mount
-
1
Knurled Knob
-
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1517280

RoHS

Each
1+
zł174.880
10+
zł112.340
20+
zł97.690
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
3W
± 10%
PE30 Series
Bushing Mount
6mm
1
Rotary
16mm
-
± 100ppm/°C
-
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
2321795

RoHS

Each
1+
zł76.590
10+
zł64.270
Min: 1 / Mult: 1
100kohm
-
-
-
Linear
-
1W
± 15%
6639 Series
Panel Mount
6.342mm
1
Rotary
22.23mm
-
± 500ppm/°C
Precision
-
Turret
33.48mm
-
-
-40°C
125°C
9355561

RoHS

Date/Lot Code

Each
1+
zł115.370
10+
zł92.880
20+
zł84.950
Min: 1 / Mult: 1
500ohm
-
-
10Turns
Linear
-
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
-
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1517315

RoHS

Each
1+
zł73.430
10+
zł46.170
20+
zł45.240
Min: 1 / Mult: 1
220kohm
-
-
1Turns
Linear
-
500mW
± 20%
PA16 Series
Panel Mount
-
1
Knurled Knob
-
-
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
24.3mm
-
-
-40°C
85°C
3547745

RoHS

Date/Lot Code

Each
1+
zł151.920
10+
zł113.730
20+
zł98.920
Min: 1 / Mult: 1
5kohm
-
-
3Turns
Linear
-
1W
± 5%
533 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.62mm
-
20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
8791325

RoHS

Date/Lot Code

Each
1+
zł50.940
3+
zł40.510
5+
zł37.940
10+
zł35.360
20+
zł31.900
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Log (Audio)
-
50mW
± 20%
P9A Series
Panel Mount
6mm
1
Screwdriver Slot
20mm
-
± 500ppm/°C
Miniature
Conductive Plastic
PC Pin
28.6mm
9.5mm
11.35mm
-55°C
100°C
4006894

RoHS

Each
1+
zł11.560
5+
zł10.680
10+
zł9.750
25+
zł8.610
50+
zł8.400
More Pricing...
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006881

RoHS

Each
1+
zł11.820
5+
zł10.250
10+
zł9.120
25+
zł7.510
50+
zł6.750
More Pricing...
Min: 1 / Mult: 1
22kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006893

RoHS

Each
1+
zł23.510
5+
zł21.650
10+
zł19.750
25+
zł17.770
50+
zł17.260
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006875

RoHS

Each
1+
zł11.820
5+
zł10.250
10+
zł9.120
25+
zł7.510
50+
zł6.750
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
3997536

RoHS

Date/Lot Code

Each
1+
zł62.460
3+
zł49.670
5+
zł45.410
10+
zł41.150
20+
zł36.840
More Pricing...
Min: 1 / Mult: 1
500ohm
-
-
1Turns
Linear
-
1W
± 10%
249 Series
Panel Mount
6.35mm
1
Rotary
22.22mm
-
± 150ppm/°C
-
Cermet
PC Pin
33.22mm
12.7mm
12.7mm
-55°C
125°C
3946867

RoHS

Each
1+
zł88.580
10+
zł72.120
20+
zł69.330
Min: 1 / Mult: 1
5kohm
-
-
1Turns
Linear
-
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
-
± 150ppm/°C
Modular
Cermet
PC Pin
35.6mm
12.8mm
13.6mm
-55°C
125°C
4229268

RoHS

Each
1+
zł65.030
10+
zł52.670
20+
zł52.620
Min: 1 / Mult: 1
4.7kohm
-
-
1Turns
Linear
-
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
4006871

RoHS

Each
1+
zł11.650
5+
zł10.720
10+
zł9.790
25+
zł8.690
50+
zł8.480
More Pricing...
Min: 1 / Mult: 1
2.2kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4229272

RoHS

Date/Lot Code

Each
1+
zł65.450
10+
zł53.000
20+
zł49.290
Min: 1 / Mult: 1
4.7kohm
-
-
1Turns
Linear
-
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
4313322

RoHS

Date/Lot Code

Each
1+
zł84.270
10+
zł77.520
20+
zł53.890
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
-
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313326

RoHS

Date/Lot Code

Each
1+
zł85.200
10+
zł75.580
20+
zł54.440
Min: 1 / Mult: 1
2.2kohm
-
-
1Turns
Linear
-
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
-
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313321

RoHS

Date/Lot Code

Each
1+
zł77.140
10+
zł70.980
20+
zł49.330
Min: 1 / Mult: 1
220kohm
-
-
1Turns
Linear
-
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
-
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313317

RoHS

Date/Lot Code

Each
1+
zł82.370
10+
zł72.250
20+
zł52.620
Min: 1 / Mult: 1
470kohm
-
-
1Turns
Linear
-
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
-
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313308

RoHS

Date/Lot Code

Each
1+
zł82.370
10+
zł72.250
20+
zł52.620
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
-
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313309

RoHS

Date/Lot Code

Each
1+
zł77.140
10+
zł70.980
20+
zł49.330
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
-
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
1-25 of 1527 items
of 62 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account