ex VAT

10kohm Slide Potentiometers:

70 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Potentiometer Mounting
Length of Travel
Lever Length
Resistor Technology
Temperature Coefficient
Potentiometer Terminals
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1191729

RoHS

Each
1+
zł14.690
5+
zł8.440
10+
zł7.550
25+
zł6.630
50+
zł5.650
More Pricing...
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
100mW
Linear
Through Hole
30mm
-
-
-
PC Pin
RS301 Series
45mm
8mm
7mm
-
-
1688416

RoHS

Date/Lot Code

Each
1+
zł8.020
5+
zł7.220
10+
zł6.370
20+
zł6.290
40+
zł5.870
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
60mW
Log (Audio)
Through Hole
45mm
15mm
Carbon
-
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
1688413

RoHS

Date/Lot Code

Each
1+
zł22.240
5+
zł20.510
10+
zł18.740
20+
zł17.720
40+
zł16.710
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
125mW
Log (Audio)
Through Hole
60mm
10mm
Carbon
-
PC Pin
PTB Series
88mm
15mm
8mm
-10°C
50°C
1688411

RoHS

Each
1+
zł7.760
5+
zł6.790
10+
zł5.820
20+
zł5.490
40+
zł5.150
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
15mm
Carbon
-
PC Pin
PTA Series
75mm
9mm
6.5mm
-10°C
50°C
1688415

RoHS

Each
1+
zł7.220
5+
zł6.290
10+
zł5.360
20+
zł5.230
40+
zł5.060
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
45mm
15mm
Carbon
-
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
1688410

RoHS

Each
1+
zł20.800
5+
zł18.820
10+
zł16.840
20+
zł15.450
40+
zł14.600
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
10mm
Carbon
-
PC Pin
PTB Series
88mm
15mm
8mm
-10°C
50°C
2469523

RoHS

Date/Lot Code

Each
1+
zł9.830
50+
zł7.130
100+
zł6.370
250+
zł5.990
500+
zł5.820
More Pricing...
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
100mW
Linear
Through Hole
30mm
15mm
Carbon
-
PC Pin
PTL Series
45mm
9mm
7mm
-10°C
55°C
2530215

RoHS

Each
1+
zł143.230
5+
zł129.010
10+
zł115.500
20+
zł103.560
40+
zł94.440
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
60mm
8.2mm
Carbon
-
Snap-in
PSM Series
112mm
13mm
35mm
-10°C
55°C
2838883

RoHS

Each
1+
zł186.440
5+
zł171.370
10+
zł156.310
25+
zł145.670
50+
zł138.080
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
60mm
8.2mm
-
-
Snap-in
PSL Series
117mm
15mm
25.6mm
-10°C
70°C
2838882

RoHS

Each
1+
zł189.650
5+
zł174.370
10+
zł159.050
25+
zł151.880
50+
zł141.830
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
100mm
8.2mm
-
-
Snap-in
PSL Series
157mm
15mm
25.6mm
-10°C
70°C
2706336

RoHS

Date/Lot Code

Each
1+
zł24.940
50+
zł18.570
100+
zł16.460
250+
zł15.610
500+
zł14.560
More Pricing...
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
200mW
Linear
Through Hole
100mm
15mm
Carbon
-
PC Pin
PTL Series
128mm
9.3mm
7mm
-10°C
55°C
1688409

RoHS

Date/Lot Code

Each
1+
zł22.320
5+
zł20.680
10+
zł18.990
20+
zł17.680
40+
zł16.160
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
500mW
Linear
Through Hole
100mm
10mm
Carbon
-
PC Pin
PTB Series
128mm
15mm
8mm
-10°C
50°C
1743598

RoHS

Date/Lot Code

Each
1+
zł176.350
5+
zł175.000
10+
zł173.610
25+
zł123.560
50+
zł118.790
Min: 1 / Mult: 1
-
10kohm
± 20%
250mW
-
-
12.7mm
-
-
± 1000ppm/°C
Wire Leaded
3048 Series
31.75mm
6.99mm
8.28mm
-55°C
125°C
1857719

RoHS

Date/Lot Code

Each
1+
zł8.480
10+
zł7.090
25+
zł6.790
50+
zł6.540
100+
zł6.200
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
15mm
Carbon
-
PC Pin
PTA Series
75mm
9mm
6.5mm
-10°C
50°C
2519654

RoHS

Each
1+
zł7.430
10+
zł5.780
25+
zł5.700
50+
zł5.610
100+
zł5.490
More Pricing...
Min: 1 / Mult: 1
Low Profile
250kohm
± 20%
100mW
Linear
Through Hole
20mm
10mm
Carbon
-
PC Pin
PTA Series
35mm
9mm
6.5mm
-10°C
50°C
2519588

RoHS

Date/Lot Code

Each
1+
zł6.330
10+
zł5.150
25+
zł4.940
50+
zł4.730
100+
zł4.600
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
100mW
Linear
Through Hole
20mm
15mm
Carbon
-
PC Pin
PTA Series
35mm
9mm
6.5mm
-10°C
50°C
2519655

RoHS

Date/Lot Code

Each
1000+
zł3.880
Min: 1000 / Mult: 1000
Low Profile
10kohm
± 20%
200mW
Linear
Through Hole
30mm
10mm
Carbon
-
PC Pin
PTA Series
45mm
9mm
6.5mm
-10°C
50°C
1305319

RoHS

Date/Lot Code

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
zł99.590
5+
zł91.150
10+
zł87.940
25+
zł83.470
50+
zł81.570
More Pricing...
Min: 1 / Mult: 1
-
1kohm
± 10%
250mW
-
-
12.7mm
20.6mm
Conductive Plastic
-
Turret
404 Series
26.92mm
12.7mm
8.51mm
-55°C
125°C
1191730

RoHS

Each
1+
zł15.700
50+
zł6.030
100+
zł5.110
250+
zł4.430
500+
zł3.880
More Pricing...
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
125mW
Linear
Through Hole
45mm
20mm
-
-
PC Pin
RS451 Series
60mm
8mm
7mm
-
-
2706334

RoHS

Date/Lot Code

Each
1+
zł169.770
5+
zł162.720
10+
zł136.470
25+
zł129.220
50+
zł121.960
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
100mm
8.2mm
-
-
Snap-in
PSP Series
157mm
14mm
44.4mm
-10°C
70°C
1330291

RoHS

Date/Lot Code

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
zł97.020
5+
zł88.920
10+
zł85.790
25+
zł81.190
50+
zł77.730
More Pricing...
Min: 1 / Mult: 1
-
5kohm
± 10%
250mW
-
-
12.7mm
20.6mm
Conductive Plastic
-
Turret
404 Series
26.92mm
12.7mm
8.51mm
-55°C
125°C
1191712

RoHS

Each
1+
zł36.630
3+
zł26.290
Min: 1 / Mult: 1
Standard Type
10kohm
± 20%
-
Log (Audio)
Through Hole
60mm
8.2mm
-
-
PC Pin
RS60N Series
88mm
16mm
8mm
-10°C
60°C
1191726

RoHS

Each
1+
zł15.110
5+
zł9.500
10+
zł8.570
Min: 1 / Mult: 1
Standard Type
10kohm
± 20%
100mW
Log (Audio)
Through Hole
30mm
20mm
-
-
PC Pin
RS301 Series
45mm
8mm
7mm
-
-
2925379

RoHS

Each
1+
zł678.790
2+
zł665.200
3+
zł651.650
5+
zł638.060
Min: 1 / Mult: 1
-
33ohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2925377

RoHS

Each
1+
zł705.960
2+
zł691.830
3+
zł677.730
5+
zł663.600
Min: 1 / Mult: 1
-
10kohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
1-25 of 70 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account